3.6Mohm 2512 [6432 Metric] Chip SMD Resistors:

71 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2919154

RoHS

Each
10+
HK$0.899
100+
HK$0.531
500+
HK$0.446
1000+
HK$0.360
2500+
HK$0.326
More Pricing...
Min: 10 / Mult: 10
3.6Mohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2919250

RoHS

Each
10+
HK$0.676
100+
HK$0.385
500+
HK$0.317
1000+
HK$0.249
2500+
HK$0.223
More Pricing...
Min: 10 / Mult: 10
3.6Mohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2825353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.529
100+
HK$0.351
500+
HK$0.301
2500+
HK$0.272
5000+
HK$0.252
Min: 10 / Mult: 10
3.6Mohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
2825801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.386
100+
HK$0.256
500+
HK$0.219
1000+
HK$0.197
2500+
HK$0.183
Min: 10 / Mult: 10
3.6Mohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
2825494RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.265
2500+
HK$0.238
5000+
HK$0.221
Min: 500 / Mult: 10
3.6Mohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
2826581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.570
100+
HK$1.710
500+
HK$1.460
1000+
HK$1.320
2000+
HK$1.230
Min: 10 / Mult: 10
3.6Mohm
± 1%
500mW
2010 [5025 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
2826581RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.710
500+
HK$1.460
1000+
HK$1.320
2000+
HK$1.230
Min: 100 / Mult: 10
3.6Mohm
± 1%
500mW
2010 [5025 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
2825494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.467
100+
HK$0.310
500+
HK$0.265
2500+
HK$0.238
5000+
HK$0.221
Min: 10 / Mult: 10
3.6Mohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
2826729

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.330
100+
HK$1.540
500+
HK$1.320
1000+
HK$1.110
2000+
HK$1.020
Min: 10 / Mult: 10
3.6Mohm
± 5%
500mW
2010 [5025 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
2826274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.090
100+
HK$0.719
500+
HK$0.616
1000+
HK$0.511
2500+
HK$0.474
Min: 10 / Mult: 10
3.6Mohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
2825801RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.219
1000+
HK$0.197
2500+
HK$0.183
Min: 500 / Mult: 10
3.6Mohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
2826895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.500
100+
HK$3.050
500+
HK$2.640
1000+
HK$2.250
2000+
HK$2.110
Min: 10 / Mult: 10
3.6Mohm
± 1%
1W
2512 [6432 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
2825353RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.301
2500+
HK$0.272
5000+
HK$0.252
Min: 500 / Mult: 10
3.6Mohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
2826274RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.616
1000+
HK$0.511
2500+
HK$0.474
Min: 500 / Mult: 10
3.6Mohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
2826895RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.050
500+
HK$2.640
1000+
HK$2.250
2000+
HK$2.110
Min: 100 / Mult: 10
3.6Mohm
± 1%
1W
2512 [6432 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
3230440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.350
100+
HK$2.930
500+
HK$2.430
1000+
HK$2.180
2000+
HK$2.110
Min: 10 / Mult: 10
3.6Mohm
± 1%
2W
2010 [5025 Metric]
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
3231004RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.580
Min: 100 / Mult: 5
3.6Mohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3231286RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.160
Min: 100 / Mult: 5
3.6Mohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230722RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.680
Min: 100 / Mult: 10
3.6Mohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
2826729RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$1.540
500+
HK$1.320
1000+
HK$1.110
2000+
HK$1.020
Min: 100 / Mult: 10
3.6Mohm
± 5%
500mW
2010 [5025 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
3231004

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.140
50+
HK$7.580
Min: 5 / Mult: 5
3.6Mohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3231286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.400
50+
HK$10.160
Min: 5 / Mult: 5
3.6Mohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.790
100+
HK$4.680
Min: 10 / Mult: 10
3.6Mohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3230440RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.930
500+
HK$2.430
1000+
HK$2.180
2000+
HK$2.110
Min: 100 / Mult: 10
3.6Mohm
± 1%
2W
2010 [5025 Metric]
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
3884312

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
HK$0.312
25000+
HK$0.280
50000+
HK$0.279
Min: 5000 / Mult: 5000
3.6Mohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 71 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY