36kohm SMD Chip SMD Resistors:

230 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1458788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.077
100+
HK$0.044
500+
HK$0.043
2500+
HK$0.042
5000+
HK$0.041
Total:HK$0.77
Min: 10 / Mult: 10
36kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2138459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.329
100+
HK$0.176
500+
HK$0.148
1000+
HK$0.108
2500+
HK$0.085
Total:HK$3.29
Min: 10 / Mult: 10
36kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
3495824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.061
100+
HK$0.060
500+
HK$0.059
1000+
HK$0.058
2500+
HK$0.057
Total:HK$0.61
Min: 10 / Mult: 10
36kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2331517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.047
100+
HK$0.033
500+
HK$0.028
2500+
HK$0.026
5000+
HK$0.024
More Pricing...
Total:HK$0.47
Min: 10 / Mult: 10
36kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRG Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
125°C
-
1100232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.325
100+
HK$0.225
500+
HK$0.184
1000+
HK$0.179
2500+
HK$0.173
More Pricing...
Total:HK$3.25
Min: 10 / Mult: 10
36kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
3539012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.138
500+
HK$0.077
2500+
HK$0.052
10000+
HK$0.026
25000+
HK$0.025
More Pricing...
Total:HK$1.38
Min: 10 / Mult: 10
36kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1458788RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.043
2500+
HK$0.042
5000+
HK$0.041
Total:HK$21.50
Min: 500 / Mult: 10
36kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2323841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.185
100+
HK$0.112
500+
HK$0.097
1000+
HK$0.082
2500+
HK$0.071
More Pricing...
Total:HK$1.85
Min: 10 / Mult: 10
36kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6GE Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1894138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.673
100+
HK$0.589
500+
HK$0.488
1000+
HK$0.438
2500+
HK$0.404
More Pricing...
Total:HK$6.73
Min: 10 / Mult: 10
36kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2074449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.265
100+
HK$0.162
500+
HK$0.137
1000+
HK$0.115
2500+
HK$0.102
More Pricing...
Total:HK$2.65
Min: 10 / Mult: 10
36kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
MP SR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1100232RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.184
1000+
HK$0.179
2500+
HK$0.173
5000+
HK$0.145
Total:HK$92.00
Min: 500 / Mult: 10
36kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
1711655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.133
100+
HK$0.081
500+
HK$0.069
2500+
HK$0.058
7500+
HK$0.051
Total:HK$1.33
Min: 10 / Mult: 10
36kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
MP CR Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
2138459RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.148
1000+
HK$0.108
2500+
HK$0.085
Total:HK$74.00
Min: 500 / Mult: 10
36kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2139550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.369
100+
HK$0.220
500+
HK$0.203
1000+
HK$0.185
2500+
HK$0.173
Total:HK$3.69
Min: 10 / Mult: 10
36kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2139550RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.203
1000+
HK$0.185
2500+
HK$0.173
Total:HK$101.50
Min: 500 / Mult: 10
36kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1711655RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.069
2500+
HK$0.058
7500+
HK$0.051
Total:HK$34.50
Min: 500 / Mult: 50
36kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
MP CR Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
1894138RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.488
1000+
HK$0.438
2500+
HK$0.404
5000+
HK$0.377
Total:HK$244.00
Min: 500 / Mult: 10
36kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2124085

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.169
25000+
HK$0.148
50000+
HK$0.122
Total:HK$845.00
Min: 5000 / Mult: 5000
36kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2323841RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.097
1000+
HK$0.082
2500+
HK$0.071
5000+
HK$0.059
25000+
HK$0.051
Total:HK$48.50
Min: 500 / Mult: 10
36kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6GE Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2074449RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.137
1000+
HK$0.115
2500+
HK$0.102
5000+
HK$0.089
Total:HK$68.50
Min: 500 / Mult: 10
36kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
MP SR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2331517RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.028
2500+
HK$0.026
5000+
HK$0.024
10000+
HK$0.021
50000+
HK$0.020
More Pricing...
Total:HK$14.00
Min: 500 / Mult: 10
36kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRG Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
125°C
-
3539012RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.077
2500+
HK$0.052
10000+
HK$0.026
25000+
HK$0.025
50000+
HK$0.024
Total:HK$38.50
Min: 500 / Mult: 10
36kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3495824RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.059
1000+
HK$0.058
2500+
HK$0.057
Total:HK$29.50
Min: 500 / Mult: 10
36kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3951401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.052
100+
HK$0.044
500+
HK$0.043
2500+
HK$0.042
5000+
HK$0.041
Total:HK$0.52
Min: 10 / Mult: 10
36kohm
± 1%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
3951401RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.043
2500+
HK$0.042
5000+
HK$0.041
Total:HK$21.50
Min: 500 / Mult: 10
36kohm
± 1%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 230 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY