36Mohm Chip SMD Resistors:

18 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2827067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.080
100+
HK$2.040
500+
HK$1.740
1000+
HK$1.570
2000+
HK$1.420
Min: 10 / Mult: 10
36Mohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
2825825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.472
100+
HK$0.312
500+
HK$0.264
1000+
HK$0.219
2500+
HK$0.200
Min: 10 / Mult: 10
36Mohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
2826753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.800
100+
HK$1.850
500+
HK$1.580
1000+
HK$1.430
2000+
HK$1.290
Min: 10 / Mult: 10
36Mohm
± 5%
500mW
2010 [5025 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
2826132RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.498
1000+
HK$0.412
2500+
HK$0.378
Min: 500 / Mult: 10
36Mohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
2825518RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.337
2500+
HK$0.303
5000+
HK$0.279
Min: 500 / Mult: 10
36Mohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
2825518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.602
100+
HK$0.397
500+
HK$0.337
2500+
HK$0.303
5000+
HK$0.279
Min: 10 / Mult: 10
36Mohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
2826132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.889
100+
HK$0.588
500+
HK$0.498
1000+
HK$0.412
2500+
HK$0.378
Min: 10 / Mult: 10
36Mohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
2825825RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.264
1000+
HK$0.219
2500+
HK$0.200
Min: 500 / Mult: 10
36Mohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
2826753RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.850
500+
HK$1.580
1000+
HK$1.430
2000+
HK$1.290
Min: 100 / Mult: 10
36Mohm
± 5%
500mW
2010 [5025 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
2827067RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.040
500+
HK$1.740
1000+
HK$1.570
2000+
HK$1.420
Min: 100 / Mult: 10
36Mohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
2826439

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.300
100+
HK$0.856
500+
HK$0.725
1000+
HK$0.653
2500+
HK$0.600
Min: 10 / Mult: 10
36Mohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
2824091

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.589
Min: 5000 / Mult: 5000
36Mohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
2823170

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.205
Min: 10000 / Mult: 10000
36Mohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
2826439RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.725
1000+
HK$0.653
2500+
HK$0.600
Min: 500 / Mult: 10
36Mohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
2823477

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.197
Min: 5000 / Mult: 5000
36Mohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
2823784

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.370
Min: 5000 / Mult: 5000
36Mohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
2824405

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$1.260
Min: 4000 / Mult: 4000
36Mohm
± 5%
500mW
2010 [5025 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
2824719

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$1.390
Min: 4000 / Mult: 4000
36Mohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY