374ohm Chip SMD Resistors:

79 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2307664

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.452
100+
HK$0.282
500+
HK$0.227
1000+
HK$0.171
2500+
HK$0.168
Min: 10 / Mult: 10
374ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2307664RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.227
1000+
HK$0.171
2500+
HK$0.168
Min: 500 / Mult: 10
374ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2339589

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.533
25000+
HK$0.457
Min: 5000 / Mult: 5000
374ohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2670248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.900
100+
HK$1.620
500+
HK$1.340
1000+
HK$0.966
2500+
HK$0.944
Min: 10 / Mult: 10
374ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
2668973

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.927
25000+
HK$0.788
50000+
HK$0.649
Min: 5000 / Mult: 5000
374ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
2670248RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$1.340
1000+
HK$0.966
2500+
HK$0.944
Min: 500 / Mult: 10
374ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
3229608RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.240
500+
HK$3.730
Min: 100 / Mult: 1
374ohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3229608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.150
10+
HK$7.220
50+
HK$6.050
100+
HK$5.240
500+
HK$3.730
Min: 1 / Mult: 1
374ohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2312238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.452
100+
HK$0.282
500+
HK$0.264
1000+
HK$0.245
2500+
HK$0.227
More Pricing...
Min: 10 / Mult: 10
374ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2141333RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.103
1000+
HK$0.099
2500+
HK$0.094
Min: 500 / Mult: 10
374ohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2141333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.200
100+
HK$0.106
500+
HK$0.103
1000+
HK$0.099
2500+
HK$0.094
Min: 10 / Mult: 10
374ohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2337817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.916
100+
HK$0.744
500+
HK$0.561
1000+
HK$0.498
2500+
HK$0.443
Min: 10 / Mult: 10
374ohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2312238RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.264
1000+
HK$0.245
2500+
HK$0.227
5000+
HK$0.210
Min: 500 / Mult: 10
374ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2670778RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.040
1000+
HK$0.033
2500+
HK$0.028
Min: 500 / Mult: 10
374ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2670778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.046
100+
HK$0.044
500+
HK$0.040
1000+
HK$0.033
2500+
HK$0.028
Min: 10 / Mult: 10
374ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2337817RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.561
1000+
HK$0.498
2500+
HK$0.443
Min: 500 / Mult: 10
374ohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2116632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.310
50+
HK$1.710
100+
HK$1.500
250+
HK$1.470
500+
HK$1.440
More Pricing...
Min: 1 / Mult: 1
374ohm
± 0.1%
166mW
0603 [1608 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
2116632RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.500
250+
HK$1.470
500+
HK$1.440
1000+
HK$1.420
Min: 100 / Mult: 1
374ohm
± 0.1%
166mW
0603 [1608 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
2613708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.550
50+
HK$4.500
100+
HK$3.960
250+
HK$3.870
500+
HK$3.090
Min: 1 / Mult: 1
374ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
2613708RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.960
250+
HK$3.870
500+
HK$3.090
Min: 100 / Mult: 1
374ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
3229260RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.950
250+
HK$3.880
500+
HK$3.810
1000+
HK$3.470
Min: 100 / Mult: 1
374ohm
± 0.1%
150mW
0603 [1608 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3229260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.900
50+
HK$5.020
100+
HK$3.950
250+
HK$3.880
500+
HK$3.810
More Pricing...
Min: 1 / Mult: 1
374ohm
± 0.1%
150mW
0603 [1608 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3104959

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.900
10+
HK$5.020
100+
HK$3.950
500+
HK$3.810
1000+
HK$3.470
More Pricing...
Min: 1 / Mult: 1
374ohm
-
-
-
Thin Film
-
RQ73 Series
-
75V
1.6mm
0.85mm
-
155°C
AEC-Q200
3951501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.066
100+
HK$0.050
500+
HK$0.042
2500+
HK$0.033
5000+
HK$0.032
Min: 10 / Mult: 10
374ohm
± 1%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
3951296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.050
100+
HK$0.049
500+
HK$0.048
1000+
HK$0.047
2500+
HK$0.046
Min: 10 / Mult: 10
374ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1-25 of 79 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY