38.3kohm 0201 [0603 Metric] Chip SMD Resistors:

100 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2138462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.336
100+
HK$0.170
500+
HK$0.144
1000+
HK$0.119
2500+
HK$0.091
Min: 10 / Mult: 10
38.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2138462RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.144
1000+
HK$0.119
2500+
HK$0.091
Min: 500 / Mult: 10
38.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
3495601RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.042
2500+
HK$0.033
5000+
HK$0.032
Min: 500 / Mult: 10
38.3kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
3495601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.058
100+
HK$0.050
500+
HK$0.042
2500+
HK$0.033
5000+
HK$0.032
Min: 10 / Mult: 10
38.3kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
4756923

RoHS

Each (Supplied on Full Reel)
Full Reel
10+
HK$4.250
100+
HK$2.320
500+
HK$1.990
1000+
HK$1.720
2500+
HK$1.520
More Pricing...
Min: 10 / Mult: 10
38.3kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/K
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4756886

RoHS

Each (Supplied on Full Reel)
Full Reel
10+
HK$3.820
100+
HK$2.120
500+
HK$1.820
1000+
HK$1.570
2500+
HK$1.390
More Pricing...
Min: 10 / Mult: 10
38.3kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/K
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
1653116RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.195
500+
HK$0.147
Min: 100 / Mult: 1
38.3kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1653116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.252
100+
HK$0.195
500+
HK$0.147
Min: 10 / Mult: 10
38.3kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2094592RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.990
500+
HK$1.940
1000+
HK$1.890
2500+
HK$1.840
5000+
HK$1.810
Min: 100 / Mult: 10
38.3kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2094592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.570
100+
HK$1.990
500+
HK$1.940
1000+
HK$1.890
2500+
HK$1.840
More Pricing...
Min: 10 / Mult: 10
38.3kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2327209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.440
100+
HK$0.600
500+
HK$0.448
1000+
HK$0.296
2500+
HK$0.281
Min: 10 / Mult: 10
38.3kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2327209RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.448
1000+
HK$0.296
2500+
HK$0.281
Min: 500 / Mult: 25
38.3kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3578983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.630
50+
HK$3.050
100+
HK$2.700
250+
HK$2.540
500+
HK$2.000
More Pricing...
Min: 1 / Mult: 1
38.3kohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3578983RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.700
250+
HK$2.540
500+
HK$2.000
1000+
HK$1.870
Min: 100 / Mult: 1
38.3kohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3496036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.099
100+
HK$0.074
500+
HK$0.066
1000+
HK$0.058
2500+
HK$0.057
Min: 10 / Mult: 10
38.3kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2563564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.675
100+
HK$0.559
500+
HK$0.510
2500+
HK$0.477
5000+
HK$0.461
More Pricing...
Min: 10 / Mult: 10
38.3kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2303713RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.149
1000+
HK$0.133
2500+
HK$0.131
Min: 500 / Mult: 10
38.3kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3539935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.140
250+
HK$0.091
1000+
HK$0.050
5000+
HK$0.033
12500+
HK$0.025
More Pricing...
Min: 10 / Mult: 10
38.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2072986RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.056
2500+
HK$0.032
5000+
HK$0.024
10000+
HK$0.022
50000+
HK$0.016
More Pricing...
Min: 500 / Mult: 100
38.3kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2330658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.620
50+
HK$1.970
100+
HK$1.760
250+
HK$1.550
500+
HK$1.340
Min: 1 / Mult: 1
38.3kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
2312241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.920
100+
HK$0.496
500+
HK$0.441
1000+
HK$0.385
2500+
HK$0.333
More Pricing...
Min: 10 / Mult: 10
38.3kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1652988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.338
100+
HK$0.173
500+
HK$0.165
1000+
HK$0.083
2500+
HK$0.078
More Pricing...
Min: 10 / Mult: 10
38.3kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2330658RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.760
250+
HK$1.550
500+
HK$1.340
Min: 100 / Mult: 10
38.3kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
1652988RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.165
1000+
HK$0.083
2500+
HK$0.078
5000+
HK$0.072
Min: 500 / Mult: 10
38.3kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1353268

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.190
50+
HK$2.290
100+
HK$1.990
250+
HK$1.930
500+
HK$1.860
More Pricing...
Min: 1 / Mult: 1
38.3kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
1-25 of 100 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY