390kohm 2512 [6432 Metric] Chip SMD Resistors:

354 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2074257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.121
100+
HK$0.105
500+
HK$0.089
1000+
HK$0.075
2500+
HK$0.039
More Pricing...
Min: 10 / Mult: 10
390kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2074257RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.089
1000+
HK$0.075
2500+
HK$0.039
5000+
HK$0.033
25000+
HK$0.026
More Pricing...
Min: 500 / Mult: 10
390kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
4008729RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.058
2500+
HK$0.050
5000+
HK$0.049
Min: 500 / Mult: 10
390kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
4008729

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.091
100+
HK$0.066
500+
HK$0.058
2500+
HK$0.050
5000+
HK$0.049
Min: 10 / Mult: 10
390kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
2059670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.156
100+
HK$0.075
500+
HK$0.064
1000+
HK$0.052
2500+
HK$0.048
More Pricing...
Min: 10 / Mult: 10
390kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2123454

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.071
Min: 5000 / Mult: 5000
390kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2324314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.104
100+
HK$0.052
500+
HK$0.041
2500+
HK$0.030
5000+
HK$0.026
More Pricing...
Min: 10 / Mult: 10
390kohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2G Series
± 200ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2861675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.840
250+
HK$0.710
1000+
HK$0.296
5000+
HK$0.245
10000+
HK$0.234
Min: 10 / Mult: 10
390kohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2323906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.350
100+
HK$1.390
500+
HK$1.140
1000+
HK$0.880
2500+
HK$0.790
More Pricing...
Min: 10 / Mult: 10
390kohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
Precision
ERJ-14N Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2059670RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.064
1000+
HK$0.052
2500+
HK$0.048
5000+
HK$0.042
25000+
HK$0.037
More Pricing...
Min: 500 / Mult: 10
390kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2323906RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.390
500+
HK$1.140
1000+
HK$0.880
2500+
HK$0.790
5000+
HK$0.578
Min: 100 / Mult: 10
390kohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
Precision
ERJ-14N Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2324314RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.041
2500+
HK$0.030
5000+
HK$0.026
10000+
HK$0.026
Min: 500 / Mult: 10
390kohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2G Series
± 200ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2861736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.759
250+
HK$0.509
1000+
HK$0.470
5000+
HK$0.376
12000+
HK$0.352
More Pricing...
Min: 10 / Mult: 10
390kohm
± 1%
750mW
2010 [5025 Metric]
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
AEC-Q200
2861126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.440
100+
HK$0.555
500+
HK$0.392
1000+
HK$0.230
2500+
HK$0.212
More Pricing...
Min: 10 / Mult: 10
390kohm
± 1%
333.3mW
0805 [2012 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2861126RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.392
1000+
HK$0.230
2500+
HK$0.212
5000+
HK$0.193
25000+
HK$0.183
Min: 500 / Mult: 10
390kohm
± 1%
333.3mW
0805 [2012 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2861675RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
HK$0.710
1000+
HK$0.296
5000+
HK$0.245
10000+
HK$0.234
Min: 500 / Mult: 10
390kohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2827021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.890
100+
HK$1.270
500+
HK$0.976
1000+
HK$0.813
2000+
HK$0.730
Min: 10 / Mult: 10
390kohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
2824673

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$0.623
20000+
HK$0.529
Min: 4000 / Mult: 4000
390kohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
2861736RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
HK$0.509
1000+
HK$0.470
5000+
HK$0.376
12000+
HK$0.352
24000+
HK$0.337
Min: 500 / Mult: 10
390kohm
± 1%
750mW
2010 [5025 Metric]
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
AEC-Q200
3231261RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
HK$7.140
Min: 100 / Mult: 5
390kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230979RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
HK$5.240
Min: 100 / Mult: 5
390kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3230528RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.190
500+
HK$1.540
1000+
HK$1.280
Min: 100 / Mult: 10
390kohm
± 5%
2W
2010 [5025 Metric]
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
3231092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.890
Min: 5 / Mult: 5
390kohm
± 5%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3230696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.670
Min: 10 / Mult: 10
390kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3230979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.240
Min: 5 / Mult: 5
390kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
1-25 of 354 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY