4.3kohm 1812 [4532 Metric] Chip SMD Resistors:

263 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3230644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.670
Min: 10 / Mult: 10
4.3kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3231209RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
HK$7.140
Min: 100 / Mult: 5
4.3kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230644RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$3.670
Min: 100 / Mult: 10
4.3kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3231209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.140
Min: 5 / Mult: 5
4.3kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3781983

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$1.470
25000+
HK$1.010
50000+
HK$0.840
Min: 5000 / Mult: 5000
4.3kohm
± 1%
1W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 100ppm/K
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
4010122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.615
100+
HK$0.387
500+
HK$0.346
1000+
HK$0.305
2500+
HK$0.297
More Pricing...
Min: 10 / Mult: 10
4.3kohm
± 1%
750mW
0612 [1632 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
4010122RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.346
1000+
HK$0.305
2500+
HK$0.297
5000+
HK$0.288
25000+
HK$0.243
More Pricing...
Min: 500 / Mult: 10
4.3kohm
± 1%
750mW
0612 [1632 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
4207850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.590
50+
HK$4.240
100+
HK$3.100
250+
HK$2.870
500+
HK$2.650
More Pricing...
Min: 1 / Mult: 1
4.3kohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207850RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.100
250+
HK$2.870
500+
HK$2.650
1000+
HK$2.410
Min: 100 / Mult: 1
4.3kohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
2074651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.372
100+
HK$0.270
500+
HK$0.157
1000+
HK$0.119
2500+
HK$0.106
More Pricing...
Min: 10 / Mult: 10
4.3kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2073499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.092
100+
HK$0.080
500+
HK$0.067
1000+
HK$0.057
2500+
HK$0.039
More Pricing...
Min: 10 / Mult: 10
4.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3496061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.132
100+
HK$0.091
500+
HK$0.075
1000+
HK$0.058
2500+
HK$0.057
Min: 10 / Mult: 10
4.3kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2379856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.527
100+
HK$0.296
500+
HK$0.214
2500+
HK$0.148
5000+
HK$0.144
More Pricing...
Min: 10 / Mult: 10
4.3kohm
± 0.5%
62.5mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2R Series
± 50ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2379856RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$0.527
100+
HK$0.296
500+
HK$0.214
2500+
HK$0.148
5000+
HK$0.144
More Pricing...
Min: 10 / Mult: 10
4.3kohm
± 0.5%
62.5mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2R Series
± 50ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1100207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.308
100+
HK$0.263
500+
HK$0.253
1000+
HK$0.243
2500+
HK$0.233
More Pricing...
Min: 10 / Mult: 10
4.3kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2303180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.280
100+
HK$0.148
500+
HK$0.116
1000+
HK$0.083
2500+
HK$0.074
Min: 10 / Mult: 10
4.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1458794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.058
100+
HK$0.050
500+
HK$0.042
2500+
HK$0.033
5000+
HK$0.032
Min: 10 / Mult: 10
4.3kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1100207RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.253
1000+
HK$0.243
2500+
HK$0.233
5000+
HK$0.222
Min: 500 / Mult: 10
4.3kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2303180RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.116
1000+
HK$0.083
2500+
HK$0.074
Min: 500 / Mult: 10
4.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2447670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.078
100+
HK$0.068
500+
HK$0.058
1000+
HK$0.048
2500+
HK$0.033
Min: 10 / Mult: 10
4.3kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2502728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.138
100+
HK$0.122
500+
HK$0.085
1000+
HK$0.059
2500+
HK$0.045
Min: 10 / Mult: 10
4.3kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
1108881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.260
50+
HK$9.710
100+
HK$8.020
250+
HK$7.810
500+
HK$7.590
More Pricing...
Min: 1 / Mult: 1
4.3kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 5ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
2138397

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.349
100+
HK$0.176
500+
HK$0.140
1000+
HK$0.105
2500+
HK$0.096
Min: 10 / Mult: 10
4.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
3495861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.091
100+
HK$0.083
500+
HK$0.071
1000+
HK$0.058
2500+
HK$0.057
Min: 10 / Mult: 10
4.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2073499RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.067
1000+
HK$0.057
2500+
HK$0.039
5000+
HK$0.030
25000+
HK$0.023
More Pricing...
Min: 500 / Mult: 10
4.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 263 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY