4.3kohm 2512 [6432 Metric] Chip SMD Resistors:

264 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2138397

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.203
100+
HK$0.107
500+
HK$0.102
1000+
HK$0.096
2500+
HK$0.094
Min: 10 / Mult: 10
4.3kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2140828RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.103
2500+
HK$0.099
5000+
HK$0.094
Min: 500 / Mult: 10
4.3kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2138959RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.137
1000+
HK$0.126
2500+
HK$0.107
Min: 500 / Mult: 10
4.3kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2138397RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.102
1000+
HK$0.096
2500+
HK$0.094
Min: 500 / Mult: 10
4.3kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2140828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.211
100+
HK$0.106
500+
HK$0.103
2500+
HK$0.099
5000+
HK$0.094
Min: 10 / Mult: 10
4.3kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2138959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.252
100+
HK$0.146
500+
HK$0.137
1000+
HK$0.126
2500+
HK$0.107
Min: 10 / Mult: 10
4.3kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2447383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.050
100+
HK$0.047
500+
HK$0.044
1000+
HK$0.036
2500+
HK$0.031
Min: 10 / Mult: 10
4.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2447383RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.044
1000+
HK$0.036
2500+
HK$0.031
Min: 500 / Mult: 10
4.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
3496253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.124
100+
HK$0.107
500+
HK$0.095
1000+
HK$0.083
2500+
HK$0.082
Min: 10 / Mult: 10
4.3kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
3496253RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.095
1000+
HK$0.083
2500+
HK$0.082
Min: 500 / Mult: 10
4.3kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
4013788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.716
100+
HK$0.568
500+
HK$0.502
1000+
HK$0.469
2500+
HK$0.461
More Pricing...
Min: 10 / Mult: 10
4.3kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
4013788RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.502
1000+
HK$0.469
2500+
HK$0.461
5000+
HK$0.379
Min: 500 / Mult: 10
4.3kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1670184RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.370
1000+
HK$0.354
2500+
HK$0.347
Min: 500 / Mult: 1
4.3kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1670184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.444
100+
HK$0.387
500+
HK$0.370
1000+
HK$0.354
2500+
HK$0.347
Min: 10 / Mult: 10
4.3kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3231209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.140
Min: 5 / Mult: 5
4.3kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230644RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$3.670
Min: 100 / Mult: 10
4.3kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3230644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.670
Min: 10 / Mult: 10
4.3kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3231209RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
HK$7.140
Min: 100 / Mult: 5
4.3kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3781983

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$1.470
25000+
HK$1.010
50000+
HK$0.840
Min: 5000 / Mult: 5000
4.3kohm
± 1%
1W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 100ppm/K
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
4010122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.615
100+
HK$0.387
500+
HK$0.346
1000+
HK$0.305
2500+
HK$0.297
More Pricing...
Min: 10 / Mult: 10
4.3kohm
± 1%
750mW
0612 [1632 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
4010122RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.346
1000+
HK$0.305
2500+
HK$0.297
5000+
HK$0.288
25000+
HK$0.243
More Pricing...
Min: 500 / Mult: 10
4.3kohm
± 1%
750mW
0612 [1632 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
4207850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.590
50+
HK$4.240
100+
HK$3.100
250+
HK$2.870
500+
HK$2.650
More Pricing...
Min: 1 / Mult: 1
4.3kohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207850RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.100
250+
HK$2.870
500+
HK$2.650
1000+
HK$2.410
Min: 100 / Mult: 1
4.3kohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
2074651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.361
100+
HK$0.263
500+
HK$0.153
1000+
HK$0.116
2500+
HK$0.103
More Pricing...
Min: 10 / Mult: 10
4.3kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2073499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.090
100+
HK$0.078
500+
HK$0.066
1000+
HK$0.055
2500+
HK$0.038
More Pricing...
Min: 10 / Mult: 10
4.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 264 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY