4.7kohm 0612 [1632 Metric] Chip SMD Resistors:

1,031 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1469923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.206
100+
HK$0.129
500+
HK$0.121
1000+
HK$0.112
2500+
HK$0.103
More Pricing...
Total:HK$2.06
Min: 10 / Mult: 10
4.7kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
9240985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.095
100+
HK$0.093
500+
HK$0.090
1000+
HK$0.087
2500+
HK$0.086
Total:HK$0.95
Min: 10 / Mult: 10
4.7kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2059619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.172
100+
HK$0.095
500+
HK$0.091
1000+
HK$0.087
2500+
HK$0.086
Total:HK$1.72
Min: 10 / Mult: 10
4.7kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1469807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.164
100+
HK$0.087
500+
HK$0.082
1000+
HK$0.077
2500+
HK$0.069
More Pricing...
Total:HK$1.64
Min: 10 / Mult: 10
4.7kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1469712

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.154
100+
HK$0.087
500+
HK$0.078
2500+
HK$0.069
5000+
HK$0.061
More Pricing...
Total:HK$1.54
Min: 10 / Mult: 10
4.7kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
9239316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.061
100+
HK$0.044
500+
HK$0.040
2500+
HK$0.035
5000+
HK$0.034
Total:HK$0.61
Min: 10 / Mult: 10
4.7kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
9233466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.044
100+
HK$0.043
500+
HK$0.042
1000+
HK$0.041
2500+
HK$0.040
Total:HK$0.44
Min: 10 / Mult: 10
4.7kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1470013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.357
100+
HK$0.220
500+
HK$0.203
1000+
HK$0.168
2500+
HK$0.156
Total:HK$3.57
Min: 10 / Mult: 10
4.7kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2447385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.055
100+
HK$0.051
500+
HK$0.048
1000+
HK$0.039
2500+
HK$0.023
Total:HK$0.55
Min: 10 / Mult: 10
4.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2421876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.077
100+
HK$0.069
500+
HK$0.061
1000+
HK$0.052
2500+
HK$0.039
More Pricing...
Total:HK$0.77
Min: 10 / Mult: 10
4.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2303623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.283
100+
HK$0.172
500+
HK$0.159
1000+
HK$0.146
2500+
HK$0.129
Total:HK$2.83
Min: 10 / Mult: 10
4.7kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2502463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.133
100+
HK$0.081
500+
HK$0.069
1000+
HK$0.058
2500+
HK$0.051
Total:HK$1.33
Min: 10 / Mult: 10
4.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2447672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.133
100+
HK$0.081
500+
HK$0.069
1000+
HK$0.058
2500+
HK$0.051
Total:HK$1.33
Min: 10 / Mult: 10
4.7kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2303181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.180
100+
HK$0.103
500+
HK$0.095
1000+
HK$0.087
2500+
HK$0.086
Total:HK$1.80
Min: 10 / Mult: 10
4.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2447187

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.035
100+
HK$0.033
500+
HK$0.031
2500+
HK$0.022
5000+
HK$0.015
Total:HK$0.35
Min: 10 / Mult: 10
4.7kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2668174

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.133
100+
HK$0.081
500+
HK$0.069
2500+
HK$0.053
5000+
HK$0.047
Total:HK$1.33
Min: 10 / Mult: 10
4.7kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
MP WR Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
2694880

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.047
100+
HK$0.045
500+
HK$0.042
1000+
HK$0.035
2500+
HK$0.029
Total:HK$0.47
Min: 10 / Mult: 10
4.7kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
1738913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.377
100+
HK$0.241
500+
HK$0.224
1000+
HK$0.206
2500+
HK$0.180
Total:HK$3.77
Min: 10 / Mult: 10
4.7kohm
± 1%
333.3mW
0603 [1608 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
9234098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.077
100+
HK$0.069
500+
HK$0.068
1000+
HK$0.067
2500+
HK$0.065
Total:HK$0.77
Min: 10 / Mult: 10
4.7kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2302707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.163
100+
HK$0.086
500+
HK$0.077
2500+
HK$0.068
5000+
HK$0.058
Total:HK$1.63
Min: 10 / Mult: 10
4.7kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2335921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.326
100+
HK$0.241
500+
HK$0.224
1000+
HK$0.206
2500+
HK$0.176
More Pricing...
Total:HK$3.26
Min: 10 / Mult: 10
4.7kohm
± 1%
330mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
9232842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.026
100+
HK$0.025
500+
HK$0.024
2500+
HK$0.023
5000+
HK$0.022
Total:HK$0.26
Min: 10 / Mult: 10
4.7kohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1738968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.480
100+
HK$0.300
500+
HK$0.288
1000+
HK$0.275
2500+
HK$0.270
More Pricing...
Total:HK$4.80
Min: 10 / Mult: 10
4.7kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2397726

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.080
25000+
HK$0.070
50000+
HK$0.058
Total:HK$400.00
Min: 5000 / Mult: 5000
4.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2447672RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.069
1000+
HK$0.058
2500+
HK$0.051
Total:HK$34.50
Min: 500 / Mult: 10
4.7kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1-25 of 1031 items
of 42 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY