4.7kohm 0805 [2012 Metric] Chip SMD Resistors:

1,056 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2380397

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.040
100+
HK$0.392
500+
HK$0.301
1000+
HK$0.208
2500+
HK$0.190
More Pricing...
Min: 10 / Mult: 10
4.7kohm
± 0.5%
100mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6R Series
± 50ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2380397RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.301
1000+
HK$0.208
2500+
HK$0.190
5000+
HK$0.171
25000+
HK$0.152
More Pricing...
Min: 500 / Mult: 10
4.7kohm
± 0.5%
100mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6R Series
± 50ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
9240985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.091
100+
HK$0.089
500+
HK$0.086
1000+
HK$0.083
2500+
HK$0.082
Min: 10 / Mult: 10
4.7kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2059619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.198
100+
HK$0.107
500+
HK$0.099
1000+
HK$0.091
2500+
HK$0.090
Min: 10 / Mult: 10
4.7kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1469807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.157
100+
HK$0.083
500+
HK$0.079
1000+
HK$0.074
2500+
HK$0.058
More Pricing...
Min: 10 / Mult: 10
4.7kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1469712

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.148
100+
HK$0.083
500+
HK$0.075
2500+
HK$0.066
5000+
HK$0.058
More Pricing...
Min: 10 / Mult: 10
4.7kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
9239316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.083
100+
HK$0.050
500+
HK$0.042
2500+
HK$0.033
5000+
HK$0.032
Min: 10 / Mult: 10
4.7kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1469923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.214
100+
HK$0.124
500+
HK$0.116
1000+
HK$0.107
2500+
HK$0.099
More Pricing...
Min: 10 / Mult: 10
4.7kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
9233466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.066
100+
HK$0.050
500+
HK$0.046
1000+
HK$0.042
2500+
HK$0.041
Min: 10 / Mult: 10
4.7kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1470013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.506
100+
HK$0.299
500+
HK$0.242
1000+
HK$0.167
2500+
HK$0.156
Min: 10 / Mult: 10
4.7kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2421876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.074
100+
HK$0.066
500+
HK$0.058
1000+
HK$0.050
2500+
HK$0.038
More Pricing...
Min: 10 / Mult: 10
4.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2447672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.085
100+
HK$0.074
500+
HK$0.062
1000+
HK$0.053
2500+
HK$0.036
Min: 10 / Mult: 10
4.7kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2447385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.056
100+
HK$0.053
500+
HK$0.050
1000+
HK$0.040
2500+
HK$0.024
Min: 10 / Mult: 10
4.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2502463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.069
100+
HK$0.059
500+
HK$0.050
1000+
HK$0.042
2500+
HK$0.029
Min: 10 / Mult: 10
4.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2303623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.272
100+
HK$0.173
500+
HK$0.157
1000+
HK$0.140
2500+
HK$0.116
Min: 10 / Mult: 10
4.7kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2303181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.214
100+
HK$0.116
500+
HK$0.104
1000+
HK$0.091
2500+
HK$0.090
Min: 10 / Mult: 10
4.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2447187

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.036
100+
HK$0.034
500+
HK$0.032
2500+
HK$0.023
5000+
HK$0.015
Min: 10 / Mult: 10
4.7kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2446702

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.021
25000+
HK$0.015
Min: 5000 / Mult: 5000
4.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2694880

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.049
100+
HK$0.047
500+
HK$0.044
1000+
HK$0.036
2500+
HK$0.030
Min: 10 / Mult: 10
4.7kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2668174

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.100
100+
HK$0.087
500+
HK$0.073
2500+
HK$0.039
5000+
HK$0.030
Min: 10 / Mult: 10
4.7kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
WR Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
9234098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.074
100+
HK$0.066
500+
HK$0.065
1000+
HK$0.064
2500+
HK$0.063
Min: 10 / Mult: 10
4.7kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2302707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.143
100+
HK$0.076
500+
HK$0.068
2500+
HK$0.060
5000+
HK$0.051
Min: 10 / Mult: 10
4.7kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1738913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.480
100+
HK$0.306
500+
HK$0.285
1000+
HK$0.263
2500+
HK$0.229
Min: 10 / Mult: 10
4.7kohm
± 1%
333.3mW
0603 [1608 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
9232842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.050
100+
HK$0.042
500+
HK$0.034
2500+
HK$0.025
5000+
HK$0.024
Min: 10 / Mult: 10
4.7kohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2447672RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.062
1000+
HK$0.053
2500+
HK$0.036
Min: 500 / Mult: 10
4.7kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1-25 of 1056 items
of 43 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY