4.99kohm 2512 [6432 Metric] Chip SMD Resistors:

339 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2059377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.165
100+
HK$0.099
500+
HK$0.091
1000+
HK$0.083
2500+
HK$0.082
Min: 10 / Mult: 10
4.99kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1469715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.247
100+
HK$0.116
500+
HK$0.104
2500+
HK$0.092
5000+
HK$0.080
More Pricing...
Min: 10 / Mult: 10
4.99kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
3495866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.070
100+
HK$0.062
500+
HK$0.055
1000+
HK$0.048
2500+
HK$0.046
Min: 10 / Mult: 10
4.99kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1652885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.169
100+
HK$0.119
500+
HK$0.110
1000+
HK$0.087
2500+
HK$0.074
More Pricing...
Min: 10 / Mult: 10
4.99kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1469715RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.104
2500+
HK$0.092
5000+
HK$0.080
10000+
HK$0.068
Min: 500 / Mult: 10
4.99kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1652885RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.110
1000+
HK$0.087
2500+
HK$0.074
5000+
HK$0.062
Min: 500 / Mult: 10
4.99kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2059377RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.091
1000+
HK$0.083
2500+
HK$0.082
Min: 500 / Mult: 10
4.99kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3495866RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.055
1000+
HK$0.048
2500+
HK$0.046
Min: 500 / Mult: 10
4.99kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
4139953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.185
100+
HK$0.099
500+
HK$0.087
2500+
HK$0.082
Min: 10 / Mult: 10
4.99kohm
± 1%
125mW
0402 [1005 Metric]
Thick Film
Medium Power
RCC e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
4139953RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$0.185
100+
HK$0.099
500+
HK$0.087
2500+
HK$0.082
Min: 10 / Mult: 10
4.99kohm
± 1%
125mW
0402 [1005 Metric]
Thick Film
Medium Power
RCC e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2797324

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.050
100+
HK$2.840
500+
HK$2.410
1000+
HK$2.300
2500+
HK$2.120
More Pricing...
Min: 10 / Mult: 10
4.99kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 15ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2797324RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.840
500+
HK$2.410
1000+
HK$2.300
2500+
HK$2.120
5000+
HK$1.870
More Pricing...
Min: 100 / Mult: 10
4.99kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 15ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3235426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.330
500+
HK$1.040
1000+
HK$0.735
2500+
HK$0.675
5000+
HK$0.615
More Pricing...
Min: 100 / Mult: 10
4.99kohm
± 0.5%
200mW
0402 [1005 Metric]
Thin Film
High Power, Sulfur Resistant
MCS HP Series
± 25ppm/K
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
3235426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.160
100+
HK$1.330
500+
HK$1.040
1000+
HK$0.735
2500+
HK$0.675
More Pricing...
Min: 10 / Mult: 10
4.99kohm
± 0.5%
200mW
0402 [1005 Metric]
Thin Film
High Power, Sulfur Resistant
MCS HP Series
± 25ppm/K
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
1752555RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.690
250+
HK$5.580
Min: 100 / Mult: 1
4.99kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
RP73 Series
± 15ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
1752555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.620
10+
HK$7.930
25+
HK$7.190
50+
HK$6.440
100+
HK$5.690
More Pricing...
Min: 1 / Mult: 1
4.99kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
RP73 Series
± 15ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
4164754

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.163
25000+
HK$0.133
50000+
HK$0.104
Min: 5000 / Mult: 5000
4.99kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RCG e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
-
4246183

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.812
50000+
HK$0.710
100000+
HK$0.588
Min: 10000 / Mult: 10000
4.99kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2447388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.058
100+
HK$0.054
500+
HK$0.051
1000+
HK$0.042
2500+
HK$0.024
Min: 10 / Mult: 10
4.99kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2447190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.038
100+
HK$0.036
500+
HK$0.034
2500+
HK$0.023
5000+
HK$0.017
Min: 10 / Mult: 10
4.99kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
3496064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.116
100+
HK$0.091
500+
HK$0.079
1000+
HK$0.066
2500+
HK$0.065
Min: 10 / Mult: 10
4.99kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
3495638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.068
100+
HK$0.039
500+
HK$0.032
2500+
HK$0.023
5000+
HK$0.020
More Pricing...
Min: 10 / Mult: 10
4.99kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2057771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.471
100+
HK$0.293
500+
HK$0.251
1000+
HK$0.208
2500+
HK$0.201
More Pricing...
Min: 10 / Mult: 10
4.99kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2312271

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.420
100+
HK$0.296
500+
HK$0.280
1000+
HK$0.264
2500+
HK$0.239
More Pricing...
Min: 10 / Mult: 10
4.99kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1469926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.288
100+
HK$0.165
500+
HK$0.136
1000+
HK$0.107
2500+
HK$0.091
More Pricing...
Min: 10 / Mult: 10
4.99kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 339 items
of 14 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY