430kohm SMD Chip SMD Resistors:

201 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2825332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.228
100+
HK$0.185
500+
HK$0.140
2500+
HK$0.125
5000+
HK$0.110
Min: 10 / Mult: 10
430kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
2825332RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.140
2500+
HK$0.125
5000+
HK$0.110
Min: 500 / Mult: 10
430kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
2073041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.028
100+
HK$0.022
500+
HK$0.017
2500+
HK$0.016
5000+
HK$0.013
More Pricing...
Min: 10 / Mult: 10
430kohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2073041RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.017
2500+
HK$0.016
5000+
HK$0.013
10000+
HK$0.013
50000+
HK$0.011
More Pricing...
Min: 500 / Mult: 100
430kohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2823125

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.070
50000+
HK$0.060
100000+
HK$0.060
Min: 10000 / Mult: 10000
430kohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
2824046

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.174
25000+
HK$0.150
50000+
HK$0.148
Min: 5000 / Mult: 5000
430kohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
2822984

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.105
50000+
HK$0.088
100000+
HK$0.087
Min: 10000 / Mult: 10000
430kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
2826708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.938
100+
HK$0.760
500+
HK$0.577
1000+
HK$0.514
2000+
HK$0.455
Min: 10 / Mult: 10
430kohm
± 5%
500mW
2010 [5025 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
2826708RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.577
1000+
HK$0.514
2000+
HK$0.455
Min: 500 / Mult: 10
430kohm
± 5%
500mW
2010 [5025 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
2824526

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$1.390
20000+
HK$1.190
Min: 4000 / Mult: 4000
430kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
3230980RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.000
500+
HK$5.720
Min: 100 / Mult: 5
430kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3230980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.480
50+
HK$9.140
100+
HK$8.000
500+
HK$5.720
Min: 5 / Mult: 5
430kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3230698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.670
Min: 10 / Mult: 10
430kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3230698RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$3.670
Min: 100 / Mult: 10
430kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3496049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.066
100+
HK$0.064
500+
HK$0.061
1000+
HK$0.058
2500+
HK$0.057
Min: 10 / Mult: 10
430kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2140995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.211
100+
HK$0.119
500+
HK$0.112
2500+
HK$0.103
5000+
HK$0.094
Min: 10 / Mult: 10
430kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2303833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.272
100+
HK$0.165
500+
HK$0.153
1000+
HK$0.140
2500+
HK$0.124
Min: 10 / Mult: 10
430kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2695053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.074
100+
HK$0.064
500+
HK$0.054
1000+
HK$0.046
2500+
HK$0.031
Min: 10 / Mult: 10
430kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2331216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.900
50+
HK$1.470
100+
HK$1.300
250+
HK$1.280
500+
HK$1.250
More Pricing...
Min: 1 / Mult: 1
430kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2331528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.051
100+
HK$0.043
500+
HK$0.034
2500+
HK$0.031
5000+
HK$0.029
More Pricing...
Min: 10 / Mult: 10
430kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRG Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
125°C
-
2073033

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.073
100+
HK$0.063
500+
HK$0.053
2500+
HK$0.031
5000+
HK$0.024
Min: 10 / Mult: 10
430kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2140995RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.112
2500+
HK$0.103
5000+
HK$0.094
Min: 500 / Mult: 10
430kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1887859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.680
100+
HK$1.180
500+
HK$0.905
1000+
HK$0.755
2000+
HK$0.676
More Pricing...
Min: 10 / Mult: 10
430kohm
± 1%
1.5W
2512 [6432 Metric]
Thick Film
Pulse Withstanding
-
± 100ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
-
2138561RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.115
1000+
HK$0.103
2500+
HK$0.094
Min: 500 / Mult: 10
430kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2073033RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.053
2500+
HK$0.031
5000+
HK$0.024
Min: 500 / Mult: 10
430kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 201 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY