45.3ohm Chip SMD Resistors:

58 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2398894

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.184
10000+
HK$0.166
25000+
HK$0.146
35000+
HK$0.143
50000+
HK$0.135
More Pricing...
Total:HK$920.00
Min: 5000 / Mult: 5000
45.3ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2562048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.762
100+
HK$0.420
500+
HK$0.373
1000+
HK$0.326
2500+
HK$0.258
More Pricing...
Total:HK$7.62
Min: 10 / Mult: 10
45.3ohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3495618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.035
100+
HK$0.032
500+
HK$0.029
2500+
HK$0.026
5000+
HK$0.025
Total:HK$0.35
Min: 10 / Mult: 10
45.3ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2303403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.283
100+
HK$0.172
500+
HK$0.159
1000+
HK$0.146
2500+
HK$0.129
Total:HK$2.83
Min: 10 / Mult: 10
45.3ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2331228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.660
50+
HK$1.850
100+
HK$1.520
250+
HK$1.450
500+
HK$1.380
Total:HK$2.66
Min: 1 / Mult: 1
45.3ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2327243

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.080
100+
HK$0.591
500+
HK$0.523
1000+
HK$0.454
2500+
HK$0.420
More Pricing...
Total:HK$10.80
Min: 10 / Mult: 10
45.3ohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2326877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.480
100+
HK$0.308
500+
HK$0.292
1000+
HK$0.275
2500+
HK$0.249
More Pricing...
Total:HK$4.80
Min: 10 / Mult: 10
45.3ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2331228RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.520
250+
HK$1.450
500+
HK$1.380
Total:HK$152.00
Min: 100 / Mult: 10
45.3ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2326578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.290
100+
HK$0.753
500+
HK$0.621
1000+
HK$0.488
2500+
HK$0.472
More Pricing...
Total:HK$12.90
Min: 10 / Mult: 10
45.3ohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2327243RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.523
1000+
HK$0.454
2500+
HK$0.420
5000+
HK$0.313
Total:HK$261.50
Min: 500 / Mult: 10
45.3ohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2562048RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.373
1000+
HK$0.326
2500+
HK$0.258
5000+
HK$0.189
Total:HK$186.50
Min: 500 / Mult: 10
45.3ohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2307721

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.584
100+
HK$0.362
500+
HK$0.305
1000+
HK$0.247
2500+
HK$0.214
Total:HK$5.84
Min: 10 / Mult: 10
45.3ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2397947

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.098
25000+
HK$0.081
Total:HK$490.00
Min: 5000 / Mult: 5000
45.3ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2326877RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.292
1000+
HK$0.275
2500+
HK$0.249
5000+
HK$0.241
Total:HK$146.00
Min: 500 / Mult: 10
45.3ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2303403RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.159
1000+
HK$0.146
2500+
HK$0.129
Total:HK$79.50
Min: 500 / Mult: 10
45.3ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2307721RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.305
1000+
HK$0.247
2500+
HK$0.080
5000+
HK$0.075
Total:HK$152.50
Min: 500 / Mult: 10
45.3ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2326578RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.621
1000+
HK$0.488
2500+
HK$0.472
5000+
HK$0.377
Total:HK$310.50
Min: 500 / Mult: 10
45.3ohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2694621RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.031
2500+
HK$0.021
5000+
HK$0.015
Total:HK$15.50
Min: 500 / Mult: 10
45.3ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2694621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.035
100+
HK$0.033
500+
HK$0.031
2500+
HK$0.021
5000+
HK$0.015
Total:HK$0.35
Min: 10 / Mult: 10
45.3ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2694876RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.042
1000+
HK$0.032
2500+
HK$0.028
Total:HK$21.00
Min: 500 / Mult: 10
45.3ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2694876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.048
100+
HK$0.046
500+
HK$0.042
1000+
HK$0.032
2500+
HK$0.028
Total:HK$0.48
Min: 10 / Mult: 10
45.3ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
3495618RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.029
2500+
HK$0.026
5000+
HK$0.025
Total:HK$14.50
Min: 500 / Mult: 10
45.3ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2613430

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$3.620
5000+
HK$3.530
10000+
HK$3.430
Total:HK$3,620.00
Min: 1000 / Mult: 1000
45.3ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
2688269RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.770
250+
HK$4.710
500+
HK$4.650
Total:HK$477.00
Min: 100 / Mult: 1
45.3ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
2838747RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.210
250+
HK$1.190
500+
HK$1.170
1000+
HK$0.881
Total:HK$121.00
Min: 100 / Mult: 1
45.3ohm
± 0.1%
100mW
0402 [1005 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
1-25 of 58 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY