470kohm 0603 [1608 Metric] Chip SMD Resistors:

581 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3599246RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.610
500+
HK$0.462
1000+
HK$0.381
2500+
HK$0.356
5000+
HK$0.328
More Pricing...
Min: 100 / Mult: 10
470kohm
± 0.5%
500mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3392680RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.028
2500+
HK$0.026
5000+
HK$0.021
Min: 500 / Mult: 10
470kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3392680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.046
100+
HK$0.036
500+
HK$0.028
2500+
HK$0.026
5000+
HK$0.021
Min: 10 / Mult: 10
470kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3599246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.810
100+
HK$0.610
500+
HK$0.462
1000+
HK$0.381
2500+
HK$0.356
More Pricing...
Min: 10 / Mult: 10
470kohm
± 0.5%
500mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
9238808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.058
100+
HK$0.050
500+
HK$0.046
1000+
HK$0.042
2500+
HK$0.041
Min: 10 / Mult: 10
470kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
9241108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.056
100+
HK$0.041
500+
HK$0.038
1000+
HK$0.037
2500+
HK$0.036
Min: 10 / Mult: 10
470kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2447373

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.047
100+
HK$0.045
500+
HK$0.041
1000+
HK$0.034
2500+
HK$0.029
Min: 10 / Mult: 10
470kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2074660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.578
100+
HK$0.420
500+
HK$0.185
1000+
HK$0.164
2500+
HK$0.143
More Pricing...
Min: 10 / Mult: 10
470kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
9237950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.099
100+
HK$0.091
500+
HK$0.079
1000+
HK$0.066
2500+
HK$0.065
Min: 10 / Mult: 10
470kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
1469814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.247
100+
HK$0.116
500+
HK$0.100
1000+
HK$0.083
2500+
HK$0.075
More Pricing...
Min: 10 / Mult: 10
470kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2446690

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.019
25000+
HK$0.013
Min: 5000 / Mult: 5000
470kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
9239553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.058
100+
HK$0.050
500+
HK$0.042
2500+
HK$0.033
5000+
HK$0.032
Min: 10 / Mult: 10
470kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
3399637

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.319
250+
HK$0.178
1000+
HK$0.089
5000+
HK$0.075
10000+
HK$0.059
More Pricing...
Min: 10 / Mult: 10
470kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRG Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
3392591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.987
100+
HK$0.607
500+
HK$0.316
1000+
HK$0.283
2500+
HK$0.243
Min: 10 / Mult: 10
470kohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
3392968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.375
100+
HK$0.273
500+
HK$0.158
1000+
HK$0.120
2500+
HK$0.107
Min: 10 / Mult: 10
470kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2073512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.094
100+
HK$0.081
500+
HK$0.068
1000+
HK$0.057
2500+
HK$0.039
More Pricing...
Min: 10 / Mult: 10
470kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
9337466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.074
100+
HK$0.060
500+
HK$0.046
1000+
HK$0.041
2500+
HK$0.036
More Pricing...
Min: 10 / Mult: 10
470kohm
± 5%
125mW
1206 [3216 Metric]
Thick Film
General Purpose
-
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2140403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.214
100+
HK$0.124
500+
HK$0.120
2500+
HK$0.115
5000+
HK$0.110
More Pricing...
Min: 10 / Mult: 10
470kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
3495200

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.074
100+
HK$0.069
500+
HK$0.064
2500+
HK$0.058
5000+
HK$0.057
Min: 10 / Mult: 10
470kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
3539103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.132
500+
HK$0.074
2500+
HK$0.050
10000+
HK$0.025
25000+
HK$0.024
More Pricing...
Min: 10 / Mult: 10
470kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1750709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.733
100+
HK$0.629
500+
HK$0.459
1000+
HK$0.415
2500+
HK$0.364
More Pricing...
Min: 10 / Mult: 10
470kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2502733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.137
100+
HK$0.122
500+
HK$0.084
1000+
HK$0.058
2500+
HK$0.045
Min: 10 / Mult: 10
470kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
3393208

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.201
25000+
HK$0.154
Min: 5000 / Mult: 5000
470kohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
9238808RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.046
1000+
HK$0.042
2500+
HK$0.041
Min: 500 / Mult: 50
470kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2447519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.148
100+
HK$0.132
500+
HK$0.092
1000+
HK$0.062
2500+
HK$0.048
Min: 10 / Mult: 10
470kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
1-25 of 581 items
of 24 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY