470ohm Chip SMD Resistors:

815 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1469815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.227
100+
HK$0.127
500+
HK$0.119
1000+
HK$0.068
2500+
HK$0.065
More Pricing...
Min: 10 / Mult: 10
470ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
9237445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.099
100+
HK$0.091
500+
HK$0.083
1000+
HK$0.058
2500+
HK$0.057
Min: 10 / Mult: 10
470ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
9239197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.066
100+
HK$0.059
500+
HK$0.052
2500+
HK$0.041
5000+
HK$0.035
More Pricing...
Min: 10 / Mult: 10
470ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1469932

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.353
100+
HK$0.185
500+
HK$0.139
1000+
HK$0.084
2500+
HK$0.077
More Pricing...
Min: 10 / Mult: 10
470ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2447374

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.046
100+
HK$0.044
500+
HK$0.042
1000+
HK$0.034
2500+
HK$0.029
Min: 10 / Mult: 10
470ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2447374RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.042
1000+
HK$0.034
2500+
HK$0.029
Min: 500 / Mult: 10
470ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2447662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.076
100+
HK$0.066
500+
HK$0.056
1000+
HK$0.047
2500+
HK$0.032
Min: 10 / Mult: 10
470ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2447178

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.036
100+
HK$0.034
500+
HK$0.032
2500+
HK$0.022
5000+
HK$0.016
Min: 10 / Mult: 10
470ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2303120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.252
100+
HK$0.143
500+
HK$0.119
1000+
HK$0.076
2500+
HK$0.075
Min: 10 / Mult: 10
470ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1099798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.445
100+
HK$0.328
500+
HK$0.322
1000+
HK$0.315
2500+
HK$0.309
Min: 10 / Mult: 10
470ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
9237445RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.083
1000+
HK$0.058
2500+
HK$0.057
Min: 500 / Mult: 10
470ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
1469932RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.139
1000+
HK$0.084
2500+
HK$0.077
5000+
HK$0.069
10000+
HK$0.066
More Pricing...
Min: 500 / Mult: 10
470ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2447662RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.056
1000+
HK$0.047
2500+
HK$0.032
Min: 500 / Mult: 10
470ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
3539099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.151
500+
HK$0.085
2500+
HK$0.051
10000+
HK$0.026
25000+
HK$0.025
More Pricing...
Min: 10 / Mult: 10
470ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2447178RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.032
2500+
HK$0.022
5000+
HK$0.016
Min: 500 / Mult: 10
470ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
1099798RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.322
1000+
HK$0.315
2500+
HK$0.309
Min: 500 / Mult: 10
470ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
9239197RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.052
2500+
HK$0.041
5000+
HK$0.035
10000+
HK$0.034
25000+
HK$0.033
Min: 500 / Mult: 1
470ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1469815RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.119
1000+
HK$0.068
2500+
HK$0.065
5000+
HK$0.063
Min: 500 / Mult: 10
470ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2303120RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.119
1000+
HK$0.076
2500+
HK$0.075
Min: 500 / Mult: 10
470ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3539099RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.085
2500+
HK$0.051
10000+
HK$0.026
25000+
HK$0.025
50000+
HK$0.024
Min: 500 / Mult: 10
470ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3213433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.095
100+
HK$0.077
500+
HK$0.058
2500+
HK$0.052
5000+
HK$0.046
Min: 10 / Mult: 10
470ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
High Power
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2693379

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.158
25000+
HK$0.104
50000+
HK$0.092
Min: 5000 / Mult: 5000
470ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2693400

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$1.560
20000+
HK$1.040
40000+
HK$0.895
Min: 4000 / Mult: 4000
470ohm
± 1%
750mW
2010 [5025 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
2823978

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
HK$0.154
25000+
HK$0.131
50000+
HK$0.130
Min: 5000 / Mult: 5000
470ohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
3231336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$9.320
50+
HK$7.000
250+
HK$6.090
500+
HK$5.290
Min: 5 / Mult: 5
470ohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
1-25 of 815 items
of 33 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY