47kohm SMD Chip SMD Resistors:

860 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1469719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.148
100+
HK$0.083
500+
HK$0.079
2500+
HK$0.074
5000+
HK$0.067
More Pricing...
Min: 10 / Mult: 10
47kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1469929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.313
100+
HK$0.181
500+
HK$0.144
1000+
HK$0.107
2500+
HK$0.099
More Pricing...
Min: 10 / Mult: 10
47kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
9237836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.099
100+
HK$0.091
500+
HK$0.079
1000+
HK$0.066
2500+
HK$0.065
Min: 10 / Mult: 10
47kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
9238689

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.058
100+
HK$0.053
500+
HK$0.048
1000+
HK$0.038
2500+
HK$0.037
More Pricing...
Min: 10 / Mult: 10
47kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1469811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.157
100+
HK$0.083
500+
HK$0.079
1000+
HK$0.074
2500+
HK$0.058
More Pricing...
Min: 10 / Mult: 10
47kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
9239430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.058
100+
HK$0.050
500+
HK$0.047
2500+
HK$0.043
5000+
HK$0.039
Min: 10 / Mult: 10
47kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2447376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.050
100+
HK$0.048
500+
HK$0.045
1000+
HK$0.036
2500+
HK$0.031
Min: 10 / Mult: 10
47kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2447521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.152
100+
HK$0.135
500+
HK$0.094
1000+
HK$0.064
2500+
HK$0.049
Min: 10 / Mult: 10
47kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2447664

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.077
100+
HK$0.067
500+
HK$0.056
1000+
HK$0.048
2500+
HK$0.033
Min: 10 / Mult: 10
47kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2446693

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.021
25000+
HK$0.014
Min: 5000 / Mult: 5000
47kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1470016

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.394
100+
HK$0.235
500+
HK$0.217
1000+
HK$0.197
2500+
HK$0.173
Min: 10 / Mult: 10
47kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1652881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.140
100+
HK$0.074
500+
HK$0.071
1000+
HK$0.062
2500+
HK$0.059
More Pricing...
Min: 10 / Mult: 10
47kohm
± 5%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
9241043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.124
100+
HK$0.099
500+
HK$0.091
1000+
HK$0.083
2500+
HK$0.082
Min: 10 / Mult: 10
47kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2502551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.041
100+
HK$0.039
500+
HK$0.037
2500+
HK$0.023
5000+
HK$0.016
Min: 10 / Mult: 10
47kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2302806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.173
100+
HK$0.099
500+
HK$0.087
2500+
HK$0.074
5000+
HK$0.066
Min: 10 / Mult: 10
47kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1469719RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.079
2500+
HK$0.074
5000+
HK$0.067
10000+
HK$0.059
Min: 500 / Mult: 10
47kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2073510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.096
100+
HK$0.083
500+
HK$0.070
1000+
HK$0.059
2500+
HK$0.040
Min: 10 / Mult: 10
47kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
9239430RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.047
2500+
HK$0.043
5000+
HK$0.039
Min: 500 / Mult: 10
47kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2303213

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.214
100+
HK$0.116
500+
HK$0.108
1000+
HK$0.099
2500+
HK$0.098
Min: 10 / Mult: 10
47kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3495270

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.107
100+
HK$0.091
500+
HK$0.075
1000+
HK$0.058
2500+
HK$0.057
Min: 10 / Mult: 10
47kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4066398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.770
100+
HK$1.920
500+
HK$1.540
2500+
HK$1.440
5000+
HK$1.440
Min: 10 / Mult: 10
47kohm
± 0.1%
100mW
0402 [1005 Metric]
Thin Film
High Stability, High Reliability
ERA-2V Series
± 10ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
4066398RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.920
500+
HK$1.540
2500+
HK$1.440
5000+
HK$1.440
Min: 100 / Mult: 10
47kohm
± 0.1%
100mW
0402 [1005 Metric]
Thin Film
High Stability, High Reliability
ERA-2V Series
± 10ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1469811RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.079
1000+
HK$0.074
2500+
HK$0.058
5000+
HK$0.042
Min: 500 / Mult: 10
47kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2059646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.165
100+
HK$0.091
500+
HK$0.087
1000+
HK$0.083
2500+
HK$0.074
Min: 10 / Mult: 10
47kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
9238689RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.048
1000+
HK$0.038
2500+
HK$0.037
5000+
HK$0.036
12500+
HK$0.034
Min: 500 / Mult: 1
47kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1-25 of 860 items
of 35 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY