5.62kohm 1210 [3225 Metric] Chip SMD Resistors:

140 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2397260

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.057
50000+
HK$0.050
100000+
HK$0.041
Total:HK$570.00
Min: 10000 / Mult: 10000
5.62kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
4079212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.490
Total:HK$4.90
Min: 10 / Mult: 10
5.62kohm
± 0.1%
63mW
0402 [1005 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
4079212RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$0.490
Total:HK$49.00
Min: 100 / Mult: 10
5.62kohm
± 0.1%
63mW
0402 [1005 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
4259451RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.090
500+
HK$0.979
1000+
HK$0.930
2500+
HK$0.880
5000+
HK$0.830
Total:HK$109.00
Min: 100 / Mult: 10
5.62kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4259451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.290
100+
HK$1.090
500+
HK$0.979
1000+
HK$0.930
2500+
HK$0.880
More Pricing...
Total:HK$12.90
Min: 10 / Mult: 10
5.62kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2138405

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.195
100+
HK$0.109
500+
HK$0.104
1000+
HK$0.098
2500+
HK$0.096
Total:HK$1.95
Min: 10 / Mult: 10
5.62kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2398945

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
HK$0.132
25000+
HK$0.130
50000+
HK$0.127
Total:HK$660.00
Min: 5000 / Mult: 5000
5.62kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3540041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.138
250+
HK$0.069
1000+
HK$0.061
5000+
HK$0.026
12500+
HK$0.025
More Pricing...
Total:HK$1.38
Min: 10 / Mult: 10
5.62kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3496075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.069
100+
HK$0.067
500+
HK$0.064
1000+
HK$0.061
2500+
HK$0.060
Total:HK$0.69
Min: 10 / Mult: 10
5.62kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2447406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.050
100+
HK$0.047
500+
HK$0.044
1000+
HK$0.036
2500+
HK$0.031
Total:HK$0.50
Min: 10 / Mult: 10
5.62kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
4007573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.750
50+
HK$11.040
100+
HK$10.440
250+
HK$10.230
500+
HK$10.010
More Pricing...
Total:HK$19.75
Min: 1 / Mult: 1
5.62kohm
± 0.1%
1W
0805 [2012 Metric]
Thin Film
High Power, Precision
RA73 Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
4007277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.220
50+
HK$10.090
100+
HK$9.580
250+
HK$9.370
500+
HK$9.160
More Pricing...
Total:HK$18.22
Min: 1 / Mult: 1
5.62kohm
± 0.1%
500mW
0603 [1608 Metric]
Thin Film
High Power, Precision
RA73 Series
± 25ppm/°C
75V
1.55mm
0.8mm
-55°C
155°C
-
4007573RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.440
250+
HK$10.230
500+
HK$10.010
1000+
HK$9.500
Total:HK$1,044.00
Min: 100 / Mult: 1
5.62kohm
± 0.1%
1W
0805 [2012 Metric]
Thin Film
High Power, Precision
RA73 Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
4007277RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.580
250+
HK$9.370
500+
HK$9.160
1000+
HK$8.730
Total:HK$958.00
Min: 100 / Mult: 1
5.62kohm
± 0.1%
500mW
0603 [1608 Metric]
Thin Film
High Power, Precision
RA73 Series
± 25ppm/°C
75V
1.55mm
0.8mm
-55°C
155°C
-
2302714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.175
100+
HK$0.092
500+
HK$0.088
2500+
HK$0.083
5000+
HK$0.062
Total:HK$1.75
Min: 10 / Mult: 10
5.62kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2307771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.428
100+
HK$0.266
500+
HK$0.254
1000+
HK$0.241
2500+
HK$0.223
Total:HK$4.28
Min: 10 / Mult: 10
5.62kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2059384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.180
100+
HK$0.103
500+
HK$0.095
1000+
HK$0.087
2500+
HK$0.086
Total:HK$1.80
Min: 10 / Mult: 10
5.62kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1469942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.215
100+
HK$0.129
500+
HK$0.121
1000+
HK$0.112
2500+
HK$0.095
More Pricing...
Total:HK$2.15
Min: 10 / Mult: 10
5.62kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2094826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.480
100+
HK$3.210
500+
HK$2.790
1000+
HK$2.600
2500+
HK$2.400
More Pricing...
Total:HK$44.80
Min: 10 / Mult: 10
5.62kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1809810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.462
100+
HK$0.403
500+
HK$0.385
1000+
HK$0.369
2500+
HK$0.362
Total:HK$4.62
Min: 10 / Mult: 10
5.62kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2694634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.040
100+
HK$0.038
500+
HK$0.036
2500+
HK$0.025
5000+
HK$0.017
Total:HK$0.40
Min: 10 / Mult: 10
5.62kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
3496271

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.103
100+
HK$0.095
500+
HK$0.094
1000+
HK$0.092
2500+
HK$0.090
Total:HK$1.03
Min: 10 / Mult: 10
5.62kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2331294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.770
50+
HK$2.360
100+
HK$1.930
250+
HK$1.900
500+
HK$1.860
Total:HK$3.77
Min: 1 / Mult: 1
5.62kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
1851288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.137
100+
HK$0.083
500+
HK$0.071
2500+
HK$0.059
5000+
HK$0.053
More Pricing...
Total:HK$1.37
Min: 10 / Mult: 10
5.62kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
MC L6F Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
2123223

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.108
25000+
HK$0.095
50000+
HK$0.078
Total:HK$540.00
Min: 5000 / Mult: 5000
5.62kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 140 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY