500ohm Chip SMD Resistors:

19 Products Found
Find a huge range of 500ohm Chip SMD Resistors at e絡盟 Hong Kong. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: VPG Foil Resistors, Vishay, Yageo & KOA
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3596739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.780
10+
HK$23.200
50+
HK$22.620
100+
HK$22.040
200+
HK$21.460
More Pricing...
500ohm
± 0.05%
150mW
0603 [1608 Metric]
Thin Film
Precision
PLT Series
± 5ppm/°C
75V
1.6mm
0.8mm
-55°C
125°C
-
3951667RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$1.700
500+
HK$1.460
1000+
HK$1.420
2500+
HK$1.400
500ohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RT Series
± 15ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3951667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.800
100+
HK$1.700
500+
HK$1.460
1000+
HK$1.420
2500+
HK$1.400
500ohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RT Series
± 15ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
4260801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.130
50+
HK$8.110
100+
HK$8.080
250+
HK$8.060
500+
HK$8.030
More Pricing...
500ohm
± 0.1%
50mW
0402 [1005 Metric]
Thin Film
Precision, Non-Magnetic
PNM Series
± 25ppm/°C
75V
1.067mm
0.559mm
-55°C
155°C
-
3380870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$186.540
2+
HK$159.710
3+
HK$142.650
5+
HK$142.610
10+
HK$136.020
More Pricing...
500ohm
± 0.01%
200mW
0805 [2012 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
40V
2.03mm
1.27mm
-
-
AEC-Q200
3380870RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+
HK$136.020
20+
HK$121.010
500ohm
± 0.01%
200mW
0805 [2012 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
40V
2.03mm
1.27mm
-
-
AEC-Q200
4266748

RoHS

Each
1+
HK$82.670
50+
HK$59.680
100+
HK$58.400
250+
HK$58.220
500+
HK$57.060
More Pricing...
500ohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Foil
Precision
RWA Series
± 5ppm/°C
22V
1.6mm
0.8mm
-65°C
155°C
AEC-Q200
3596740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$30.270
10+
HK$25.140
50+
HK$22.150
100+
HK$22.090
200+
HK$22.020
More Pricing...
500ohm
± 0.05%
250mW
0805 [2012 Metric]
Thin Film
Precision
PLT Series
± 5ppm/°C
100V
2mm
1.2mm
-55°C
125°C
-
3380973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$251.770
3+
HK$241.130
5+
HK$230.480
10+
HK$219.830
20+
HK$214.030
More Pricing...
500ohm
± 0.01%
750mW
2512 [6432 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
220V
6.32mm
3.23mm
-
-
AEC-Q200
1203363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$367.680
3+
HK$321.720
5+
HK$266.570
10+
HK$239.000
20+
HK$220.610
More Pricing...
500ohm
± 0.01%
250mW
2412 [6032 Metric]
Metal Foil
Precision
SMR1D Series
± 5ppm/°C
73V
5.99mm
3.2mm
-65°C
125°C
MIL-PRF-55182
2611697

RoHS

Each
1+
HK$161.670
5+
HK$141.470
10+
HK$117.210
20+
HK$105.100
40+
HK$97.010
More Pricing...
500ohm
± 0.05%
125mW
SMD
Metal Foil
Precision
MQP Series
± 2ppm/°C
100V
4.5mm
3.2mm
-65°C
175°C
-
3380911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$187.550
5+
HK$164.110
10+
HK$135.970
20+
HK$121.900
40+
HK$112.530
More Pricing...
500ohm
± 0.1%
300mW
1206 [3216 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
3.2mm
1.57mm
-
-
AEC-Q200
4015975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$98.270
5+
HK$85.990
10+
HK$71.240
20+
HK$63.880
40+
HK$58.960
More Pricing...
500ohm
± 1%
200mW
0805 [2012 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
40V
2.01mm
1.24mm
-55°C
125°C
AEC-Q200
4177887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.740
50+
HK$13.940
100+
HK$13.090
250+
HK$12.830
500+
HK$12.570
More Pricing...
500ohm
± 0.05%
100mW
0603 [1608 Metric]
Thick Film
Ultra Precision
TNPU e3 Series
± 5ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
4015997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$111.380
5+
HK$97.460
10+
HK$80.750
20+
HK$79.960
40+
HK$79.170
More Pricing...
500ohm
± 0.01%
300mW
1206 [3216 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
86V
3.2mm
1.57mm
-55°C
125°C
AEC-Q200
4877059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.190
100+
HK$2.420
500+
HK$1.960
1000+
HK$1.460
2500+
HK$1.280
More Pricing...
500ohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film
High Precision, High Reliability
RN73R Series
± 25ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4729267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.120
100+
HK$0.098
500+
HK$0.086
2500+
HK$0.081
5000+
HK$0.071
More Pricing...
500ohm
± 1%
63mW
0402 [1005 Metric]
Thin Film
High Precision, High Stability
RT Series
± 50ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
4860578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$99.140
5+
HK$87.010
10+
HK$79.380
20+
HK$78.020
40+
HK$76.650
More Pricing...
500ohm
± 0.01%
200mW
0805 [2012 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
40V
2.01mm
1.24mm
-
-
-
1109040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$255.880
2+
HK$245.090
3+
HK$234.300
5+
HK$223.510
10+
HK$212.710
More Pricing...
500ohm
± 0.01%
300mW
1206 [3216 Metric]
Metal Foil
Precision
VSMP Series
± 0.2ppm/°C
12.2V
3.2mm
1.57mm
-55°C
150°C
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY