51ohm 1812 [4532 Metric] Chip SMD Resistors:

354 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4177517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.146
100+
HK$0.077
500+
HK$0.069
2500+
HK$0.061
5000+
HK$0.052
More Pricing...
Total:HK$1.46
Min: 10 / Mult: 10
51ohm
± 1%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
-
4177517RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.069
2500+
HK$0.061
5000+
HK$0.052
10000+
HK$0.028
Total:HK$34.50
Min: 500 / Mult: 10
51ohm
± 1%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
-
2447682

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.133
100+
HK$0.081
500+
HK$0.069
1000+
HK$0.058
2500+
HK$0.051
Total:HK$1.33
Min: 10 / Mult: 10
51ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
3495874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.061
100+
HK$0.052
500+
HK$0.051
1000+
HK$0.050
2500+
HK$0.049
Total:HK$0.61
Min: 10 / Mult: 10
51ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1894101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.510
100+
HK$1.120
500+
HK$0.856
1000+
HK$0.591
2500+
HK$0.497
More Pricing...
Total:HK$25.10
Min: 10 / Mult: 10
51ohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1458803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.139
100+
HK$0.122
500+
HK$0.101
2500+
HK$0.090
5000+
HK$0.083
Total:HK$1.39
Min: 10 / Mult: 10
51ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1458803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.101
2500+
HK$0.090
5000+
HK$0.083
Total:HK$50.50
Min: 500 / Mult: 10
51ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1894101RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.856
1000+
HK$0.591
2500+
HK$0.497
5000+
HK$0.403
Total:HK$428.00
Min: 500 / Mult: 10
51ohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2447682RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.069
1000+
HK$0.058
2500+
HK$0.051
Total:HK$34.50
Min: 500 / Mult: 10
51ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2919210

RoHS

Each
10+
HK$1.370
100+
HK$0.740
1000+
HK$0.590
4000+
HK$0.550
8000+
HK$0.453
More Pricing...
Total:HK$13.70
Min: 10 / Mult: 10
51ohm
± 1%
333.3mW
1210 [3225 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
600V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
3495874RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.051
1000+
HK$0.050
2500+
HK$0.049
Total:HK$25.50
Min: 500 / Mult: 10
51ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3951034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.035
100+
HK$0.034
500+
HK$0.033
2500+
HK$0.032
5000+
HK$0.031
Total:HK$0.35
Min: 10 / Mult: 10
51ohm
± 1%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
3951034RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.033
2500+
HK$0.032
5000+
HK$0.031
Total:HK$16.50
Min: 500 / Mult: 10
51ohm
± 1%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2398920

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
HK$0.189
25000+
HK$0.164
50000+
HK$0.161
Total:HK$945.00
Min: 5000 / Mult: 5000
51ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3781960

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$1.520
25000+
HK$1.040
50000+
HK$0.865
Total:HK$7,600.00
Min: 5000 / Mult: 5000
51ohm
± 1%
1W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 100ppm/K
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
3766436RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.020
250+
HK$5.970
500+
HK$4.970
1500+
HK$4.530
Total:HK$702.00
Min: 100 / Mult: 1
51ohm
± 5%
3W
5020 [12750 Metric]
Wirewound
Pulse
RWI Series
-
-
12mm
5mm
-55°C
200°C
-
3766436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.100
50+
HK$9.590
100+
HK$7.020
250+
HK$5.970
500+
HK$4.970
More Pricing...
Total:HK$12.10
Min: 1 / Mult: 1
51ohm
± 5%
3W
5020 [12750 Metric]
Wirewound
Pulse
RWI Series
-
-
12mm
5mm
-55°C
200°C
-
4009690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.280
100+
HK$0.965
500+
HK$0.735
1000+
HK$0.505
2000+
HK$0.470
More Pricing...
Total:HK$22.80
Min: 10 / Mult: 10
51ohm
± 1%
660mW
1210 [3225 Metric]
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
4177667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.148
100+
HK$0.083
500+
HK$0.075
1000+
HK$0.066
2500+
HK$0.058
More Pricing...
Total:HK$1.48
Min: 10 / Mult: 10
51ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW-C e3 Series
± 100ppm/°C
75V
1.55mm
0.85mm
-55°C
155°C
-
4009455RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.358
1000+
HK$0.288
2500+
HK$0.255
5000+
HK$0.222
Total:HK$179.00
Min: 500 / Mult: 10
51ohm
± 1%
400mW
0805 [2012 Metric]
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4009690RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.735
1000+
HK$0.505
2000+
HK$0.470
4000+
HK$0.437
20000+
HK$0.429
More Pricing...
Total:HK$367.50
Min: 500 / Mult: 10
51ohm
± 1%
660mW
1210 [3225 Metric]
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
4009455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.749
100+
HK$0.428
500+
HK$0.358
1000+
HK$0.288
2500+
HK$0.255
More Pricing...
Total:HK$7.49
Min: 10 / Mult: 10
51ohm
± 1%
400mW
0805 [2012 Metric]
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4177667RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.075
1000+
HK$0.066
2500+
HK$0.058
5000+
HK$0.052
Total:HK$37.50
Min: 500 / Mult: 10
51ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW-C e3 Series
± 100ppm/°C
75V
1.55mm
0.85mm
-55°C
155°C
-
1652889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.164
100+
HK$0.087
500+
HK$0.082
1000+
HK$0.077
2500+
HK$0.072
More Pricing...
Total:HK$1.64
Min: 10 / Mult: 10
51ohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2695165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.133
100+
HK$0.081
500+
HK$0.069
1000+
HK$0.058
2500+
HK$0.051
Total:HK$1.33
Min: 10 / Mult: 10
51ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
1-25 of 354 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY