536kohm Chip SMD Resistors:

42 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2562085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.705
100+
HK$0.333
500+
HK$0.271
1000+
HK$0.208
2500+
HK$0.171
More Pricing...
Min: 10 / Mult: 10
536kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2562085RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.271
1000+
HK$0.208
2500+
HK$0.171
5000+
HK$0.133
25000+
HK$0.112
More Pricing...
Min: 500 / Mult: 10
536kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2302922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.143
100+
HK$0.076
500+
HK$0.068
2500+
HK$0.060
5000+
HK$0.051
Min: 10 / Mult: 10
536kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1470023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.520
100+
HK$0.200
500+
HK$0.183
1000+
HK$0.166
2500+
HK$0.149
More Pricing...
Min: 10 / Mult: 10
536kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2139090RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.137
1000+
HK$0.126
2500+
HK$0.107
Min: 500 / Mult: 10
536kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2073120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.136
100+
HK$0.082
500+
HK$0.070
2500+
HK$0.058
5000+
HK$0.052
More Pricing...
Min: 10 / Mult: 10
536kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2139090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.252
100+
HK$0.146
500+
HK$0.137
1000+
HK$0.126
2500+
HK$0.107
Min: 10 / Mult: 10
536kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2073120RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.070
2500+
HK$0.058
5000+
HK$0.052
10000+
HK$0.045
Min: 500 / Mult: 10
536kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2303295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.179
100+
HK$0.099
500+
HK$0.095
1000+
HK$0.090
2500+
HK$0.080
Min: 10 / Mult: 10
536kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1470023RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.183
1000+
HK$0.166
2500+
HK$0.149
5000+
HK$0.131
25000+
HK$0.114
More Pricing...
Min: 500 / Mult: 10
536kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2397840

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.068
25000+
HK$0.061
50000+
HK$0.057
Min: 5000 / Mult: 5000
536kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2303295RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.095
1000+
HK$0.090
2500+
HK$0.080
Min: 500 / Mult: 10
536kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2302922RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.068
2500+
HK$0.060
5000+
HK$0.051
Min: 500 / Mult: 5
536kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2397467

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.050
50000+
HK$0.044
100000+
HK$0.039
Min: 10000 / Mult: 10000
536kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2694894RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.044
1000+
HK$0.036
2500+
HK$0.031
Min: 500 / Mult: 10
536kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2694894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.049
100+
HK$0.047
500+
HK$0.044
1000+
HK$0.036
2500+
HK$0.031
Min: 10 / Mult: 10
536kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
3951053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.042
100+
HK$0.041
500+
HK$0.040
1000+
HK$0.039
2500+
HK$0.038
Min: 10 / Mult: 10
536kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3951063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.058
100+
HK$0.053
500+
HK$0.048
2500+
HK$0.042
5000+
HK$0.041
Min: 10 / Mult: 10
536kohm
± 1%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
3951053RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.040
1000+
HK$0.039
2500+
HK$0.038
Min: 500 / Mult: 10
536kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3951063RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.048
2500+
HK$0.042
5000+
HK$0.041
Min: 500 / Mult: 10
536kohm
± 1%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
4148762RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.395
1000+
HK$0.393
2500+
HK$0.390
5000+
HK$0.387
Min: 500 / Mult: 10
536kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
4148582RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.060
1000+
HK$0.054
2500+
HK$0.048
5000+
HK$0.042
Min: 500 / Mult: 10
536kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
4148762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.642
100+
HK$0.502
500+
HK$0.395
1000+
HK$0.393
2500+
HK$0.390
More Pricing...
Min: 10 / Mult: 10
536kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
4148582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.083
100+
HK$0.066
500+
HK$0.060
1000+
HK$0.054
2500+
HK$0.048
More Pricing...
Min: 10 / Mult: 10
536kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2123474

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.105
25000+
HK$0.092
50000+
HK$0.076
Min: 5000 / Mult: 5000
536kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 42 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY