562ohm 0402 [1005 Metric] Chip SMD Resistors:

109 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2669787

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.011
25000+
HK$0.010
50000+
HK$0.008
75000+
HK$0.008
Min: 5000 / Mult: 5000
562ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
3495642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.078
100+
HK$0.070
500+
HK$0.057
2500+
HK$0.045
5000+
HK$0.043
Min: 10 / Mult: 10
562ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
3540040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.140
250+
HK$0.099
1000+
HK$0.050
5000+
HK$0.033
12500+
HK$0.029
More Pricing...
Min: 10 / Mult: 10
562ohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2123859

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.163
25000+
HK$0.143
50000+
HK$0.119
Min: 5000 / Mult: 5000
562ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3539165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.148
500+
HK$0.083
2500+
HK$0.050
10000+
HK$0.025
25000+
HK$0.024
More Pricing...
Min: 10 / Mult: 10
562ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3496072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.116
100+
HK$0.107
500+
HK$0.083
1000+
HK$0.058
2500+
HK$0.057
Min: 10 / Mult: 10
562ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
3495877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.074
100+
HK$0.058
500+
HK$0.050
1000+
HK$0.042
2500+
HK$0.041
Min: 10 / Mult: 10
562ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2073136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.080
100+
HK$0.070
500+
HK$0.058
2500+
HK$0.034
5000+
HK$0.026
More Pricing...
Min: 10 / Mult: 10
562ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2138903

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.353
100+
HK$0.278
500+
HK$0.219
1000+
HK$0.110
2500+
HK$0.108
Min: 10 / Mult: 10
562ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2330746RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.820
500+
HK$1.260
Min: 100 / Mult: 10
562ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
2073136RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.058
2500+
HK$0.034
5000+
HK$0.026
10000+
HK$0.022
50000+
HK$0.017
More Pricing...
Min: 500 / Mult: 10
562ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1652891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.236
100+
HK$0.127
500+
HK$0.085
1000+
HK$0.068
2500+
HK$0.062
Min: 10 / Mult: 10
562ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1652891RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.085
1000+
HK$0.068
2500+
HK$0.062
Min: 500 / Mult: 10
562ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2330746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$3.560
10+
HK$2.300
100+
HK$1.820
500+
HK$1.260
Min: 1 / Mult: 1
562ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
1470026RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.165
1000+
HK$0.124
2500+
HK$0.118
5000+
HK$0.114
Min: 500 / Mult: 10
562ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2327281

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.749
100+
HK$0.510
500+
HK$0.461
1000+
HK$0.338
2500+
HK$0.322
More Pricing...
Min: 10 / Mult: 10
562ohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2331279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$1.980
50+
HK$1.520
100+
HK$1.400
250+
HK$1.310
500+
HK$1.210
Min: 1 / Mult: 1
562ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
1470026

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.354
100+
HK$0.206
500+
HK$0.165
1000+
HK$0.124
2500+
HK$0.118
More Pricing...
Min: 10 / Mult: 10
562ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2331279RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.400
250+
HK$1.310
500+
HK$1.210
Min: 100 / Mult: 10
562ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2447398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.049
100+
HK$0.047
500+
HK$0.044
1000+
HK$0.036
2500+
HK$0.030
Min: 10 / Mult: 10
562ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
1809710

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.477
100+
HK$0.411
500+
HK$0.370
1000+
HK$0.363
2500+
HK$0.356
Min: 10 / Mult: 10
562ohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2307770RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.296
1000+
HK$0.222
2500+
HK$0.218
Min: 500 / Mult: 10
562ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2563629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.716
100+
HK$0.601
500+
HK$0.527
2500+
HK$0.502
5000+
HK$0.477
More Pricing...
Min: 10 / Mult: 10
562ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2307770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.716
100+
HK$0.411
500+
HK$0.296
1000+
HK$0.222
2500+
HK$0.218
Min: 10 / Mult: 10
562ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2327281RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.461
1000+
HK$0.338
2500+
HK$0.322
5000+
HK$0.305
Min: 500 / Mult: 10
562ohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 109 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY