6.8kohm 5328 [13573 Metric] Chip SMD Resistors:

611 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2447711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.090
100+
HK$0.078
500+
HK$0.066
1000+
HK$0.056
2500+
HK$0.038
Min: 10 / Mult: 10
6.8kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1469831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.236
100+
HK$0.127
500+
HK$0.119
1000+
HK$0.068
2500+
HK$0.065
More Pricing...
Min: 10 / Mult: 10
6.8kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2303185RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.147
1000+
HK$0.079
2500+
HK$0.077
Min: 500 / Mult: 10
6.8kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2502479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.046
100+
HK$0.044
500+
HK$0.042
1000+
HK$0.034
2500+
HK$0.029
Min: 10 / Mult: 10
6.8kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2861912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.099
250+
HK$0.058
1000+
HK$0.050
5000+
HK$0.033
10000+
HK$0.030
More Pricing...
Min: 10 / Mult: 10
6.8kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2502479RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.042
1000+
HK$0.034
2500+
HK$0.029
Min: 500 / Mult: 10
6.8kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2447711RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.066
1000+
HK$0.056
2500+
HK$0.038
Min: 500 / Mult: 10
6.8kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2303185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.294
100+
HK$0.156
500+
HK$0.147
1000+
HK$0.079
2500+
HK$0.077
Min: 10 / Mult: 10
6.8kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2140844RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.093
2500+
HK$0.085
5000+
HK$0.084
Min: 500 / Mult: 10
6.8kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1469831RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.119
1000+
HK$0.068
2500+
HK$0.065
5000+
HK$0.064
Min: 500 / Mult: 1
6.8kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2140844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.185
100+
HK$0.101
500+
HK$0.093
2500+
HK$0.085
5000+
HK$0.084
Min: 10 / Mult: 10
6.8kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2861912RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
HK$0.058
1000+
HK$0.050
5000+
HK$0.033
10000+
HK$0.030
20000+
HK$0.027
Min: 500 / Mult: 10
6.8kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
4047465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.822
10+
HK$0.625
100+
HK$0.527
500+
HK$0.461
1000+
HK$0.436
More Pricing...
Min: 1 / Mult: 1
6.8kohm
-
100mW
-
-
Sulfur Resistant
RG Series
-
-
-
0.85mm
-55°C
155°C
-
2130065

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
HK$0.030
75000+
HK$0.026
150000+
HK$0.025
Min: 15000 / Mult: 15000
6.8kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
MP-CR-CA Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
2380919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$3.100
100+
HK$1.310
500+
HK$1.000
1000+
HK$0.680
2500+
HK$0.645
More Pricing...
Min: 10 / Mult: 10
6.8kohm
± 1%
750mW
1812 [4532 Metric]
Thick Film
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
2380919RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.310
500+
HK$1.000
1000+
HK$0.680
2500+
HK$0.645
5000+
HK$0.610
More Pricing...
Min: 100 / Mult: 10
6.8kohm
± 1%
750mW
1812 [4532 Metric]
Thick Film
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
3646480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.600
100+
HK$0.370
500+
HK$0.329
1000+
HK$0.289
2500+
HK$0.267
More Pricing...
Min: 10 / Mult: 10
6.8kohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
3230504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$3.740
100+
HK$2.190
500+
HK$1.540
1000+
HK$1.280
Min: 10 / Mult: 10
6.8kohm
± 5%
2W
2010 [5025 Metric]
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
3646480RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.329
1000+
HK$0.289
2500+
HK$0.267
5000+
HK$0.245
25000+
HK$0.193
More Pricing...
Min: 500 / Mult: 10
6.8kohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
3230504RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.190
500+
HK$1.540
1000+
HK$1.280
Min: 100 / Mult: 10
6.8kohm
± 5%
2W
2010 [5025 Metric]
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
3828942RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.760
300+
HK$11.180
1500+
HK$9.090
Min: 100 / Mult: 1
6.8kohm
± 5%
7W
SMD
Metal Film
High Power
SM Series
± 100ppm/°C
750V
-
-
-55°C
200°C
-
3828942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$19.760
10+
HK$15.840
25+
HK$15.320
50+
HK$13.620
100+
HK$11.760
More Pricing...
Min: 1 / Mult: 1
6.8kohm
± 5%
7W
SMD
Metal Film
High Power
SM Series
± 100ppm/°C
750V
-
-
-55°C
200°C
-
4009719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$2.280
100+
HK$0.965
500+
HK$0.735
1000+
HK$0.505
2000+
HK$0.470
More Pricing...
Min: 10 / Mult: 10
6.8kohm
± 1%
660mW
1210 [3225 Metric]
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
4009905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.485
100+
HK$0.305
500+
HK$0.289
1000+
HK$0.272
2500+
HK$0.235
More Pricing...
Min: 10 / Mult: 10
6.8kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
400V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4009982RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.362
1000+
HK$0.321
2500+
HK$0.280
5000+
HK$0.239
25000+
HK$0.190
More Pricing...
Min: 500 / Mult: 10
6.8kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 611 items
of 25 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY