68Mohm Chip SMD Resistors:

18 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2826139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.766
100+
HK$0.507
500+
HK$0.429
1000+
HK$0.354
2500+
HK$0.327
Min: 10 / Mult: 10
68Mohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
2825525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.707
100+
HK$0.467
500+
HK$0.396
2500+
HK$0.328
5000+
HK$0.302
Min: 10 / Mult: 10
68Mohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
2826760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.800
100+
HK$1.850
500+
HK$1.580
1000+
HK$1.430
2000+
HK$1.290
Min: 10 / Mult: 10
68Mohm
± 5%
500mW
2010 [5025 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
2826446RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.696
1000+
HK$0.575
2500+
HK$0.529
Min: 500 / Mult: 10
68Mohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
2826446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.250
100+
HK$0.822
500+
HK$0.696
1000+
HK$0.575
2500+
HK$0.529
Min: 10 / Mult: 10
68Mohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
2825525RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.396
2500+
HK$0.328
5000+
HK$0.302
Min: 500 / Mult: 10
68Mohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
2826139RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.429
1000+
HK$0.354
2500+
HK$0.327
Min: 500 / Mult: 10
68Mohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
2826760RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.850
500+
HK$1.580
1000+
HK$1.430
2000+
HK$1.290
Min: 100 / Mult: 10
68Mohm
± 5%
500mW
2010 [5025 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
2823177

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.222
Min: 10000 / Mult: 10000
68Mohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
2824098

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.518
Min: 5000 / Mult: 5000
68Mohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
2827074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.240
100+
HK$2.150
500+
HK$1.820
1000+
HK$1.630
2000+
HK$1.510
Min: 10 / Mult: 10
68Mohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
2825832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.130
100+
HK$0.690
500+
HK$0.359
1000+
HK$0.320
2500+
HK$0.230
Min: 10 / Mult: 10
68Mohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
2825832RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.359
1000+
HK$0.320
2500+
HK$0.230
Min: 500 / Mult: 10
68Mohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
2823791

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.320
Min: 5000 / Mult: 5000
68Mohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
2827074RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.150
500+
HK$1.820
1000+
HK$1.630
2000+
HK$1.510
Min: 100 / Mult: 10
68Mohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
2823484

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.215
Min: 5000 / Mult: 5000
68Mohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
2824726

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$1.390
Min: 4000 / Mult: 4000
68Mohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
2824412

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$1.260
Min: 4000 / Mult: 4000
68Mohm
± 5%
500mW
2010 [5025 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY