7.5kohm 2010 [5025 Metric] Chip SMD Resistors:

414 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1506101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.010
50+
HK$3.860
100+
HK$2.850
250+
HK$2.240
500+
HK$1.750
More Pricing...
Min: 1 / Mult: 1
7.5kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
1506101RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.850
250+
HK$2.240
500+
HK$1.750
1000+
HK$1.580
5000+
HK$1.510
More Pricing...
Min: 100 / Mult: 1
7.5kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
3496097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.116
100+
HK$0.091
500+
HK$0.075
1000+
HK$0.058
2500+
HK$0.057
Min: 10 / Mult: 10
7.5kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2057630

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.247
100+
HK$0.165
500+
HK$0.153
1000+
HK$0.140
2500+
HK$0.124
More Pricing...
Min: 10 / Mult: 10
7.5kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
4079221RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.878
2500+
HK$0.727
5000+
HK$0.604
Min: 500 / Mult: 10
7.5kohm
± 0.1%
63mW
0402 [1005 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1653036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.198
100+
HK$0.124
500+
HK$0.116
1000+
HK$0.107
2500+
HK$0.099
More Pricing...
Min: 10 / Mult: 10
7.5kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1670187RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.370
1000+
HK$0.354
2500+
HK$0.347
Min: 500 / Mult: 1
7.5kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1469835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.140
100+
HK$0.083
500+
HK$0.079
1000+
HK$0.074
2500+
HK$0.070
More Pricing...
Min: 10 / Mult: 10
7.5kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1458824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.058
100+
HK$0.050
500+
HK$0.042
2500+
HK$0.033
5000+
HK$0.032
Min: 10 / Mult: 10
7.5kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2446534

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.012
50000+
HK$0.009
Min: 10000 / Mult: 10000
7.5kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
3496666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.707
100+
HK$0.543
500+
HK$0.477
1000+
HK$0.428
2500+
HK$0.387
Min: 10 / Mult: 10
7.5kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1670187

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.444
100+
HK$0.387
500+
HK$0.370
1000+
HK$0.354
2500+
HK$0.347
Min: 10 / Mult: 10
7.5kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1469835RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.079
1000+
HK$0.074
2500+
HK$0.070
5000+
HK$0.066
Min: 500 / Mult: 10
7.5kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2337297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.440
100+
HK$0.680
500+
HK$0.461
1000+
HK$0.398
2500+
HK$0.331
Min: 10 / Mult: 10
7.5kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2324797RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.518
2500+
HK$0.494
5000+
HK$0.469
10000+
HK$0.461
Min: 500 / Mult: 1
7.5kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2447217RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.032
2500+
HK$0.023
5000+
HK$0.015
Min: 500 / Mult: 10
7.5kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2057630RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.153
1000+
HK$0.140
2500+
HK$0.124
5000+
HK$0.107
Min: 500 / Mult: 10
7.5kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3548891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.165
250+
HK$0.091
1000+
HK$0.074
5000+
HK$0.050
12500+
HK$0.042
More Pricing...
Min: 10 / Mult: 10
7.5kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1458824RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.042
2500+
HK$0.033
5000+
HK$0.032
Min: 500 / Mult: 10
7.5kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1653036RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.116
1000+
HK$0.107
2500+
HK$0.099
5000+
HK$0.075
Min: 500 / Mult: 10
7.5kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2324797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.625
100+
HK$0.543
500+
HK$0.518
2500+
HK$0.494
5000+
HK$0.469
More Pricing...
Min: 10 / Mult: 10
7.5kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2447217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.036
100+
HK$0.034
500+
HK$0.032
2500+
HK$0.023
5000+
HK$0.015
Min: 10 / Mult: 10
7.5kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
3496097RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.075
1000+
HK$0.058
2500+
HK$0.057
Min: 500 / Mult: 10
7.5kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
3496666RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.477
1000+
HK$0.428
2500+
HK$0.387
Min: 500 / Mult: 1
7.5kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3548891RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
HK$0.091
1000+
HK$0.074
5000+
HK$0.050
12500+
HK$0.042
25000+
HK$0.033
Min: 500 / Mult: 10
7.5kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 414 items
of 17 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY