7.5ohm TO-263 (D2PAK) Chip SMD Resistors:

119 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3539269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.154
500+
HK$0.077
2500+
HK$0.061
10000+
HK$0.035
25000+
HK$0.034
More Pricing...
Total:HK$1.54
Min: 10 / Mult: 10
7.5ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 200ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3539269RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.077
2500+
HK$0.061
10000+
HK$0.035
25000+
HK$0.034
50000+
HK$0.033
Total:HK$38.50
Min: 500 / Mult: 10
7.5ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 200ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2331648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.550
50+
HK$4.200
100+
HK$3.200
250+
HK$2.790
500+
HK$2.550
More Pricing...
Total:HK$8.55
Min: 1 / Mult: 1
7.5ohm
± 5%
3W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
10.5mm
5.5mm
-55°C
200°C
-
2331648RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.200
250+
HK$2.790
500+
HK$2.550
1000+
HK$2.010
Total:HK$320.00
Min: 100 / Mult: 1
7.5ohm
± 5%
3W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
10.5mm
5.5mm
-55°C
200°C
-
3579045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.040
50+
HK$1.710
100+
HK$1.520
250+
HK$1.330
500+
HK$1.130
More Pricing...
Total:HK$3.04
Min: 1 / Mult: 1
7.5ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
3231135RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$13.640
250+
HK$11.300
500+
HK$10.160
Total:HK$1,364.00
Min: 100 / Mult: 5
7.5ohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3579045RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.520
250+
HK$1.330
500+
HK$1.130
1000+
HK$0.983
Total:HK$152.00
Min: 100 / Mult: 1
7.5ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
3231135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$15.600
50+
HK$13.640
250+
HK$11.300
500+
HK$10.160
Total:HK$78.00
Min: 5 / Mult: 5
7.5ohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3537876

RoHS

Each (Supplied on Full Reel)
Full Reel
50000+
HK$0.018
250000+
HK$0.017
500000+
HK$0.016
Total:HK$900.00
Min: 50000 / Mult: 50000
7.5ohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
RK73B Series
± 200ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2688306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.110
50+
HK$3.840
100+
HK$3.380
250+
HK$3.150
500+
HK$2.780
Total:HK$7.11
Min: 1 / Mult: 1
7.5ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
2688306RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.380
250+
HK$3.150
500+
HK$2.780
Total:HK$338.00
Min: 100 / Mult: 1
7.5ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
3577996RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$1.260
250+
HK$1.220
500+
HK$1.170
1000+
HK$1.080
Total:HK$126.00
Min: 100 / Mult: 1
7.5ohm
± 0.1%
100mW
0402 [1005 Metric]
Thin Film
High Power, Precision
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
3577996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.980
50+
HK$1.430
100+
HK$1.260
250+
HK$1.220
500+
HK$1.170
More Pricing...
Total:HK$1.98
Min: 1 / Mult: 1
7.5ohm
± 0.1%
100mW
0402 [1005 Metric]
Thin Film
High Power, Precision
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
4009297RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.237
1000+
HK$0.219
2500+
HK$0.196
5000+
HK$0.171
Total:HK$118.50
Min: 500 / Mult: 10
7.5ohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
Anti-Surge
ESR Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4146594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.310
100+
HK$2.060
500+
HK$1.610
1000+
HK$1.460
2000+
HK$1.370
More Pricing...
Total:HK$23.10
Min: 10 / Mult: 10
7.5ohm
± 1%
3W
1225 [3264 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4009297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.366
100+
HK$0.253
500+
HK$0.237
1000+
HK$0.219
2500+
HK$0.196
More Pricing...
Total:HK$3.66
Min: 10 / Mult: 10
7.5ohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
Anti-Surge
ESR Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4009442RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.297
1000+
HK$0.264
2500+
HK$0.231
5000+
HK$0.198
25000+
HK$0.157
More Pricing...
Total:HK$148.50
Min: 500 / Mult: 10
7.5ohm
± 1%
400mW
0805 [2012 Metric]
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
3942130RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.134
1000+
HK$0.126
2500+
HK$0.112
5000+
HK$0.096
25000+
HK$0.082
More Pricing...
Total:HK$67.00
Min: 500 / Mult: 10
7.5ohm
± 5%
400mW
0805 [2012 Metric]
Thick Film
Anti-Surge
ESR Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4009442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.545
100+
HK$0.329
500+
HK$0.297
1000+
HK$0.264
2500+
HK$0.231
More Pricing...
Total:HK$5.45
Min: 10 / Mult: 10
7.5ohm
± 1%
400mW
0805 [2012 Metric]
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
3942130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.230
100+
HK$0.141
500+
HK$0.134
1000+
HK$0.126
2500+
HK$0.112
More Pricing...
Total:HK$2.30
Min: 10 / Mult: 10
7.5ohm
± 5%
400mW
0805 [2012 Metric]
Thick Film
Anti-Surge
ESR Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4146594RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.060
500+
HK$1.610
1000+
HK$1.460
2000+
HK$1.370
4000+
HK$1.300
More Pricing...
Total:HK$206.00
Min: 100 / Mult: 10
7.5ohm
± 1%
3W
1225 [3264 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
3546479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.283
100+
HK$0.275
500+
HK$0.266
1000+
HK$0.258
2500+
HK$0.249
More Pricing...
Total:HK$2.83
Min: 10 / Mult: 10
7.5ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1894449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.616
100+
HK$0.403
500+
HK$0.386
1000+
HK$0.369
2500+
HK$0.334
More Pricing...
Total:HK$6.16
Min: 10 / Mult: 10
7.5ohm
± 5%
500mW
1210 [3225 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
-100ppm/°C to +600ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2323870RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.123
500+
HK$0.115
1000+
HK$0.106
2500+
HK$0.090
5000+
HK$0.066
Total:HK$12.30
Min: 100 / Mult: 10
7.5ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6GE Series
-100ppm/°C to +600ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3548978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.360
250+
HK$0.189
1000+
HK$0.112
5000+
HK$0.077
12500+
HK$0.069
More Pricing...
Total:HK$3.60
Min: 10 / Mult: 10
7.5ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
RK73H Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 119 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY