7.87kohm Chip SMD Resistors:

113 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3578910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.360
50+
HK$3.380
100+
HK$3.000
250+
HK$2.930
500+
HK$2.210
More Pricing...
Min: 1 / Mult: 1
7.87kohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3578910RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.000
250+
HK$2.930
500+
HK$2.210
1000+
HK$2.010
5000+
HK$2.000
More Pricing...
Min: 100 / Mult: 1
7.87kohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
4179356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$39.910
50+
HK$29.180
100+
HK$27.750
250+
HK$26.810
500+
HK$25.870
More Pricing...
Min: 1 / Mult: 1
7.87kohm
± 1%
6W
2512 [6432 Metric]
Thin Film
High Power
3504 Series
± 50ppm/°C
100V
6.3mm
3.1mm
-55°C
155°C
-
4179356RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$27.750
250+
HK$26.810
500+
HK$25.870
1000+
HK$25.360
Min: 100 / Mult: 1
7.87kohm
± 1%
6W
2512 [6432 Metric]
Thin Film
High Power
3504 Series
± 50ppm/°C
100V
6.3mm
3.1mm
-55°C
155°C
-
3496098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.066
100+
HK$0.064
500+
HK$0.061
1000+
HK$0.058
2500+
HK$0.057
Min: 10 / Mult: 10
7.87kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2094855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.130
100+
HK$2.970
500+
HK$2.750
1000+
HK$2.540
2500+
HK$2.320
More Pricing...
Min: 10 / Mult: 10
7.87kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1809824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.444
100+
HK$0.387
500+
HK$0.370
1000+
HK$0.354
2500+
HK$0.347
Min: 10 / Mult: 10
7.87kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2073255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.077
100+
HK$0.067
500+
HK$0.056
2500+
HK$0.033
5000+
HK$0.025
More Pricing...
Min: 10 / Mult: 10
7.87kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2138416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.185
100+
HK$0.110
500+
HK$0.104
1000+
HK$0.098
2500+
HK$0.096
Min: 10 / Mult: 10
7.87kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1809824RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.370
1000+
HK$0.354
2500+
HK$0.347
Min: 500 / Mult: 10
7.87kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2094855RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.970
500+
HK$2.750
1000+
HK$2.540
2500+
HK$2.320
5000+
HK$2.100
Min: 100 / Mult: 10
7.87kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2122478

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.094
25000+
HK$0.083
50000+
HK$0.068
Min: 5000 / Mult: 5000
7.87kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2330820RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.490
250+
HK$1.440
500+
HK$1.390
Min: 100 / Mult: 10
7.87kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
2330820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.310
50+
HK$1.700
100+
HK$1.490
250+
HK$1.440
500+
HK$1.390
Min: 1 / Mult: 1
7.87kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
2073255RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.056
2500+
HK$0.033
5000+
HK$0.025
10000+
HK$0.023
50000+
HK$0.016
More Pricing...
Min: 500 / Mult: 10
7.87kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2562167RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.205
1000+
HK$0.184
2500+
HK$0.170
5000+
HK$0.158
Min: 500 / Mult: 10
7.87kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2447723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.082
100+
HK$0.072
500+
HK$0.060
1000+
HK$0.051
2500+
HK$0.035
Min: 10 / Mult: 10
7.87kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2562167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.283
100+
HK$0.247
500+
HK$0.205
1000+
HK$0.184
2500+
HK$0.170
More Pricing...
Min: 10 / Mult: 10
7.87kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2447723RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.060
1000+
HK$0.051
2500+
HK$0.035
Min: 500 / Mult: 100
7.87kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2138416RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.104
1000+
HK$0.098
2500+
HK$0.096
Min: 500 / Mult: 10
7.87kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2563691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.563
100+
HK$0.466
500+
HK$0.445
2500+
HK$0.422
5000+
HK$0.385
More Pricing...
Min: 10 / Mult: 10
7.87kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2307854RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.264
1000+
HK$0.247
2500+
HK$0.214
Min: 500 / Mult: 5
7.87kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2307854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.387
100+
HK$0.280
500+
HK$0.264
1000+
HK$0.247
2500+
HK$0.214
Min: 10 / Mult: 10
7.87kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2563691RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.445
2500+
HK$0.422
5000+
HK$0.385
10000+
HK$0.370
Min: 500 / Mult: 10
7.87kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2919117

RoHS

Each
10+
HK$0.725
100+
HK$0.422
500+
HK$0.356
1000+
HK$0.289
2500+
HK$0.252
More Pricing...
Min: 10 / Mult: 10
7.87kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 113 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY