715kohm Chip SMD Resistors:

59 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2326636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$2.060
100+
HK$1.090
5000+
HK$0.319
10000+
HK$0.289
25000+
HK$0.275
More Pricing...
Min: 10 / Mult: 10
715kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2326636RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.090
5000+
HK$0.319
10000+
HK$0.289
25000+
HK$0.275
50000+
HK$0.266
More Pricing...
Min: 500 / Mult: 10
715kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2302939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.190
100+
HK$0.107
500+
HK$0.066
2500+
HK$0.050
5000+
HK$0.049
Min: 10 / Mult: 10
715kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2138590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.301
100+
HK$0.168
500+
HK$0.145
1000+
HK$0.090
2500+
HK$0.088
Min: 10 / Mult: 10
715kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2141022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.270
100+
HK$0.165
500+
HK$0.140
2500+
HK$0.114
5000+
HK$0.088
Min: 10 / Mult: 10
715kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2139677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.553
100+
HK$0.272
500+
HK$0.216
1000+
HK$0.188
2500+
HK$0.159
Min: 10 / Mult: 10
715kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2312304RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.363
1000+
HK$0.345
2500+
HK$0.318
5000+
HK$0.279
Min: 500 / Mult: 1
715kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2312304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.572
100+
HK$0.432
500+
HK$0.363
1000+
HK$0.345
2500+
HK$0.318
More Pricing...
Min: 10 / Mult: 10
715kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2141022RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.140
2500+
HK$0.114
5000+
HK$0.088
Min: 500 / Mult: 10
715kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2138590RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.145
1000+
HK$0.090
2500+
HK$0.088
Min: 500 / Mult: 10
715kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2302939RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.066
2500+
HK$0.050
5000+
HK$0.049
Min: 500 / Mult: 5
715kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2139677RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.216
1000+
HK$0.188
2500+
HK$0.159
Min: 500 / Mult: 10
715kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2688418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$7.480
50+
HK$5.030
100+
HK$4.380
250+
HK$4.300
500+
HK$4.210
Min: 1 / Mult: 1
715kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
2688418RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.380
250+
HK$4.300
500+
HK$4.210
Min: 100 / Mult: 1
715kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
3951124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.062
100+
HK$0.054
500+
HK$0.045
2500+
HK$0.036
5000+
HK$0.034
Min: 10 / Mult: 10
715kohm
± 1%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
4013387

RoHS

Each
10+
HK$0.107
100+
HK$0.091
500+
HK$0.075
1000+
HK$0.058
2500+
HK$0.050
More Pricing...
Min: 10 / Mult: 10
715kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
3951072RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.054
1000+
HK$0.050
2500+
HK$0.049
Min: 500 / Mult: 10
715kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3951072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.074
100+
HK$0.058
500+
HK$0.054
1000+
HK$0.050
2500+
HK$0.049
Min: 10 / Mult: 10
715kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3951124RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.045
2500+
HK$0.036
5000+
HK$0.034
Min: 500 / Mult: 10
715kohm
± 1%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
4149244RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.072
2500+
HK$0.066
5000+
HK$0.046
10000+
HK$0.025
Min: 500 / Mult: 10
715kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
4151499

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.025
25000+
HK$0.017
50000+
HK$0.016
Min: 5000 / Mult: 5000
715kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
4149244

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.083
100+
HK$0.078
500+
HK$0.072
2500+
HK$0.066
5000+
HK$0.046
More Pricing...
Min: 10 / Mult: 10
715kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
2303308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.247
100+
HK$0.140
500+
HK$0.116
1000+
HK$0.074
2500+
HK$0.073
Min: 10 / Mult: 10
715kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2303862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.436
100+
HK$0.239
500+
HK$0.173
1000+
HK$0.140
2500+
HK$0.138
Min: 10 / Mult: 10
715kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2303862RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
500+
HK$0.173
1000+
HK$0.140
2500+
HK$0.138
Min: 500 / Mult: 10
715kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 59 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY