732kohm Chip SMD Resistors:

48 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2138592RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.095
1000+
HK$0.084
2500+
HK$0.082
Min: 500 / Mult: 10
732kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2340402

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.775
25000+
HK$0.665
Min: 5000 / Mult: 5000
732kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2138592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.177
100+
HK$0.105
500+
HK$0.095
1000+
HK$0.084
2500+
HK$0.082
Min: 10 / Mult: 10
732kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2694654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.036
100+
HK$0.034
500+
HK$0.032
2500+
HK$0.022
5000+
HK$0.016
Min: 10 / Mult: 10
732kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2139105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.338
100+
HK$0.181
500+
HK$0.153
1000+
HK$0.124
2500+
HK$0.122
Min: 10 / Mult: 10
732kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2141023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.271
100+
HK$0.165
500+
HK$0.153
2500+
HK$0.123
5000+
HK$0.091
Min: 10 / Mult: 10
732kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2141023RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.153
2500+
HK$0.123
5000+
HK$0.091
Min: 500 / Mult: 10
732kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2562158RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.305
1000+
HK$0.255
2500+
HK$0.206
5000+
HK$0.157
Min: 500 / Mult: 10
732kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2562158

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.609
100+
HK$0.346
500+
HK$0.305
1000+
HK$0.255
2500+
HK$0.206
More Pricing...
Min: 10 / Mult: 10
732kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2139105RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.153
1000+
HK$0.124
2500+
HK$0.122
Min: 500 / Mult: 10
732kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2338630

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.320
100+
HK$1.070
500+
HK$0.815
1000+
HK$0.725
2500+
HK$0.640
Min: 10 / Mult: 10
732kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2670889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.065
100+
HK$0.062
500+
HK$0.058
1000+
HK$0.048
2500+
HK$0.027
Min: 10 / Mult: 10
732kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2694654RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.032
2500+
HK$0.022
5000+
HK$0.016
Min: 500 / Mult: 10
732kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2670889RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.058
1000+
HK$0.048
2500+
HK$0.027
Min: 500 / Mult: 10
732kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2338630RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.070
500+
HK$0.815
1000+
HK$0.725
2500+
HK$0.640
Min: 100 / Mult: 10
732kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
3951231RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.050
2500+
HK$0.042
5000+
HK$0.041
Min: 500 / Mult: 10
732kohm
± 1%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
3947022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.500
100+
HK$1.490
500+
HK$0.918
1000+
HK$0.909
2500+
HK$0.806
More Pricing...
Min: 10 / Mult: 10
732kohm
± 0.1%
200mW
0603 [1608 Metric]
Thick Film
High Reliability, Precision
RS73 Series
± 25ppm/K
100V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
3951231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.074
100+
HK$0.058
500+
HK$0.050
2500+
HK$0.042
5000+
HK$0.041
Min: 10 / Mult: 10
732kohm
± 1%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
3947022RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.918
1000+
HK$0.909
2500+
HK$0.806
5000+
HK$0.703
Min: 500 / Mult: 10
732kohm
± 0.1%
200mW
0603 [1608 Metric]
Thick Film
High Reliability, Precision
RS73 Series
± 25ppm/K
100V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4150918

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.017
50000+
HK$0.014
100000+
HK$0.010
Min: 10000 / Mult: 10000
732kohm
± 1%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2670551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.033
100+
HK$0.032
500+
HK$0.030
2500+
HK$0.021
5000+
HK$0.015
More Pricing...
Min: 1 / Mult: 1
732kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2302940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.190
100+
HK$0.107
500+
HK$0.066
2500+
HK$0.050
5000+
HK$0.049
Min: 10 / Mult: 10
732kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2303864RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.149
1000+
HK$0.133
2500+
HK$0.115
5000+
HK$0.096
25000+
HK$0.075
More Pricing...
Min: 500 / Mult: 10
732kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2303864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.252
100+
HK$0.200
500+
HK$0.149
1000+
HK$0.133
2500+
HK$0.115
More Pricing...
Min: 10 / Mult: 10
732kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2302940RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.066
2500+
HK$0.050
5000+
HK$0.049
Min: 500 / Mult: 5
732kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 48 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY