806ohm 0201 [0603 Metric] Chip SMD Resistors:

90 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2059324

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.165
100+
HK$0.099
500+
HK$0.091
1000+
HK$0.083
2500+
HK$0.074
More Pricing...
Min: 10 / Mult: 10
806ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2303540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.255
100+
HK$0.165
500+
HK$0.149
1000+
HK$0.132
2500+
HK$0.130
Min: 10 / Mult: 10
806ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2059324RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.091
1000+
HK$0.083
2500+
HK$0.074
5000+
HK$0.050
Min: 500 / Mult: 10
806ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2303540RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.149
1000+
HK$0.132
2500+
HK$0.130
Min: 500 / Mult: 10
806ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2307859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.379
100+
HK$0.280
500+
HK$0.264
1000+
HK$0.247
2500+
HK$0.214
Min: 10 / Mult: 10
806ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2326956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.480
100+
HK$0.757
500+
HK$0.646
1000+
HK$0.535
2500+
HK$0.383
More Pricing...
Min: 10 / Mult: 10
806ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2073260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.071
100+
HK$0.061
500+
HK$0.051
2500+
HK$0.030
5000+
HK$0.023
More Pricing...
Min: 10 / Mult: 10
806ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2563694

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.340
100+
HK$0.946
500+
HK$0.716
2500+
HK$0.633
5000+
HK$0.559
More Pricing...
Min: 10 / Mult: 10
806ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2694945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.050
100+
HK$0.048
500+
HK$0.045
1000+
HK$0.036
2500+
HK$0.031
Min: 10 / Mult: 10
806ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
1810111

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.321
25000+
HK$0.288
50000+
HK$0.283
Min: 5000 / Mult: 5000
806ohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1160320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.440
50+
HK$3.040
100+
HK$2.960
250+
HK$2.880
500+
HK$2.800
More Pricing...
Min: 1 / Mult: 1
806ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
2139428RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.165
1000+
HK$0.140
2500+
HK$0.137
Min: 500 / Mult: 10
806ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2073260RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.051
2500+
HK$0.030
5000+
HK$0.023
10000+
HK$0.020
50000+
HK$0.015
More Pricing...
Min: 500 / Mult: 10
806ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1160320RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.960
250+
HK$2.880
500+
HK$2.800
1000+
HK$2.710
5000+
HK$1.080
More Pricing...
Min: 100 / Mult: 1
806ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
2562171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.020
100+
HK$0.576
500+
HK$0.436
1000+
HK$0.296
2500+
HK$0.239
More Pricing...
Min: 10 / Mult: 10
806ohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2326956RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.646
1000+
HK$0.535
2500+
HK$0.383
5000+
HK$0.231
Min: 500 / Mult: 10
806ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2399032

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.126
25000+
HK$0.112
50000+
HK$0.110
Min: 5000 / Mult: 5000
806ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2398086

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.083
25000+
HK$0.076
Min: 5000 / Mult: 5000
806ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1809725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.444
100+
HK$0.387
500+
HK$0.370
1000+
HK$0.354
2500+
HK$0.347
Min: 10 / Mult: 10
806ohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2139428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.317
100+
HK$0.189
500+
HK$0.165
1000+
HK$0.140
2500+
HK$0.137
Min: 10 / Mult: 10
806ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2563694RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.716
2500+
HK$0.633
5000+
HK$0.559
10000+
HK$0.535
Min: 500 / Mult: 10
806ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2307859RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.264
1000+
HK$0.247
2500+
HK$0.214
Min: 500 / Mult: 10
806ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2338005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.020
100+
HK$0.955
500+
HK$0.649
1000+
HK$0.559
2500+
HK$0.465
Min: 10 / Mult: 10
806ohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2562171RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.436
1000+
HK$0.296
2500+
HK$0.239
5000+
HK$0.181
Min: 500 / Mult: 10
806ohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2944731

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.900
10+
HK$1.450
100+
HK$1.210
500+
HK$1.110
1000+
HK$0.954
More Pricing...
Min: 1 / Mult: 1
806ohm
-
-
-
Thin Film
High Power
RP73P Series
± 25ppm/°C
-
-
0.5mm
-55°C
155°C
-
1-25 of 90 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY