887kohm Chip SMD Resistors:

43 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2138601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.208
100+
HK$0.126
500+
HK$0.124
1000+
HK$0.122
2500+
HK$0.119
Min: 10 / Mult: 10
887kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2302951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.198
100+
HK$0.113
500+
HK$0.070
2500+
HK$0.053
5000+
HK$0.051
Min: 10 / Mult: 10
887kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2138601RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.124
1000+
HK$0.122
2500+
HK$0.119
Min: 500 / Mult: 10
887kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2303873RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.148
1000+
HK$0.116
2500+
HK$0.114
Min: 500 / Mult: 10
887kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2302951RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.070
2500+
HK$0.053
5000+
HK$0.051
Min: 500 / Mult: 5
887kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2303873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.280
100+
HK$0.206
500+
HK$0.148
1000+
HK$0.116
2500+
HK$0.114
Min: 10 / Mult: 10
887kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3951012RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.054
1000+
HK$0.050
2500+
HK$0.049
Min: 500 / Mult: 10
887kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3951131RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.042
2500+
HK$0.033
5000+
HK$0.032
Min: 500 / Mult: 10
887kohm
± 1%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
3951131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.058
100+
HK$0.050
500+
HK$0.042
2500+
HK$0.033
5000+
HK$0.032
Min: 10 / Mult: 10
887kohm
± 1%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
3951012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.074
100+
HK$0.058
500+
HK$0.054
1000+
HK$0.050
2500+
HK$0.049
Min: 10 / Mult: 10
887kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
4149472

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.091
100+
HK$0.083
500+
HK$0.075
1000+
HK$0.066
2500+
HK$0.050
More Pricing...
Min: 10 / Mult: 10
887kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
4139441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.325
100+
HK$0.175
500+
HK$0.146
2500+
HK$0.117
5000+
HK$0.088
Min: 10 / Mult: 10
887kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
4150952

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.017
50000+
HK$0.014
100000+
HK$0.010
Min: 10000 / Mult: 10000
887kohm
± 1%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
4139441RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.146
2500+
HK$0.117
5000+
HK$0.088
Min: 500 / Mult: 10
887kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
4164399

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.086
50000+
HK$0.075
100000+
HK$0.062
Min: 10000 / Mult: 10000
887kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
4149472RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.075
1000+
HK$0.066
2500+
HK$0.050
5000+
HK$0.033
Min: 500 / Mult: 10
887kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2059525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.165
100+
HK$0.099
500+
HK$0.091
1000+
HK$0.083
2500+
HK$0.071
More Pricing...
Min: 10 / Mult: 10
887kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2059525RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.091
1000+
HK$0.083
2500+
HK$0.071
5000+
HK$0.058
Min: 500 / Mult: 10
887kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2670915RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
500+
HK$0.055
1000+
HK$0.045
2500+
HK$0.026
Min: 500 / Mult: 10
887kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2670915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.062
100+
HK$0.059
500+
HK$0.055
1000+
HK$0.045
2500+
HK$0.026
Min: 10 / Mult: 10
887kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2326975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.880
100+
HK$0.461
500+
HK$0.379
1000+
HK$0.280
2500+
HK$0.243
More Pricing...
Min: 10 / Mult: 10
887kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2340441

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.635
25000+
HK$0.540
Min: 5000 / Mult: 5000
887kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2338032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$2.300
100+
HK$1.090
500+
HK$0.742
1000+
HK$0.631
2500+
HK$0.532
Min: 10 / Mult: 10
887kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2122739

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.086
25000+
HK$0.075
50000+
HK$0.062
Min: 5000 / Mult: 5000
887kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2326975RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.379
1000+
HK$0.280
2500+
HK$0.243
5000+
HK$0.206
Min: 500 / Mult: 10
887kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 43 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY