9.1Mohm Chip SMD Resistors:

72 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3884366

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
HK$0.296
25000+
HK$0.266
50000+
HK$0.265
Min: 5000 / Mult: 5000
9.1Mohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2825504RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.267
2500+
HK$0.239
5000+
HK$0.220
Min: 500 / Mult: 10
9.1Mohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
-
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
2825977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.708
100+
HK$0.468
500+
HK$0.396
1000+
HK$0.329
2500+
HK$0.301
Min: 10 / Mult: 10
9.1Mohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
-
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
2826739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.360
100+
HK$1.560
500+
HK$1.320
1000+
HK$1.090
2000+
HK$1.000
Min: 10 / Mult: 10
9.1Mohm
± 5%
500mW
2010 [5025 Metric]
Thick Film
High Voltage
MCHVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
2825363RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.309
2500+
HK$0.278
5000+
HK$0.255
Min: 500 / Mult: 10
9.1Mohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
-
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
2826591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.320
100+
HK$2.200
500+
HK$1.860
1000+
HK$1.540
2000+
HK$1.410
Min: 10 / Mult: 10
9.1Mohm
± 1%
500mW
2010 [5025 Metric]
Thick Film
High Voltage
-
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
2825811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.472
100+
HK$0.312
500+
HK$0.264
1000+
HK$0.219
2500+
HK$0.200
Min: 10 / Mult: 10
9.1Mohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
-
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
2825504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.476
100+
HK$0.314
500+
HK$0.267
2500+
HK$0.239
5000+
HK$0.220
Min: 10 / Mult: 10
9.1Mohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
-
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
2826905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.830
100+
HK$2.500
500+
HK$2.110
1000+
HK$1.960
2000+
HK$1.840
Min: 10 / Mult: 10
9.1Mohm
± 1%
1W
2512 [6432 Metric]
Thick Film
High Voltage
-
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
2825363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.552
100+
HK$0.365
500+
HK$0.309
2500+
HK$0.278
5000+
HK$0.255
Min: 10 / Mult: 10
9.1Mohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
-
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
2826591RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.200
500+
HK$1.860
1000+
HK$1.540
2000+
HK$1.410
Min: 100 / Mult: 10
9.1Mohm
± 1%
500mW
2010 [5025 Metric]
Thick Film
High Voltage
-
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
2825811RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.264
1000+
HK$0.219
2500+
HK$0.200
Min: 500 / Mult: 10
9.1Mohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
-
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
2825977RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.396
1000+
HK$0.329
2500+
HK$0.301
Min: 500 / Mult: 10
9.1Mohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
-
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
3231298RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.160
Min: 100 / Mult: 5
9.1Mohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230733RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.680
Min: 100 / Mult: 10
9.1Mohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
2826905RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.500
500+
HK$2.110
1000+
HK$1.960
2000+
HK$1.840
Min: 100 / Mult: 10
9.1Mohm
± 1%
1W
2512 [6432 Metric]
Thick Film
High Voltage
-
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
3231298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.400
50+
HK$10.160
Min: 5 / Mult: 5
9.1Mohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230451RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$2.110
Min: 100 / Mult: 10
9.1Mohm
± 1%
2W
2010 [5025 Metric]
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
3230451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.110
Min: 10 / Mult: 10
9.1Mohm
± 1%
2W
2010 [5025 Metric]
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
2826739RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.560
500+
HK$1.320
1000+
HK$1.090
2000+
HK$1.000
Min: 100 / Mult: 10
9.1Mohm
± 5%
500mW
2010 [5025 Metric]
Thick Film
High Voltage
MCHVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
3230733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.790
100+
HK$4.680
Min: 10 / Mult: 10
9.1Mohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
4146534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.618
100+
HK$0.361
500+
HK$0.251
1000+
HK$0.220
2500+
HK$0.192
More Pricing...
Min: 10 / Mult: 10
9.1Mohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4146534RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.251
1000+
HK$0.220
2500+
HK$0.192
5000+
HK$0.165
Min: 500 / Mult: 10
9.1Mohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
2826284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.250
100+
HK$0.818
500+
HK$0.692
1000+
HK$0.623
2500+
HK$0.572
Min: 10 / Mult: 10
9.1Mohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
-
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
2141161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.148
100+
HK$0.083
500+
HK$0.079
2500+
HK$0.075
5000+
HK$0.071
More Pricing...
Min: 10 / Mult: 10
9.1Mohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 72 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY