910ohm SMD Chip SMD Resistors:

197 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2074707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.411
100+
HK$0.249
500+
HK$0.212
1000+
HK$0.177
2500+
HK$0.158
More Pricing...
Total:HK$4.11
Min: 10 / Mult: 10
910ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant
MP SR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2303546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.283
100+
HK$0.172
500+
HK$0.159
1000+
HK$0.146
2500+
HK$0.129
Total:HK$2.83
Min: 10 / Mult: 10
910ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2074707RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.212
1000+
HK$0.177
2500+
HK$0.158
5000+
HK$0.137
Total:HK$106.00
Min: 500 / Mult: 10
910ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant
MP SR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1841754RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.360
500+
HK$1.350
1000+
HK$1.340
2500+
HK$1.330
5000+
HK$1.320
Total:HK$136.00
Min: 100 / Mult: 10
910ohm
± 0.1%
250mW
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2138345RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.103
1000+
HK$0.100
2500+
HK$0.098
Total:HK$51.50
Min: 500 / Mult: 10
910ohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2074526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.233
100+
HK$0.141
500+
HK$0.120
1000+
HK$0.100
2500+
HK$0.090
Total:HK$2.33
Min: 10 / Mult: 10
910ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
MP SR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1841754

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.370
100+
HK$1.360
500+
HK$1.350
1000+
HK$1.340
2500+
HK$1.330
More Pricing...
Total:HK$13.70
Min: 10 / Mult: 10
910ohm
± 0.1%
250mW
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2303546RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.159
1000+
HK$0.146
2500+
HK$0.129
Total:HK$79.50
Min: 500 / Mult: 10
910ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2138345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.196
100+
HK$0.104
500+
HK$0.103
1000+
HK$0.100
2500+
HK$0.098
Total:HK$1.96
Min: 10 / Mult: 10
910ohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2447448RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.044
1000+
HK$0.036
2500+
HK$0.031
Total:HK$22.00
Min: 500 / Mult: 10
910ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2074526RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.120
1000+
HK$0.100
2500+
HK$0.090
Total:HK$60.00
Min: 500 / Mult: 10
910ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
MP SR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2447448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.049
100+
HK$0.047
500+
HK$0.044
1000+
HK$0.036
2500+
HK$0.031
Total:HK$0.49
Min: 10 / Mult: 10
910ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
3496102RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.064
1000+
HK$0.061
2500+
HK$0.060
Total:HK$32.00
Min: 500 / Mult: 10
910ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
3496102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.069
100+
HK$0.067
500+
HK$0.064
1000+
HK$0.061
2500+
HK$0.060
Total:HK$0.69
Min: 10 / Mult: 10
910ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2476487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.540
100+
HK$3.850
500+
HK$3.660
1000+
HK$3.500
2000+
HK$3.200
More Pricing...
Total:HK$45.40
Min: 10 / Mult: 10
910ohm
± 1%
3W
2512 [6432 Metric]
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
2476487RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$3.850
500+
HK$3.660
1000+
HK$3.500
2000+
HK$3.200
4000+
HK$3.090
Total:HK$385.00
Min: 100 / Mult: 10
910ohm
± 1%
3W
2512 [6432 Metric]
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
2120834

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
HK$0.152
50000+
HK$0.133
100000+
HK$0.110
Total:HK$1,520.00
Min: 10000 / Mult: 10000
910ohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
2145432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.369
100+
HK$0.223
500+
HK$0.211
1000+
HK$0.198
2500+
HK$0.189
More Pricing...
Total:HK$3.69
Min: 10 / Mult: 10
910ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
ERJ-U03 Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2294002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.270
100+
HK$3.160
500+
HK$2.830
1000+
HK$2.760
2500+
HK$2.680
More Pricing...
Total:HK$42.70
Min: 10 / Mult: 10
910ohm
± 1%
1W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 100ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
2145432RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.211
1000+
HK$0.198
2500+
HK$0.189
5000+
HK$0.186
Total:HK$105.50
Min: 500 / Mult: 10
910ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
ERJ-U03 Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2294002RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.160
500+
HK$2.830
1000+
HK$2.760
2500+
HK$2.680
5000+
HK$2.310
Total:HK$316.00
Min: 100 / Mult: 5
910ohm
± 1%
1W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 100ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
2059600RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.078
1000+
HK$0.069
2500+
HK$0.061
5000+
HK$0.052
Total:HK$39.00
Min: 500 / Mult: 10
910ohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2059600

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.138
100+
HK$0.087
500+
HK$0.078
1000+
HK$0.069
2500+
HK$0.061
More Pricing...
Total:HK$1.38
Min: 10 / Mult: 10
910ohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3230908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.750
50+
HK$7.860
250+
HK$6.590
500+
HK$5.320
Total:HK$58.75
Min: 5 / Mult: 5
910ohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3230627RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$3.670
Total:HK$367.00
Min: 100 / Mult: 10
910ohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
1-25 of 197 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY