931kohm Chip SMD Resistors:

33 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2139118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.126
100+
HK$0.117
500+
HK$0.107
1000+
HK$0.097
2500+
HK$0.086
Min: 10 / Mult: 10
931kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2139118RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.107
1000+
HK$0.097
2500+
HK$0.086
Min: 500 / Mult: 10
931kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2327390RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.502
1000+
HK$0.478
2500+
HK$0.440
5000+
HK$0.389
Min: 500 / Mult: 10
931kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2327390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.779
100+
HK$0.591
500+
HK$0.502
1000+
HK$0.478
2500+
HK$0.440
More Pricing...
Min: 10 / Mult: 10
931kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2141037RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.103
2500+
HK$0.089
5000+
HK$0.076
10000+
HK$0.062
Min: 500 / Mult: 10
931kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2141037

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.190
100+
HK$0.116
500+
HK$0.103
2500+
HK$0.089
5000+
HK$0.076
More Pricing...
Min: 10 / Mult: 10
931kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2562208

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.979
100+
HK$0.535
500+
HK$0.449
1000+
HK$0.362
2500+
HK$0.272
More Pricing...
Min: 10 / Mult: 10
931kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2562208RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.449
1000+
HK$0.362
2500+
HK$0.272
5000+
HK$0.181
Min: 500 / Mult: 10
931kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2670344RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
HK$0.520
1000+
HK$0.460
2500+
HK$0.409
Min: 500 / Mult: 10
931kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
2670344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.840
100+
HK$0.685
500+
HK$0.520
1000+
HK$0.460
2500+
HK$0.409
Min: 10 / Mult: 10
931kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
2694967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.017
100+
HK$0.014
500+
HK$0.011
1000+
HK$0.009
2500+
HK$0.008
Min: 10 / Mult: 10
931kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2694967RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.011
1000+
HK$0.009
2500+
HK$0.008
Min: 500 / Mult: 10
931kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
3951567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.074
100+
HK$0.066
500+
HK$0.054
1000+
HK$0.042
2500+
HK$0.041
Min: 10 / Mult: 10
931kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3951643RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.042
2500+
HK$0.033
5000+
HK$0.032
Min: 500 / Mult: 10
931kohm
± 1%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
3951567RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.054
1000+
HK$0.042
2500+
HK$0.041
Min: 500 / Mult: 10
931kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3951643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.058
100+
HK$0.050
500+
HK$0.042
2500+
HK$0.033
5000+
HK$0.032
Min: 10 / Mult: 10
931kohm
± 1%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
4150969

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.025
50000+
HK$0.018
100000+
HK$0.010
Min: 10000 / Mult: 10000
931kohm
± 1%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
4151561

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.033
25000+
HK$0.017
50000+
HK$0.016
Min: 5000 / Mult: 5000
931kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2303321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.280
100+
HK$0.148
500+
HK$0.099
1000+
HK$0.074
2500+
HK$0.063
More Pricing...
Min: 10 / Mult: 10
931kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2303321RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
500+
HK$0.099
1000+
HK$0.074
2500+
HK$0.063
5000+
HK$0.051
Min: 500 / Mult: 10
931kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2123505

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.099
25000+
HK$0.086
50000+
HK$0.072
Min: 5000 / Mult: 5000
931kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2124266

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
HK$0.160
25000+
HK$0.140
50000+
HK$0.116
Min: 5000 / Mult: 5000
931kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2327686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.270
100+
HK$0.896
500+
HK$0.691
1000+
HK$0.683
2500+
HK$0.589
More Pricing...
Min: 10 / Mult: 10
931kohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2338047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.120
100+
HK$1.010
500+
HK$0.680
1000+
HK$0.586
2500+
HK$0.488
Min: 10 / Mult: 10
931kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2340452

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.600
25000+
HK$0.511
Min: 5000 / Mult: 5000
931kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
1-25 of 33 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY