Chip SMD Resistors:

284 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4206830RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.338
1000+
HK$0.288
Min: 500 / Mult: 1
43ohm
± 1%
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
4206910RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.181
1000+
HK$0.161
5000+
HK$0.151
10000+
HK$0.150
Min: 500 / Mult: 1
43ohm
± 1%
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
4206830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.650
50+
HK$0.806
100+
HK$0.461
250+
HK$0.400
500+
HK$0.338
More Pricing...
Min: 1 / Mult: 1
43ohm
± 1%
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
4206910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.355
50+
HK$0.255
100+
HK$0.221
250+
HK$0.207
500+
HK$0.181
More Pricing...
Min: 1 / Mult: 1
43ohm
± 1%
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
4206921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.394
50+
HK$0.283
100+
HK$0.246
250+
HK$0.230
500+
HK$0.201
More Pricing...
Min: 1 / Mult: 1
110kohm
± 1%
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
4206891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.394
50+
HK$0.283
100+
HK$0.246
250+
HK$0.230
500+
HK$0.201
More Pricing...
Min: 1 / Mult: 1
8.2kohm
± 1%
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
4206892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.394
50+
HK$0.283
100+
HK$0.246
250+
HK$0.230
500+
HK$0.201
More Pricing...
Min: 1 / Mult: 1
9.1kohm
± 1%
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
4206860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.394
50+
HK$0.283
100+
HK$0.246
250+
HK$0.230
500+
HK$0.201
More Pricing...
Min: 1 / Mult: 1
560ohm
± 1%
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
4206868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.394
50+
HK$0.283
100+
HK$0.246
250+
HK$0.230
500+
HK$0.201
More Pricing...
Min: 1 / Mult: 1
1.1kohm
± 1%
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
4206789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.547
50+
HK$0.393
100+
HK$0.341
250+
HK$0.319
500+
HK$0.279
More Pricing...
Min: 1 / Mult: 1
1.2ohm
± 1%
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
4206811RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.279
1000+
HK$0.249
5000+
HK$0.233
10000+
HK$0.227
Min: 500 / Mult: 1
8.2kohm
± 1%
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
4206823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.394
50+
HK$0.283
100+
HK$0.246
250+
HK$0.230
500+
HK$0.201
More Pricing...
Min: 1 / Mult: 1
24ohm
± 1%
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
4206930RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.201
1000+
HK$0.179
5000+
HK$0.168
10000+
HK$0.163
Min: 500 / Mult: 1
240kohm
± 1%
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
4206896RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.201
1000+
HK$0.179
5000+
HK$0.168
10000+
HK$0.163
Min: 500 / Mult: 1
13kohm
± 1%
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
4206913RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.181
1000+
HK$0.161
5000+
HK$0.151
10000+
HK$0.150
Min: 500 / Mult: 1
56kohm
± 1%
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
4206862RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.201
1000+
HK$0.179
5000+
HK$0.168
10000+
HK$0.163
Min: 500 / Mult: 1
620ohm
± 1%
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
4206810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.492
50+
HK$0.354
100+
HK$0.307
250+
HK$0.287
500+
HK$0.251
More Pricing...
Min: 1 / Mult: 1
7.5ohm
± 1%
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
4206844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.355
50+
HK$0.255
100+
HK$0.221
250+
HK$0.207
500+
HK$0.181
More Pricing...
Min: 1 / Mult: 1
150ohm
± 1%
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
4206883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.394
50+
HK$0.283
100+
HK$0.246
250+
HK$0.230
500+
HK$0.201
More Pricing...
Min: 1 / Mult: 1
4.3kohm
± 1%
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
4206852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.394
50+
HK$0.283
100+
HK$0.246
250+
HK$0.230
500+
HK$0.201
More Pricing...
Min: 1 / Mult: 1
270ohm
± 1%
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
4206870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.355
50+
HK$0.255
100+
HK$0.221
250+
HK$0.207
500+
HK$0.181
More Pricing...
Min: 1 / Mult: 1
1.3kohm
± 1%
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
4206835RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.201
1000+
HK$0.179
5000+
HK$0.168
10000+
HK$0.163
Min: 500 / Mult: 1
68ohm
± 1%
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
4206920RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.201
1000+
HK$0.179
5000+
HK$0.168
10000+
HK$0.163
Min: 500 / Mult: 1
100kohm
± 1%
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
4206935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.394
50+
HK$0.283
100+
HK$0.246
250+
HK$0.230
500+
HK$0.201
More Pricing...
Min: 1 / Mult: 1
390kohm
± 1%
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
4206793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.547
50+
HK$0.393
100+
HK$0.341
250+
HK$0.319
500+
HK$0.279
More Pricing...
Min: 1 / Mult: 1
1.8ohm
± 1%
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
1-25 of 284 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY