Chip SMD Resistors:

120 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3254839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.070
100+
HK$2.210
500+
HK$2.150
1000+
HK$1.670
2000+
HK$1.570
More Pricing...
Min: 10 / Mult: 10
1ohm
± 1%
3W
1225 [3264 Metric]
Thick Film
High Power
LTR Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
3254837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.070
100+
HK$2.120
500+
HK$2.080
1000+
HK$1.710
2000+
HK$1.640
More Pricing...
Min: 10 / Mult: 10
100ohm
± 1%
3W
1225 [3264 Metric]
Thick Film
High Power
LTR Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
3254837RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.120
500+
HK$2.080
1000+
HK$1.710
2000+
HK$1.640
4000+
HK$1.570
Min: 100 / Mult: 10
100ohm
± 1%
3W
1225 [3264 Metric]
Thick Film
High Power
LTR Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
3254839RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.210
500+
HK$2.150
1000+
HK$1.670
2000+
HK$1.570
4000+
HK$1.460
Min: 100 / Mult: 10
1ohm
± 1%
3W
1225 [3264 Metric]
Thick Film
High Power
LTR Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
3254838RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.120
500+
HK$1.900
1000+
HK$1.670
2000+
HK$1.570
4000+
HK$1.460
Min: 100 / Mult: 10
150ohm
± 1%
3W
1225 [3264 Metric]
Thick Film
High Power
LTR Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
3254838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.070
100+
HK$2.120
500+
HK$1.900
1000+
HK$1.670
2000+
HK$1.570
More Pricing...
Min: 10 / Mult: 10
150ohm
± 1%
3W
1225 [3264 Metric]
Thick Film
High Power
LTR Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
3254841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.590
100+
HK$2.110
500+
HK$1.580
1000+
HK$1.260
2000+
HK$1.240
More Pricing...
Min: 10 / Mult: 10
33ohm
± 1%
3W
1225 [3264 Metric]
Thick Film
High Power
LTR Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
3546728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.980
50+
HK$5.010
250+
HK$3.650
500+
HK$3.320
1000+
HK$2.980
More Pricing...
Min: 5 / Mult: 5
1ohm
± 1%
2W
1225 [3264 Metric]
Thick Film
General Purpose
RCL e3 Series
± 100ppm/K
200V
3.2mm
6.3mm
-55°C
155°C
AEC-Q200
3254841RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.110
500+
HK$1.580
1000+
HK$1.260
2000+
HK$1.240
4000+
HK$1.190
More Pricing...
Min: 100 / Mult: 10
33ohm
± 1%
3W
1225 [3264 Metric]
Thick Film
High Power
LTR Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
3546728RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.010
250+
HK$3.650
500+
HK$3.320
1000+
HK$2.980
2000+
HK$2.880
Min: 100 / Mult: 5
1ohm
± 1%
2W
1225 [3264 Metric]
Thick Film
General Purpose
RCL e3 Series
± 100ppm/K
200V
3.2mm
6.3mm
-55°C
155°C
AEC-Q200
4146588RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.160
500+
HK$1.650
1000+
HK$1.510
2000+
HK$1.500
4000+
HK$1.200
More Pricing...
Min: 100 / Mult: 10
62ohm
± 1%
3W
1225 [3264 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4146548RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.160
500+
HK$1.690
1000+
HK$1.530
2000+
HK$1.520
4000+
HK$1.360
More Pricing...
Min: 100 / Mult: 10
1.5kohm
± 1%
3W
1225 [3264 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4146569RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.160
500+
HK$1.650
1000+
HK$1.510
2000+
HK$1.500
4000+
HK$1.240
More Pricing...
Min: 100 / Mult: 10
2.2ohm
± 1%
3W
1225 [3264 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4146577RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.160
500+
HK$1.650
1000+
HK$1.510
2000+
HK$1.500
4000+
HK$1.120
More Pricing...
Min: 100 / Mult: 10
43kohm
± 1%
3W
1225 [3264 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4146586RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.160
500+
HK$1.650
1000+
HK$1.510
2000+
HK$1.500
4000+
HK$1.360
More Pricing...
Min: 100 / Mult: 10
56kohm
± 1%
3W
1225 [3264 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4146585RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.160
500+
HK$1.690
1000+
HK$1.530
2000+
HK$1.520
4000+
HK$1.200
More Pricing...
Min: 100 / Mult: 10
5.1kohm
± 1%
3W
1225 [3264 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4146568RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.160
500+
HK$1.690
1000+
HK$1.530
2000+
HK$1.430
4000+
HK$1.330
More Pricing...
Min: 100 / Mult: 10
2ohm
± 1%
3W
1225 [3264 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4146575RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.160
500+
HK$1.690
1000+
HK$1.530
2000+
HK$1.440
4000+
HK$1.360
More Pricing...
Min: 100 / Mult: 10
3.6ohm
± 1%
3W
1225 [3264 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4146555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.430
100+
HK$2.160
500+
HK$1.690
1000+
HK$1.530
2000+
HK$1.440
More Pricing...
Min: 10 / Mult: 10
1.6ohm
± 1%
3W
1225 [3264 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4146562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.430
100+
HK$2.160
500+
HK$1.650
1000+
HK$1.510
2000+
HK$1.500
More Pricing...
Min: 10 / Mult: 10
2.2ohm
± 1%
3W
1225 [3264 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4146549RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.160
500+
HK$1.650
1000+
HK$1.510
2000+
HK$1.500
4000+
HK$1.300
More Pricing...
Min: 100 / Mult: 10
160ohm
± 1%
3W
1225 [3264 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4146583RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.430
500+
HK$2.180
1000+
HK$1.730
2000+
HK$1.560
4000+
HK$1.390
Min: 100 / Mult: 10
4.7ohm
± 1%
3W
1225 [3264 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4146547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.430
100+
HK$2.160
500+
HK$1.650
1000+
HK$1.510
2000+
HK$1.500
More Pricing...
Min: 10 / Mult: 10
13ohm
± 1%
3W
1225 [3264 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4146552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.430
100+
HK$2.160
500+
HK$1.690
1000+
HK$1.530
2000+
HK$1.440
More Pricing...
Min: 10 / Mult: 10
1.2ohm
± 1%
3W
1225 [3264 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4146545RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.160
500+
HK$1.650
1000+
HK$1.510
2000+
HK$1.500
4000+
HK$1.200
More Pricing...
Min: 100 / Mult: 10
120ohm
± 1%
3W
1225 [3264 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
1-25 of 120 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY