Chip SMD Resistors:

288 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4207846RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.100
250+
HK$2.870
500+
HK$2.650
1000+
HK$2.410
Min: 100 / Mult: 1
3kohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.590
50+
HK$4.240
100+
HK$3.100
250+
HK$2.870
500+
HK$2.650
More Pricing...
Min: 1 / Mult: 1
270kohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.470
50+
HK$5.650
100+
HK$4.140
250+
HK$3.700
500+
HK$3.260
More Pricing...
Min: 1 / Mult: 1
4.3ohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 200ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207835RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.100
250+
HK$2.870
500+
HK$2.650
1000+
HK$2.410
Min: 100 / Mult: 1
1.1kohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207883RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.100
250+
HK$2.870
500+
HK$2.650
1000+
HK$2.410
Min: 100 / Mult: 1
75kohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.590
50+
HK$4.240
100+
HK$3.100
250+
HK$2.870
500+
HK$2.650
More Pricing...
Min: 1 / Mult: 1
13ohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 200ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.880
50+
HK$5.180
100+
HK$3.380
250+
HK$3.080
500+
HK$2.760
More Pricing...
Min: 1 / Mult: 1
150ohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207785RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.100
250+
HK$2.760
500+
HK$2.430
1000+
HK$2.100
Min: 100 / Mult: 1
16ohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 200ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.590
50+
HK$4.240
100+
HK$3.100
250+
HK$2.870
500+
HK$2.650
More Pricing...
Min: 1 / Mult: 1
6.2kohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207755RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.140
250+
HK$3.860
500+
HK$3.570
1000+
HK$3.280
Min: 100 / Mult: 1
1.1kohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 200ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.470
50+
HK$5.650
100+
HK$4.140
250+
HK$3.860
500+
HK$3.570
More Pricing...
Min: 1 / Mult: 1
1.5ohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 200ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.590
50+
HK$4.240
100+
HK$3.100
250+
HK$2.870
500+
HK$2.650
More Pricing...
Min: 1 / Mult: 1
360ohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207867RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.100
250+
HK$2.870
500+
HK$2.650
1000+
HK$2.410
Min: 100 / Mult: 1
18kohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.590
50+
HK$4.240
100+
HK$3.100
250+
HK$2.870
500+
HK$2.650
More Pricing...
Min: 1 / Mult: 1
22kohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.590
50+
HK$4.240
100+
HK$3.100
250+
HK$2.870
500+
HK$2.650
More Pricing...
Min: 1 / Mult: 1
82kohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207766RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.140
250+
HK$3.860
500+
HK$3.570
1000+
HK$3.280
Min: 100 / Mult: 1
3kohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 200ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207770RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.140
250+
HK$3.700
500+
HK$3.260
1000+
HK$2.820
Min: 100 / Mult: 1
4.3ohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 200ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.360
50+
HK$6.140
100+
HK$4.060
250+
HK$3.740
500+
HK$3.430
More Pricing...
Min: 1 / Mult: 1
6.2kohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 200ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207822RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.100
250+
HK$2.920
500+
HK$2.730
1000+
HK$2.540
Min: 100 / Mult: 1
390ohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.590
50+
HK$4.240
100+
HK$3.100
250+
HK$2.870
500+
HK$2.650
More Pricing...
Min: 1 / Mult: 1
5.6kohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.470
50+
HK$5.650
100+
HK$4.140
250+
HK$3.860
500+
HK$3.570
More Pricing...
Min: 1 / Mult: 1
1.2ohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 200ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207811RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.380
250+
HK$3.080
500+
HK$2.760
1000+
HK$2.460
Min: 100 / Mult: 1
150ohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.590
50+
HK$4.240
100+
HK$3.100
250+
HK$2.760
500+
HK$2.430
More Pricing...
Min: 1 / Mult: 1
15ohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 200ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207862RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.440
250+
HK$3.190
500+
HK$2.940
1000+
HK$2.680
Min: 100 / Mult: 1
12kohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207800RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.100
250+
HK$2.870
500+
HK$2.650
1000+
HK$2.410
Min: 100 / Mult: 1
56ohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
1-25 of 288 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY