Chip SMD Resistors:

128 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2862114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.890
50+
HK$4.090
250+
HK$2.750
500+
HK$1.990
1000+
HK$1.610
More Pricing...
Min: 5 / Mult: 5
680kohm
± 5%
1W
2616 [6740 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
2862110RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.350
500+
HK$1.800
1000+
HK$1.570
Min: 100 / Mult: 5
330kohm
± 5%
1W
2616 [6740 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
2862108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.160
100+
HK$2.350
500+
HK$1.870
1000+
HK$1.620
2000+
HK$1.570
Min: 5 / Mult: 5
220kohm
± 5%
1W
2616 [6740 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
2862110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.160
100+
HK$2.350
500+
HK$1.800
1000+
HK$1.570
Min: 5 / Mult: 5
330kohm
± 5%
1W
2616 [6740 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
2862108RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.350
500+
HK$1.870
1000+
HK$1.620
2000+
HK$1.570
Min: 100 / Mult: 5
220kohm
± 5%
1W
2616 [6740 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
2862114RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.090
250+
HK$2.750
500+
HK$1.990
1000+
HK$1.610
2000+
HK$1.570
Min: 100 / Mult: 5
680kohm
± 5%
1W
2616 [6740 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
1086284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.330
50+
HK$3.110
250+
HK$2.440
500+
HK$2.220
1000+
HK$1.870
More Pricing...
Min: 5 / Mult: 5
5.6ohm
± 5%
2W
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
1086289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.330
50+
HK$3.110
250+
HK$2.440
500+
HK$2.220
1000+
HK$1.870
More Pricing...
Min: 5 / Mult: 5
12ohm
± 5%
2W
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
1086291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.610
50+
HK$2.590
250+
HK$2.100
500+
HK$1.940
1000+
HK$1.780
More Pricing...
Min: 5 / Mult: 5
18ohm
± 5%
2W
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
1086302RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.640
250+
HK$2.140
500+
HK$2.010
1000+
HK$1.780
2000+
HK$1.750
Min: 100 / Mult: 5
120ohm
± 5%
2W
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
1086314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.100
50+
HK$3.160
250+
HK$2.370
500+
HK$2.090
1000+
HK$1.990
More Pricing...
Min: 5 / Mult: 5
1kohm
± 5%
2W
2616 [6740 Metric]
Metal Film
High Power
SM Series
± 100ppm/°C
300V
6.4mm
4mm
-55°C
200°C
3399654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.590
50+
HK$3.110
250+
HK$2.440
500+
HK$2.220
1000+
HK$1.690
More Pricing...
Min: 5 / Mult: 5
4.7ohm
± 5%
2W
2616 [6740 Metric]
Wirewound
High Power, Flame Proof
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
2692017

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$1.690
10000+
HK$1.560
20000+
HK$1.530
Min: 2000 / Mult: 2000
100ohm
± 5%
2W
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
2862116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.070
50+
HK$3.500
250+
HK$2.750
500+
HK$2.500
1000+
HK$2.240
More Pricing...
Min: 5 / Mult: 5
1kohm
± 5%
1W
2616 [6740 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
1086310RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.110
250+
HK$2.430
500+
HK$2.180
1000+
HK$1.990
2000+
HK$1.690
Min: 100 / Mult: 5
470ohm
± 5%
2W
2616 [6740 Metric]
Metal Film
High Power
SM Series
± 100ppm/°C
300V
6.4mm
4mm
-55°C
200°C
1086293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.250
50+
HK$3.100
250+
HK$2.430
500+
HK$2.210
1000+
HK$1.860
More Pricing...
Min: 5 / Mult: 5
27ohm
± 5%
2W
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
1086312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.620
50+
HK$2.560
250+
HK$2.310
500+
HK$2.060
1000+
HK$1.810
More Pricing...
Min: 5 / Mult: 5
680kohm
± 5%
2W
2616 [6740 Metric]
Metal Film
High Power
SM Series
± 100ppm/°C
300V
6.4mm
4mm
-55°C
200°C
1086284RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.110
250+
HK$2.440
500+
HK$2.220
1000+
HK$1.870
2000+
HK$1.840
Min: 100 / Mult: 1
5.6ohm
± 5%
2W
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
1086279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.660
50+
HK$3.250
250+
HK$2.440
500+
HK$2.220
1000+
HK$2.030
More Pricing...
Min: 5 / Mult: 5
2.2ohm
± 5%
2W
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
1086296RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.760
250+
HK$2.180
500+
HK$1.980
1000+
HK$1.890
2000+
HK$1.580
Min: 100 / Mult: 5
47ohm
± 5%
2W
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
1086313RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.160
250+
HK$2.470
500+
HK$2.200
1000+
HK$2.020
2000+
HK$1.760
Min: 100 / Mult: 5
820ohm
± 5%
2W
2616 [6740 Metric]
Metal Film
High Power
SM Series
± 100ppm/°C
300V
6.4mm
4mm
-55°C
200°C
1086289RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.110
250+
HK$2.440
500+
HK$2.220
1000+
HK$1.870
2000+
HK$1.840
Min: 100 / Mult: 5
12ohm
± 5%
2W
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
1086293RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.100
250+
HK$2.430
500+
HK$2.210
1000+
HK$1.860
2000+
HK$1.830
Min: 100 / Mult: 1
27ohm
± 5%
2W
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
1086319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.180
50+
HK$3.410
250+
HK$2.690
500+
HK$2.280
1000+
HK$2.070
Min: 5 / Mult: 5
2.2ohm
± 5%
2W
2616 [6740 Metric]
Metal Film
High Power
SM Series
± 100ppm/°C
300V
6.4mm
4mm
-55°C
200°C
1086281RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.110
250+
HK$2.400
500+
HK$2.170
1000+
HK$1.990
2000+
HK$1.840
Min: 100 / Mult: 5
3.3ohm
± 5%
2W
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
1-25 of 128 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY