Chip SMD Resistors:

34 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3766423RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.810
250+
HK$8.160
500+
HK$7.470
1500+
HK$6.630
Min: 100 / Mult: 1
1ohm
± 1%
2.2W
5020 [12750 Metric]
Wirewound
Precision
RWC Series
-20ppm/K ± 60ppm/K
12mm
5mm
-55°C
200°C
3766423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.250
50+
HK$10.630
100+
HK$8.810
250+
HK$8.160
500+
HK$7.470
More Pricing...
Min: 1 / Mult: 1
1ohm
± 1%
2.2W
5020 [12750 Metric]
Wirewound
Precision
RWC Series
-20ppm/K ± 60ppm/K
12mm
5mm
-55°C
200°C
3766425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.530
50+
HK$11.510
100+
HK$8.420
250+
HK$7.160
500+
HK$5.970
More Pricing...
Min: 1 / Mult: 1
47ohm
± 1%
2.2W
5020 [12750 Metric]
Wirewound
Precision
RWC Series
0ppm/K ± 10ppm/K
12mm
5mm
-55°C
200°C
3766422RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.340
250+
HK$7.080
500+
HK$5.910
1500+
HK$5.180
Min: 100 / Mult: 1
100ohm
± 1%
2.2W
5020 [12750 Metric]
Wirewound
Precision
RWC Series
0ppm/K ± 10ppm/K
12mm
5mm
-55°C
200°C
3766436RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.380
250+
HK$6.280
500+
HK$5.230
1500+
HK$4.590
Min: 100 / Mult: 1
51ohm
± 5%
3W
5020 [12750 Metric]
Wirewound
Pulse
RWI Series
-
12mm
5mm
-55°C
200°C
3766422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.390
50+
HK$11.400
100+
HK$8.340
250+
HK$7.080
500+
HK$5.910
More Pricing...
Min: 1 / Mult: 1
100ohm
± 1%
2.2W
5020 [12750 Metric]
Wirewound
Precision
RWC Series
0ppm/K ± 10ppm/K
12mm
5mm
-55°C
200°C
3766432RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.380
250+
HK$6.280
500+
HK$5.230
1500+
HK$4.590
Min: 100 / Mult: 1
22ohm
± 5%
3W
5020 [12750 Metric]
Wirewound
Pulse
RWI Series
-
12mm
5mm
-55°C
200°C
3766425RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.420
250+
HK$7.160
500+
HK$5.970
1500+
HK$4.960
7500+
HK$4.830
Min: 100 / Mult: 1
47ohm
± 1%
2.2W
5020 [12750 Metric]
Wirewound
Precision
RWC Series
0ppm/K ± 10ppm/K
12mm
5mm
-55°C
200°C
3766436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.730
50+
HK$10.090
100+
HK$7.380
250+
HK$6.280
500+
HK$5.230
More Pricing...
Min: 1 / Mult: 1
51ohm
± 5%
3W
5020 [12750 Metric]
Wirewound
Pulse
RWI Series
-
12mm
5mm
-55°C
200°C
3766446RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.570
250+
HK$7.280
500+
HK$6.070
1500+
HK$5.360
Min: 100 / Mult: 1
20ohm
± 5%
2.2W
5020 [12750 Metric]
Wirewound
Safety
RWS Series
-
12mm
5mm
-55°C
200°C
3766431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.170
250+
HK$5.740
500+
HK$5.290
1500+
HK$4.730
Min: 100 / Mult: 1
1ohm
± 5%
3W
5020 [12750 Metric]
Wirewound
Pulse
RWI Series
-
12mm
5mm
-55°C
200°C
3766446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.770
50+
HK$11.720
100+
HK$8.570
250+
HK$7.280
500+
HK$6.070
More Pricing...
Min: 1 / Mult: 1
20ohm
± 5%
2.2W
5020 [12750 Metric]
Wirewound
Safety
RWS Series
-
12mm
5mm
-55°C
200°C
3766435

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.730
50+
HK$10.090
100+
HK$7.380
250+
HK$6.280
500+
HK$5.230
More Pricing...
Min: 1 / Mult: 1
47ohm
± 5%
3W
5020 [12750 Metric]
Wirewound
Pulse
RWI Series
-
12mm
5mm
-55°C
200°C
3766432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.730
50+
HK$10.090
100+
HK$7.380
250+
HK$6.280
500+
HK$5.230
More Pricing...
Min: 1 / Mult: 1
22ohm
± 5%
3W
5020 [12750 Metric]
Wirewound
Pulse
RWI Series
-
12mm
5mm
-55°C
200°C
3766431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.920
50+
HK$7.410
100+
HK$6.170
250+
HK$5.740
500+
HK$5.290
More Pricing...
Min: 1 / Mult: 1
1ohm
± 5%
3W
5020 [12750 Metric]
Wirewound
Pulse
RWI Series
-
12mm
5mm
-55°C
200°C
3766435RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.380
250+
HK$6.280
500+
HK$5.230
1500+
HK$4.590
Min: 100 / Mult: 1
47ohm
± 5%
3W
5020 [12750 Metric]
Wirewound
Pulse
RWI Series
-
12mm
5mm
-55°C
200°C
3766424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.890
50+
HK$9.890
100+
HK$7.840
250+
HK$6.910
500+
HK$5.820
More Pricing...
Min: 1 / Mult: 1
2.2ohm
± 1%
2.2W
5020 [12750 Metric]
Wirewound
Precision
RWC Series
-20ppm/K ± 60ppm/K
12mm
5mm
-55°C
200°C
3766447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.450
50+
HK$9.530
100+
HK$7.620
250+
HK$6.690
500+
HK$5.630
More Pricing...
Min: 1 / Mult: 1
39ohm
± 5%
2.2W
5020 [12750 Metric]
Wirewound
Safety
RWS Series
-
12mm
5mm
-55°C
200°C
3766444RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.570
250+
HK$7.280
500+
HK$6.070
1500+
HK$5.360
Min: 100 / Mult: 1
10ohm
± 5%
2.2W
5020 [12750 Metric]
Wirewound
Safety
RWS Series
-
12mm
5mm
-55°C
200°C
3766443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.490
50+
HK$7.160
100+
HK$6.300
250+
HK$5.890
500+
HK$5.480
More Pricing...
Min: 1 / Mult: 1
100ohm
± 5%
2.2W
5020 [12750 Metric]
Wirewound
Safety
RWS Series
-
12mm
5mm
-55°C
200°C
3766443RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.300
250+
HK$5.890
500+
HK$5.480
1500+
HK$5.470
Min: 100 / Mult: 1
100ohm
± 5%
2.2W
5020 [12750 Metric]
Wirewound
Safety
RWS Series
-
12mm
5mm
-55°C
200°C
3766434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.730
50+
HK$10.090
100+
HK$7.380
250+
HK$6.280
500+
HK$5.230
More Pricing...
Min: 1 / Mult: 1
39ohm
± 5%
3W
5020 [12750 Metric]
Wirewound
Pulse
RWI Series
-
12mm
5mm
-55°C
200°C
3766444

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.770
50+
HK$11.720
100+
HK$8.570
250+
HK$7.280
500+
HK$6.070
More Pricing...
Min: 1 / Mult: 1
10ohm
± 5%
2.2W
5020 [12750 Metric]
Wirewound
Safety
RWS Series
-
12mm
5mm
-55°C
200°C
3766448RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.500
250+
HK$8.070
500+
HK$6.720
1500+
HK$5.600
7500+
HK$5.350
More Pricing...
Min: 100 / Mult: 1
47ohm
± 5%
2.2W
5020 [12750 Metric]
Wirewound
Safety
RWS Series
-
12mm
5mm
-55°C
200°C
3766448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.380
50+
HK$12.980
100+
HK$9.500
250+
HK$8.070
500+
HK$6.720
More Pricing...
Min: 1 / Mult: 1
47ohm
± 5%
2.2W
5020 [12750 Metric]
Wirewound
Safety
RWS Series
-
12mm
5mm
-55°C
200°C
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY