2010 [5025 Metric] Chip SMD Resistors:

114,496 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2122493

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.033
25000+
HK$0.032
50000+
HK$0.031
100000+
HK$0.027
250000+
HK$0.026
Min: 5000 / Mult: 5000
10kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
-
0.85mm
-55°C
155°C
AEC-Q200
1469662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.148
100+
HK$0.083
500+
HK$0.079
2500+
HK$0.074
5000+
HK$0.058
More Pricing...
Min: 10 / Mult: 10
1kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
1469748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.140
100+
HK$0.083
500+
HK$0.079
1000+
HK$0.067
2500+
HK$0.060
More Pricing...
Min: 10 / Mult: 10
10kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
-
0.85mm
-55°C
155°C
AEC-Q200
9233504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.172
100+
HK$0.151
500+
HK$0.125
1000+
HK$0.112
2500+
HK$0.103
Min: 10 / Mult: 10
10kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
-
1469649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.157
100+
HK$0.083
500+
HK$0.079
1000+
HK$0.063
2500+
HK$0.050
More Pricing...
Min: 10 / Mult: 10
100kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
-
0.85mm
-55°C
155°C
AEC-Q200
1469669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.231
100+
HK$0.124
500+
HK$0.091
2500+
HK$0.053
5000+
HK$0.052
More Pricing...
Min: 10 / Mult: 10
10kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
1469748RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.079
1000+
HK$0.067
2500+
HK$0.060
5000+
HK$0.057
12500+
HK$0.054
Min: 500 / Mult: 10
10kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
-
0.85mm
-55°C
155°C
AEC-Q200
2421850

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
HK$0.033
25000+
HK$0.025
50000+
HK$0.024
100000+
HK$0.021
250000+
HK$0.020
Min: 5000 / Mult: 5000
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
-
1469662RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.079
2500+
HK$0.074
5000+
HK$0.058
10000+
HK$0.033
Min: 500 / Mult: 1
1kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
1469669RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.091
2500+
HK$0.053
5000+
HK$0.052
10000+
HK$0.050
25000+
HK$0.047
Min: 500 / Mult: 10
10kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
1469724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.148
100+
HK$0.083
500+
HK$0.079
2500+
HK$0.075
5000+
HK$0.071
More Pricing...
Min: 10 / Mult: 10
499ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
2693095

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.059
Min: 5000 / Mult: 5000
10kohm
± 5%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.55mm
-
0.85mm
-55°C
155°C
AEC-Q200
1469652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.559
100+
HK$0.490
500+
HK$0.406
1000+
HK$0.328
2500+
HK$0.303
More Pricing...
Min: 10 / Mult: 10
2Mohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
-
1.25mm
-55°C
155°C
AEC-Q200
1470042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.060
50+
HK$2.600
250+
HK$2.130
500+
HK$1.680
1000+
HK$1.200
Min: 5 / Mult: 5
1kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
-
3.15mm
-55°C
155°C
AEC-Q200
1652839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.140
100+
HK$0.083
500+
HK$0.079
1000+
HK$0.074
2500+
HK$0.071
More Pricing...
Min: 10 / Mult: 10
13kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
-
0.85mm
-55°C
155°C
AEC-Q200
9233504RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.125
1000+
HK$0.112
2500+
HK$0.103
Min: 500 / Mult: 1
10kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
-
2057873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.429
100+
HK$0.259
500+
HK$0.234
1000+
HK$0.208
2500+
HK$0.182
More Pricing...
Min: 10 / Mult: 10
1kohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8GE Series
± 200ppm/°C
200V
3.2mm
-
1.6mm
-55°C
155°C
AEC-Q200
2563499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.625
100+
HK$0.518
500+
HK$0.477
2500+
HK$0.469
5000+
HK$0.428
More Pricing...
Min: 10 / Mult: 10
249ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
2138544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.203
100+
HK$0.108
500+
HK$0.101
1000+
HK$0.095
2500+
HK$0.088
Min: 10 / Mult: 10
309kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
-
0.85mm
-55°C
155°C
AEC-Q200
3540090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.096
250+
HK$0.059
1000+
HK$0.038
5000+
HK$0.023
12500+
HK$0.022
More Pricing...
Min: 10 / Mult: 10
6.81kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
3539190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.109
500+
HK$0.062
2500+
HK$0.040
10000+
HK$0.023
25000+
HK$0.023
More Pricing...
Min: 10 / Mult: 10
60.4kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
3538973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.104
500+
HK$0.059
2500+
HK$0.038
10000+
HK$0.023
25000+
HK$0.022
More Pricing...
Min: 10 / Mult: 10
316kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
3127917

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.590
100+
HK$0.390
500+
HK$0.330
1000+
HK$0.273
2500+
HK$0.251
Min: 10 / Mult: 10
10kohm
± 5%
500mW
1206 [3216 Metric]
Thick Film
High Power
MP SWR Series
± 200ppm/°C
200V
3.2mm
-
1.6mm
-55°C
155°C
AEC-Q200
1469960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.107
100+
HK$0.063
Min: 10 / Mult: 10
825ohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
-
1.25mm
-55°C
155°C
AEC-Q200
2861589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.341
250+
HK$0.185
1000+
HK$0.112
5000+
HK$0.075
10000+
HK$0.067
More Pricing...
Min: 10 / Mult: 10
3.3kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
200V
3.2mm
-
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 114496 items
of 4580 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY