4.7kohm 2512 [6432 Metric] Chip SMD Resistors:

1,050 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3600460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$2.170
100+
HK$0.865
500+
HK$0.650
1000+
HK$0.429
2500+
HK$0.392
More Pricing...
Min: 10 / Mult: 10
4.7kohm
± 0.5%
660mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP8 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3600460RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.650
1000+
HK$0.429
2500+
HK$0.392
5000+
HK$0.370
Min: 500 / Mult: 10
4.7kohm
± 0.5%
660mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP8 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
9240985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.140
100+
HK$0.107
500+
HK$0.095
1000+
HK$0.083
2500+
HK$0.082
Min: 10 / Mult: 10
4.7kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2059619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.169
100+
HK$0.143
500+
HK$0.093
1000+
HK$0.085
2500+
HK$0.084
Min: 10 / Mult: 10
4.7kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1469807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.236
100+
HK$0.127
500+
HK$0.085
1000+
HK$0.068
2500+
HK$0.065
More Pricing...
Min: 10 / Mult: 10
4.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1469712

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.261
100+
HK$0.135
500+
HK$0.110
2500+
HK$0.085
5000+
HK$0.084
More Pricing...
Min: 10 / Mult: 10
4.7kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
9239316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.058
100+
HK$0.050
500+
HK$0.042
2500+
HK$0.033
5000+
HK$0.032
Min: 10 / Mult: 10
4.7kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
9233466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.066
100+
HK$0.050
500+
HK$0.046
1000+
HK$0.042
2500+
HK$0.041
Min: 10 / Mult: 10
4.7kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1470013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.270
100+
HK$0.202
500+
HK$0.185
1000+
HK$0.129
2500+
HK$0.127
Min: 10 / Mult: 10
4.7kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1652884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.147
100+
HK$0.082
500+
HK$0.077
1000+
HK$0.074
2500+
HK$0.072
Min: 10 / Mult: 10
4.7kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1469923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.353
100+
HK$0.185
500+
HK$0.164
1000+
HK$0.129
2500+
HK$0.127
More Pricing...
Min: 10 / Mult: 10
4.7kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2421876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.074
100+
HK$0.066
500+
HK$0.054
1000+
HK$0.042
2500+
HK$0.034
More Pricing...
Min: 10 / Mult: 10
4.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2502463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.070
100+
HK$0.066
500+
HK$0.061
1000+
HK$0.050
2500+
HK$0.029
Min: 10 / Mult: 10
4.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2303623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.420
100+
HK$0.236
500+
HK$0.202
1000+
HK$0.127
2500+
HK$0.125
Min: 10 / Mult: 10
4.7kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2447672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.085
100+
HK$0.074
500+
HK$0.061
1000+
HK$0.052
2500+
HK$0.036
Min: 10 / Mult: 10
4.7kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2447385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.056
100+
HK$0.052
500+
HK$0.049
1000+
HK$0.041
2500+
HK$0.024
Min: 10 / Mult: 10
4.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2303181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.252
100+
HK$0.143
500+
HK$0.135
1000+
HK$0.076
2500+
HK$0.075
Min: 10 / Mult: 10
4.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2447187

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.039
100+
HK$0.036
500+
HK$0.034
2500+
HK$0.024
5000+
HK$0.016
Min: 10 / Mult: 10
4.7kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2694880

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.049
100+
HK$0.047
500+
HK$0.044
1000+
HK$0.036
2500+
HK$0.030
Min: 10 / Mult: 10
4.7kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2668174

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.106
100+
HK$0.091
500+
HK$0.077
2500+
HK$0.041
5000+
HK$0.030
Min: 10 / Mult: 10
4.7kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
WR Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
3539101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.158
500+
HK$0.089
2500+
HK$0.054
10000+
HK$0.028
25000+
HK$0.026
Min: 10 / Mult: 10
4.7kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
9234098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.083
100+
HK$0.066
500+
HK$0.062
1000+
HK$0.058
2500+
HK$0.057
Min: 10 / Mult: 10
4.7kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2335921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.546
100+
HK$0.312
500+
HK$0.294
1000+
HK$0.177
2500+
HK$0.156
More Pricing...
Min: 10 / Mult: 10
4.7kohm
± 1%
330mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
9232842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.050
100+
HK$0.042
500+
HK$0.033
2500+
HK$0.025
5000+
HK$0.024
Min: 10 / Mult: 10
4.7kohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1738968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.580
100+
HK$0.412
500+
HK$0.362
1000+
HK$0.261
2500+
HK$0.252
More Pricing...
Min: 10 / Mult: 10
4.7kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 1050 items
of 42 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY