6927 [17570 Metric] Chip SMD Resistors:

114,741 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2122493

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.034
25000+
HK$0.033
50000+
HK$0.032
Total:HK$170.00
Min: 5000 / Mult: 5000
10kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
-
0.85mm
-55°C
155°C
AEC-Q200
9233504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.172
100+
HK$0.151
500+
HK$0.125
1000+
HK$0.112
2500+
HK$0.103
Total:HK$1.72
Min: 10 / Mult: 10
10kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
-
1469748RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.082
1000+
HK$0.070
2500+
HK$0.063
5000+
HK$0.060
12500+
HK$0.057
Total:HK$41.00
Min: 500 / Mult: 10
10kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
-
0.85mm
-55°C
155°C
AEC-Q200
2397776

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.061
25000+
HK$0.059
50000+
HK$0.056
Total:HK$305.00
Min: 5000 / Mult: 5000
100kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
2421850

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
HK$0.032
25000+
HK$0.028
50000+
HK$0.023
100000+
HK$0.020
250000+
HK$0.019
Total:HK$160.00
Min: 5000 / Mult: 5000
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
-
2059229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.138
100+
HK$0.077
500+
HK$0.065
2500+
HK$0.052
5000+
HK$0.044
More Pricing...
Total:HK$1.38
Min: 10 / Mult: 10
2kohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2GE Series
± 200ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
2121603

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.035
50000+
HK$0.034
100000+
HK$0.033
Total:HK$350.00
Min: 10000 / Mult: 10000
1kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
1469724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.139
100+
HK$0.083
500+
HK$0.075
2500+
HK$0.067
5000+
HK$0.066
More Pricing...
Total:HK$1.39
Min: 10 / Mult: 10
499ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
2059122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.146
100+
HK$0.077
500+
HK$0.073
2500+
HK$0.069
5000+
HK$0.052
More Pricing...
Total:HK$1.46
Min: 10 / Mult: 10
332ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
2421877

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
HK$0.031
25000+
HK$0.027
50000+
HK$0.022
Total:HK$155.00
Min: 5000 / Mult: 5000
47kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
-
3496124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.074
100+
HK$0.066
500+
HK$0.065
1000+
HK$0.064
2500+
HK$0.062
Total:HK$0.74
Min: 10 / Mult: 10
3kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
-
1.25mm
-55°C
155°C
-
2145505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.407
100+
HK$0.253
500+
HK$0.237
1000+
HK$0.219
2500+
HK$0.204
More Pricing...
Total:HK$4.07
Min: 10 / Mult: 10
3.3kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
ERJ-U06 Series
± 100ppm/°C
150V
2.01mm
-
1.25mm
-55°C
155°C
AEC-Q200
2323924RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.629
1000+
HK$0.616
2500+
HK$0.590
5000+
HK$0.563
Total:HK$314.50
Min: 500 / Mult: 10
10kohm
± 5%
750mW
2010 [5025 Metric]
Thick Film
General Purpose
ERJ-12Z Series
± 200ppm/°C
200V
5mm
-
2.5mm
-55°C
155°C
AEC-Q200
2861933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.208
250+
HK$0.178
1000+
HK$0.104
5000+
HK$0.075
10000+
HK$0.059
More Pricing...
Total:HK$2.08
Min: 10 / Mult: 10
1.5ohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRGCQ Series
± 400ppm/°C
200V
3.2mm
-
1.6mm
-55°C
155°C
AEC-Q200
1469960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.103
100+
HK$0.065
500+
HK$0.062
Total:HK$1.03
Min: 10 / Mult: 10
825ohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
-
1.25mm
-55°C
155°C
AEC-Q200
9233008RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.024
2500+
HK$0.023
5000+
HK$0.022
Total:HK$12.00
Min: 500 / Mult: 1
100kohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
-
0.5mm
-55°C
155°C
-
3603789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.240
100+
HK$3.160
500+
HK$2.820
1000+
HK$2.740
2500+
HK$2.660
More Pricing...
Total:HK$42.40
Min: 10 / Mult: 10
18kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 10ppm/°C
100V
2.01mm
-
1.25mm
-55°C
155°C
AEC-Q200
3540074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.138
250+
HK$0.069
1000+
HK$0.061
5000+
HK$0.035
12500+
HK$0.026
More Pricing...
Total:HK$1.38
Min: 10 / Mult: 10
63.4kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
2379881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.326
100+
HK$0.237
500+
HK$0.209
2500+
HK$0.180
5000+
HK$0.164
More Pricing...
Total:HK$3.26
Min: 10 / Mult: 10
82kohm
± 0.5%
62.5mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2R Series
± 50ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
2122476

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.090
25000+
HK$0.079
50000+
HK$0.065
Total:HK$450.00
Min: 5000 / Mult: 5000
7.5kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
-
0.85mm
-55°C
155°C
AEC-Q200
2059295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.171
100+
HK$0.098
500+
HK$0.091
1000+
HK$0.083
2500+
HK$0.070
More Pricing...
Total:HK$1.71
Min: 10 / Mult: 10
215ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
2379881RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.209
2500+
HK$0.180
5000+
HK$0.164
10000+
HK$0.139
Total:HK$104.50
Min: 500 / Mult: 10
82kohm
± 0.5%
62.5mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2R Series
± 50ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
2380013RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.217
1000+
HK$0.196
2500+
HK$0.188
5000+
HK$0.146
Total:HK$108.50
Min: 500 / Mult: 10
3kohm
± 0.5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3R Series
± 50ppm/°C
50V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
2294013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.140
100+
HK$3.920
500+
HK$3.120
1000+
HK$2.160
2500+
HK$2.110
More Pricing...
Total:HK$61.40
Min: 10 / Mult: 10
2.4ohm
± 1%
2W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 100ppm/°C
200V
2.5mm
-
5mm
-55°C
155°C
AEC-Q200
2059122RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.073
2500+
HK$0.069
5000+
HK$0.052
10000+
HK$0.042
Total:HK$36.50
Min: 500 / Mult: 10
332ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 114741 items
of 4590 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY