Chip SMD Resistors:

116,516 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2123255

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.097
25000+
HK$0.085
50000+
HK$0.070
Min: 5000 / Mult: 5000
10kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
-
2mm
1.25mm
-55°C
155°C
AEC-Q200
1469748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.343
100+
HK$0.167
500+
HK$0.129
1000+
HK$0.081
2500+
HK$0.080
More Pricing...
Min: 10 / Mult: 10
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1469748RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.129
1000+
HK$0.081
2500+
HK$0.080
5000+
HK$0.076
12500+
HK$0.072
Min: 500 / Mult: 10
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1717745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$2.530
100+
HK$2.080
500+
HK$1.850
1000+
HK$1.760
2500+
HK$1.730
Min: 10 / Mult: 10
1kohm
± 0.1%
250mW
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2309101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$54.930
50+
HK$48.070
100+
HK$39.830
250+
HK$35.710
500+
HK$32.960
More Pricing...
Min: 1 / Mult: 1
50ohm
± 0.1%
50mW
0402 [1005 Metric]
Thin Film
Precision
FC Series
± 25ppm/°C
30V
-
1mm
0.5mm
-55°C
155°C
-
2421850

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.025
25000+
HK$0.024
50000+
HK$0.022
100000+
HK$0.019
250000+
HK$0.019
Min: 5000 / Mult: 5000
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
2421889

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.018
50000+
HK$0.017
100000+
HK$0.016
200000+
HK$0.015
500000+
HK$0.015
Min: 10000 / Mult: 10000
1kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
-
2397737

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.075
25000+
HK$0.066
50000+
HK$0.054
100000+
HK$0.048
Min: 5000 / Mult: 5000
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2397690

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.068
25000+
HK$0.060
50000+
HK$0.052
Min: 5000 / Mult: 5000
1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2397776

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.072
25000+
HK$0.063
50000+
HK$0.052
Min: 5000 / Mult: 5000
100kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2397605

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.060
25000+
HK$0.058
50000+
HK$0.056
100000+
HK$0.051
Min: 5000 / Mult: 5000
100kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2397284

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.043
50000+
HK$0.040
100000+
HK$0.036
200000+
HK$0.032
500000+
HK$0.032
Min: 10000 / Mult: 10000
10kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
-
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2397384

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.053
50000+
HK$0.046
100000+
HK$0.038
Min: 10000 / Mult: 10000
100kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
-
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
9233628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.083
100+
HK$0.058
500+
HK$0.057
1000+
HK$0.056
2500+
HK$0.055
Min: 10 / Mult: 10
100kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
2397726

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.075
25000+
HK$0.066
50000+
HK$0.054
Min: 5000 / Mult: 5000
4.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2861846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.089
250+
HK$0.052
1000+
HK$0.038
5000+
HK$0.023
10000+
HK$0.022
More Pricing...
Min: 10 / Mult: 10
1kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRGCQ Series
± 400ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2057771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.471
100+
HK$0.293
500+
HK$0.251
1000+
HK$0.208
2500+
HK$0.201
More Pricing...
Min: 10 / Mult: 10
4.99kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1469652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.515
100+
HK$0.450
500+
HK$0.373
1000+
HK$0.302
2500+
HK$0.279
More Pricing...
Min: 10 / Mult: 10
2Mohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
-
2mm
1.25mm
-55°C
155°C
AEC-Q200
1652868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.112
100+
HK$0.067
500+
HK$0.063
1000+
HK$0.059
2500+
HK$0.057
More Pricing...
Min: 10 / Mult: 10
2.2kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1717658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$3.440
100+
HK$2.330
500+
HK$2.260
1000+
HK$2.230
Min: 10 / Mult: 10
18kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2397504

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.069
25000+
HK$0.061
50000+
HK$0.050
Min: 5000 / Mult: 5000
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3548546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.083
250+
HK$0.050
1000+
HK$0.033
5000+
HK$0.017
12500+
HK$0.016
More Pricing...
Min: 10 / Mult: 10
820ohm
± 5%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
RK73B Series
± 200ppm/K
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3399644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.115
100+
HK$0.091
500+
HK$0.075
1000+
HK$0.068
2500+
HK$0.059
More Pricing...
Min: 10 / Mult: 10
82kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRG Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
2059220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.104
100+
HK$0.059
500+
HK$0.049
2500+
HK$0.038
5000+
HK$0.034
More Pricing...
Min: 10 / Mult: 10
390ohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2G Series
± 200ppm/°C
50V
-
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2380457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.372
100+
HK$0.263
500+
HK$0.223
1000+
HK$0.218
2500+
HK$0.201
More Pricing...
Min: 10 / Mult: 10
10kohm
± 0.5%
100mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6R Series
± 100ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 116516 items
of 4661 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY