Chip SMD Resistors:

113,454 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1469748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.211
100+
HK$0.119
500+
HK$0.101
1000+
HK$0.054
2500+
HK$0.054
More Pricing...
Min: 10 / Mult: 10
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1469649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.236
100+
HK$0.119
500+
HK$0.090
1000+
HK$0.051
2500+
HK$0.051
More Pricing...
Min: 10 / Mult: 10
100kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1469669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.211
100+
HK$0.119
500+
HK$0.110
2500+
HK$0.069
5000+
HK$0.068
More Pricing...
Min: 10 / Mult: 10
10kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
1652851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.201
100+
HK$0.159
500+
HK$0.113
1000+
HK$0.078
2500+
HK$0.076
Min: 10 / Mult: 10
1kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1469748RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.101
1000+
HK$0.054
2500+
HK$0.054
5000+
HK$0.052
12500+
HK$0.049
Min: 500 / Mult: 10
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1469671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.211
100+
HK$0.119
500+
HK$0.101
2500+
HK$0.068
5000+
HK$0.056
More Pricing...
Min: 10 / Mult: 10
100kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2421850

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
HK$0.033
25000+
HK$0.025
50000+
HK$0.024
100000+
HK$0.021
250000+
HK$0.020
Min: 5000 / Mult: 5000
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
2421849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.074
100+
HK$0.058
500+
HK$0.054
1000+
HK$0.045
2500+
HK$0.035
More Pricing...
Min: 10 / Mult: 10
1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
1469669RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.110
2500+
HK$0.069
5000+
HK$0.068
10000+
HK$0.065
25000+
HK$0.062
Min: 500 / Mult: 10
10kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
3380925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$95.170
5+
HK$84.150
Min: 1 / Mult: 1
9kohm
± 0.1%
300mW
1206 [3216 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
-
3.2mm
1.57mm
-
-
AEC-Q200
1469671RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.101
2500+
HK$0.068
5000+
HK$0.056
10000+
HK$0.043
Min: 500 / Mult: 1
100kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
9232524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.066
100+
HK$0.050
500+
HK$0.042
2500+
HK$0.033
5000+
HK$0.032
Min: 10 / Mult: 10
10kohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
-
2692576

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.050
25000+
HK$0.042
50000+
HK$0.041
Min: 5000 / Mult: 5000
10kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1469649RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.090
1000+
HK$0.051
2500+
HK$0.051
5000+
HK$0.049
12500+
HK$0.046
Min: 500 / Mult: 10
100kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1652851RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.113
1000+
HK$0.078
2500+
HK$0.076
Min: 500 / Mult: 10
1kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
9232524RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.042
2500+
HK$0.033
5000+
HK$0.032
Min: 500 / Mult: 50
10kohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
-
2563589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.675
100+
HK$0.559
500+
HK$0.494
2500+
HK$0.399
5000+
HK$0.364
More Pricing...
Min: 10 / Mult: 10
453ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
-
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2337789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.070
100+
HK$0.510
500+
HK$0.344
1000+
HK$0.297
2500+
HK$0.247
Min: 10 / Mult: 10
330kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
-
2563589RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.494
2500+
HK$0.399
5000+
HK$0.364
10000+
HK$0.350
Min: 500 / Mult: 10
453ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
-
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3380925RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
HK$84.150
Min: 10 / Mult: 1
9kohm
± 0.1%
300mW
1206 [3216 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
-
3.2mm
1.57mm
-
-
AEC-Q200
2337789RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.344
1000+
HK$0.297
2500+
HK$0.247
Min: 500 / Mult: 10
330kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
-
3994424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.037
100+
HK$0.032
500+
HK$0.026
2500+
HK$0.016
5000+
HK$0.012
More Pricing...
Min: 10 / Mult: 10
4.7ohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
MR_V Series
-200ppm/°C to +400ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
3994424RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.026
2500+
HK$0.016
5000+
HK$0.012
10000+
HK$0.011
50000+
HK$0.008
More Pricing...
Min: 500 / Mult: 10
4.7ohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
MR_V Series
-200ppm/°C to +400ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2421849RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.054
1000+
HK$0.045
2500+
HK$0.035
5000+
HK$0.023
10000+
HK$0.022
More Pricing...
Min: 500 / Mult: 10
1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
2670447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.037
100+
HK$0.035
500+
HK$0.033
2500+
HK$0.019
5000+
HK$0.013
More Pricing...
Min: 10 / Mult: 10
13.3kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
-
1-25 of 113454 items
of 4539 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY