Chip SMD Resistors:

46 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3495167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.122
100+
HK$0.104
500+
HK$0.087
2500+
HK$0.070
5000+
HK$0.068
Min: 10 / Mult: 10
10ohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
AC Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
3495501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.083
100+
HK$0.066
500+
HK$0.058
2500+
HK$0.050
5000+
HK$0.049
Min: 10 / Mult: 10
2.2ohm
± 5%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
1856956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.116
100+
HK$0.102
500+
HK$0.088
2500+
HK$0.074
5000+
HK$0.073
Min: 10 / Mult: 10
1ohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
-
0.6mm
0.3mm
-55°C
125°C
-
1856966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.130
100+
HK$0.104
500+
HK$0.096
2500+
HK$0.070
5000+
HK$0.068
Min: 10 / Mult: 10
4.7ohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
-
0.6mm
0.3mm
-55°C
125°C
-
1856956RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.088
2500+
HK$0.074
5000+
HK$0.073
Min: 500 / Mult: 50
1ohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
-
0.6mm
0.3mm
-55°C
125°C
-
1856966RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.096
2500+
HK$0.070
5000+
HK$0.068
Min: 500 / Mult: 50
4.7ohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
-
0.6mm
0.3mm
-55°C
125°C
-
3495503RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.069
2500+
HK$0.053
5000+
HK$0.051
Min: 500 / Mult: 10
3.3ohm
± 5%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
3495167RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.087
2500+
HK$0.070
5000+
HK$0.068
Min: 500 / Mult: 10
10ohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
AC Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
3495505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.066
100+
HK$0.050
500+
HK$0.046
2500+
HK$0.042
5000+
HK$0.041
Min: 10 / Mult: 10
4.7ohm
± 5%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
3495511RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.051
2500+
HK$0.041
5000+
HK$0.039
Min: 500 / Mult: 10
5.1ohm
± 5%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
3495511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.110
100+
HK$0.063
500+
HK$0.051
2500+
HK$0.041
5000+
HK$0.039
Min: 10 / Mult: 10
5.1ohm
± 5%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
3495505RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.046
2500+
HK$0.042
5000+
HK$0.041
Min: 500 / Mult: 10
4.7ohm
± 5%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
3495501RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.058
2500+
HK$0.050
5000+
HK$0.049
Min: 500 / Mult: 10
2.2ohm
± 5%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
3495503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.078
100+
HK$0.073
500+
HK$0.069
2500+
HK$0.053
5000+
HK$0.051
Min: 10 / Mult: 10
3.3ohm
± 5%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
4060804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.905
10+
HK$0.222
100+
HK$0.165
500+
HK$0.148
1000+
HK$0.116
More Pricing...
Min: 1 / Mult: 1
10ohm
-
-
-
Thick Film
General Purpose
-
-100ppm/°C to +350ppm/°C
-
-
-
-55°C
-
-
3952122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.140
100+
HK$0.124
500+
HK$0.099
2500+
HK$0.074
5000+
HK$0.073
More Pricing...
Min: 10 / Mult: 10
5.1ohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
3952117

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
HK$0.067
50000+
HK$0.059
100000+
HK$0.038
Min: 10000 / Mult: 10000
2.2ohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
4013110

RoHS

Each
10+
HK$0.124
100+
HK$0.099
500+
HK$0.083
2500+
HK$0.066
5000+
HK$0.050
More Pricing...
Min: 10 / Mult: 10
3.3ohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
3994953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.346
100+
HK$0.264
500+
HK$0.194
2500+
HK$0.124
5000+
HK$0.116
More Pricing...
Min: 10 / Mult: 10
10ohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_P Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
3994981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.346
100+
HK$0.264
500+
HK$0.202
2500+
HK$0.140
5000+
HK$0.123
More Pricing...
Min: 10 / Mult: 10
2ohm
± 5%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_P Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
4013144

RoHS

Each
10+
HK$0.173
100+
HK$0.132
500+
HK$0.103
2500+
HK$0.074
5000+
HK$0.073
More Pricing...
Min: 10 / Mult: 10
8.2ohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
4013064

RoHS

Each
10+
HK$0.222
100+
HK$0.165
500+
HK$0.148
2500+
HK$0.091
5000+
HK$0.075
More Pricing...
Min: 10 / Mult: 10
10ohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
3994953RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.194
2500+
HK$0.124
5000+
HK$0.116
10000+
HK$0.109
Min: 500 / Mult: 10
10ohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_P Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
4149519RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.077
2500+
HK$0.066
5000+
HK$0.054
10000+
HK$0.042
Min: 500 / Mult: 10
3.9ohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
4148816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.116
100+
HK$0.107
500+
HK$0.099
2500+
HK$0.074
5000+
HK$0.050
More Pricing...
Min: 10 / Mult: 10
4.99ohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
1-25 of 46 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY