Current Sense SMD Resistors:

120 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1268782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.590
100+
HK$3.780
500+
HK$2.770
1000+
HK$1.920
2500+
HK$1.740
More Pricing...
Min: 10 / Mult: 10
0.05ohm
PRL Series
1206 [3216 Metric]
1W
± 1%
Thin Film
± 100ppm/°C
3.2mm
1.6mm
0.5mm
-40°C
125°C
-
2565568
Each
1+
HK$336.930
2+
HK$290.370
3+
HK$249.300
5+
HK$237.450
Min: 1 / Mult: 1
0.005ohm
FPS 4-T220 Series
TO-263 (D2PAK)
15W
± 1%
Metal Foil
± 25ppm/K
10.16mm
12.7mm
4mm
-40°C
130°C
-
1462287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.880
100+
HK$3.680
500+
HK$3.470
1000+
HK$3.270
2500+
HK$3.060
More Pricing...
Min: 10 / Mult: 10
0.024ohm
LVK Series
1206 [3216 Metric]
500mW
± 1%
Metal Film
± 50ppm/°C
3.2mm
1.6mm
0.5mm
-40°C
125°C
-
1462286RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$3.060
1000+
HK$2.890
2500+
HK$2.730
5000+
HK$2.620
Min: 500 / Mult: 10
0.02ohm
LVK Series
1206 [3216 Metric]
500mW
± 1%
Metal Film
± 50ppm/°C
3.2mm
1.6mm
0.5mm
-40°C
125°C
-
1462287RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$3.470
1000+
HK$3.270
2500+
HK$3.060
5000+
HK$2.850
Min: 500 / Mult: 10
0.024ohm
LVK Series
1206 [3216 Metric]
500mW
± 1%
Metal Film
± 50ppm/°C
3.2mm
1.6mm
0.5mm
-40°C
125°C
-
1462323RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
500+
HK$8.310
1000+
HK$7.800
Min: 500 / Mult: 1
0.002ohm
LVK Series
1224 [3060 Metric]
2W
± 1%
Metal Film
± 200ppm/°C
3.2mm
6.4mm
0.5mm
-40°C
125°C
-
1462286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.380
100+
HK$3.220
500+
HK$3.060
1000+
HK$2.890
2500+
HK$2.730
More Pricing...
Min: 10 / Mult: 10
0.02ohm
LVK Series
1206 [3216 Metric]
500mW
± 1%
Metal Film
± 50ppm/°C
3.2mm
1.6mm
0.5mm
-40°C
125°C
-
1462323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.640
50+
HK$11.020
100+
HK$8.960
250+
HK$8.640
500+
HK$8.310
More Pricing...
Min: 1 / Mult: 1
0.002ohm
LVK Series
1224 [3060 Metric]
2W
± 1%
Metal Film
± 200ppm/°C
3.2mm
6.4mm
0.5mm
-40°C
125°C
-
1200350

RoHS

Each
1+
HK$15.290
50+
HK$7.150
100+
HK$5.360
250+
HK$4.790
1000+
HK$3.810
More Pricing...
Min: 1 / Mult: 1
0.015ohm
OARS Series
SMD
1W
± 1%
Metal Strip
± 20ppm/°C
11.18mm
3.18mm
3.05mm
-40°C
125°C
AEC-Q200
1200347RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.360
250+
HK$4.530
1000+
HK$3.920
1900+
HK$3.850
Min: 100 / Mult: 1
0.003ohm
OARS Series
SMD
1W
± 1%
Metal Strip
± 20ppm/°C
11.18mm
3.18mm
3.81mm
-40°C
125°C
AEC-Q200
1200356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.390
50+
HK$7.690
100+
HK$5.760
250+
HK$5.150
1000+
HK$3.670
Min: 1 / Mult: 1
0.05ohm
OARS Series
SMD
2W
± 1%
Metal Strip
± 20ppm/°C
11.18mm
3.18mm
3.05mm
-40°C
125°C
AEC-Q200
1200354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.390
50+
HK$6.980
100+
HK$5.400
250+
HK$4.480
1000+
HK$3.980
More Pricing...
Min: 1 / Mult: 1
0.04ohm
OARS Series
SMD
2W
± 1%
Metal Strip
± 20ppm/°C
11.18mm
3.18mm
3.05mm
-40°C
125°C
AEC-Q200
1200347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.880
50+
HK$6.190
100+
HK$5.360
250+
HK$4.530
1000+
HK$3.920
More Pricing...
Min: 1 / Mult: 1
0.003ohm
OARS Series
SMD
1W
± 1%
Metal Strip
± 20ppm/°C
11.18mm
3.18mm
3.81mm
-40°C
125°C
AEC-Q200
3703005

RoHS

Each
1+
HK$294.030
5+
HK$259.720
10+
HK$225.400
20+
HK$217.830
40+
HK$203.290
More Pricing...
Min: 1 / Mult: 1
-
CSM2F-6918 Series
2707 [6918 Metric]
36W
-
Metal Strip
± 50ppm/°C
-
-
-
-40°C
-
AEC-Q200
1200356RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.760
250+
HK$5.150
1000+
HK$3.670
Min: 100 / Mult: 1
0.05ohm
OARS Series
SMD
2W
± 1%
Metal Strip
± 20ppm/°C
11.18mm
3.18mm
3.05mm
-40°C
125°C
AEC-Q200
1200352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.160
50+
HK$7.720
100+
HK$6.150
250+
HK$5.820
1000+
HK$5.310
More Pricing...
Min: 1 / Mult: 1
0.025ohm
OARS Series
SMD
2W
± 1%
Metal Strip
± 20ppm/°C
11.18mm
3.18mm
3.05mm
-40°C
125°C
AEC-Q200
1200353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.170
50+
HK$5.170
100+
HK$4.480
250+
HK$3.780
1000+
HK$3.640
More Pricing...
Min: 1 / Mult: 1
0.03ohm
OARS Series
SMD
2W
± 1%
Metal Strip
± 20ppm/°C
11.18mm
3.18mm
3.05mm
-40°C
125°C
AEC-Q200
1200348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.310
50+
HK$7.530
100+
HK$5.950
250+
HK$5.090
1000+
HK$4.300
More Pricing...
Min: 1 / Mult: 1
0.005ohm
OARS Series
SMD
1W
± 1%
Metal Strip
± 20ppm/°C
11.18mm
3.18mm
3.05mm
-40°C
125°C
AEC-Q200
1200353RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.480
250+
HK$3.780
1000+
HK$3.640
1900+
HK$3.500
Min: 100 / Mult: 1
0.03ohm
OARS Series
SMD
2W
± 1%
Metal Strip
± 20ppm/°C
11.18mm
3.18mm
3.05mm
-40°C
125°C
AEC-Q200
1200354RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.400
250+
HK$4.480
1000+
HK$3.980
1900+
HK$3.590
9500+
HK$3.480
More Pricing...
Min: 100 / Mult: 1
0.04ohm
OARS Series
SMD
2W
± 1%
Metal Strip
± 20ppm/°C
11.18mm
3.18mm
3.05mm
-40°C
125°C
AEC-Q200
1200348RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.950
250+
HK$5.090
1000+
HK$4.300
1900+
HK$4.220
Min: 100 / Mult: 1
0.005ohm
OARS Series
SMD
1W
± 1%
Metal Strip
± 20ppm/°C
11.18mm
3.18mm
3.05mm
-40°C
125°C
AEC-Q200
1200352RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.150
250+
HK$5.820
1000+
HK$5.310
1900+
HK$4.890
Min: 100 / Mult: 1
0.025ohm
OARS Series
SMD
2W
± 1%
Metal Strip
± 20ppm/°C
11.18mm
3.18mm
3.05mm
-40°C
125°C
AEC-Q200
3703013

RoHS

Each
1+
HK$520.070
2+
HK$386.810
3+
HK$318.780
5+
HK$305.180
10+
HK$300.090
Min: 1 / Mult: 1
-
CSM2F-7036 Series
2714 [7036 Metric]
-
-
-
± 50ppm/°C
-
-
-
-40°C
170°C
AEC-Q200
3703020

RoHS

Each
1+
HK$295.500
2+
HK$219.790
3+
HK$181.130
5+
HK$173.400
10+
HK$168.050
Min: 1 / Mult: 1
-
-
-
36W
-
-
-
-
-
-
-40°C
-
AEC-Q200
3703002

RoHS

Each
1+
HK$253.220
5+
HK$221.570
10+
HK$183.590
20+
HK$164.590
40+
HK$151.930
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
Metal Strip
-
69mm
-
-
-40°C
-
AEC-Q200
1-25 of 120 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY