Current Sense SMD Resistors:

28 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2565568
Each
1+
HK$336.930
2+
HK$290.370
3+
HK$249.300
5+
HK$237.450
Min: 1 / Mult: 1
0.005ohm
FPS 4-T220 Series
TO-263 (D2PAK)
15W
± 1%
Metal Foil
± 25ppm/K
10.16mm
12.7mm
4mm
-40°C
130°C
-
4261332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.240
50+
HK$7.650
250+
HK$6.260
500+
HK$5.800
1000+
HK$5.310
More Pricing...
Min: 5 / Mult: 5
0.001ohm
CSB Series
5931 [1577 Metric]
15W
± 1%
Metal Strip
± 50ppm/°C
15mm
7.75mm
0.91mm
-55°C
170°C
AEC-Q200
4261332RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.650
250+
HK$6.260
500+
HK$5.800
1000+
HK$5.310
2000+
HK$4.990
Min: 100 / Mult: 5
0.001ohm
CSB Series
5931 [1577 Metric]
15W
± 1%
Metal Strip
± 50ppm/°C
15mm
7.75mm
0.91mm
-55°C
170°C
AEC-Q200
2848244

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$18.580
50+
HK$12.750
250+
HK$12.420
500+
HK$10.370
1000+
HK$8.310
More Pricing...
Min: 5 / Mult: 5
200µohm
LRMAP5930 Series
5931 [1577 Metric]
15W
± 1%
Metal Alloy
± 100ppm/°C
15mm
7.75mm
-
-55°C
170°C
AEC-Q200
2848244RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.750
250+
HK$12.420
500+
HK$10.370
1000+
HK$8.310
2000+
HK$6.000
Min: 100 / Mult: 5
200µohm
LRMAP5930 Series
5931 [1577 Metric]
15W
± 1%
Metal Alloy
± 100ppm/°C
15mm
7.75mm
-
-55°C
170°C
AEC-Q200
4009238RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.650
500+
HK$8.730
1000+
HK$8.560
2000+
HK$8.390
4000+
HK$8.210
Min: 100 / Mult: 10
200µohm
CSM5930A Series
5930 [15076 Metric]
15W
± 1%
Metal Strip
± 100ppm/°C
7.6mm
15mm
2mm
-65°C
170°C
AEC-Q200
4009239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$20.790
100+
HK$14.880
500+
HK$12.280
1000+
HK$12.040
2000+
HK$11.790
More Pricing...
Min: 10 / Mult: 10
100µohm
CSM5930A Series
5930 [15076 Metric]
15W
± 1%
Metal Strip
± 200ppm/°C
7.6mm
15mm
2.5mm
-65°C
170°C
AEC-Q200
4071022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.790
50+
HK$8.050
100+
HK$7.280
250+
HK$6.300
500+
HK$5.520
More Pricing...
Min: 1 / Mult: 1
200µohm
CHSA Series
5930 [15076 Metric]
15W
± 1%
Metal Shunt
± 100ppm/°C
15mm
7.6mm
1.92mm
-55°C
170°C
AEC-Q200
4009238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$15.040
100+
HK$10.650
500+
HK$8.730
1000+
HK$8.560
2000+
HK$8.390
More Pricing...
Min: 10 / Mult: 10
200µohm
CSM5930A Series
5930 [15076 Metric]
15W
± 1%
Metal Strip
± 100ppm/°C
7.6mm
15mm
2mm
-65°C
170°C
AEC-Q200
4071022RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.280
250+
HK$6.300
500+
HK$5.520
1500+
HK$4.720
Min: 100 / Mult: 1
200µohm
CHSA Series
5930 [15076 Metric]
15W
± 1%
Metal Shunt
± 100ppm/°C
15mm
7.6mm
1.92mm
-55°C
170°C
AEC-Q200
4009239RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.880
500+
HK$12.280
1000+
HK$12.040
2000+
HK$11.790
4000+
HK$11.550
Min: 100 / Mult: 10
100µohm
CSM5930A Series
5930 [15076 Metric]
15W
± 1%
Metal Strip
± 200ppm/°C
7.6mm
15mm
2.5mm
-65°C
170°C
AEC-Q200
4261333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.240
50+
HK$7.650
250+
HK$6.260
500+
HK$5.800
1000+
HK$5.310
More Pricing...
Min: 5 / Mult: 5
0.002ohm
CSB Series
5931 [1577 Metric]
15W
± 1%
Metal Strip
± 50ppm/°C
15mm
7.75mm
0.7mm
-55°C
170°C
AEC-Q200
4552609RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.050
250+
HK$14.770
500+
HK$14.490
1500+
HK$14.200
Min: 100 / Mult: 1
100µohm
-
-
15W
-
-
-
15mm
7.75mm
0.5mm
-65°C
170°C
-
4263393RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.950
200+
HK$9.580
500+
HK$9.210
Min: 100 / Mult: 1
100µohm
PSR Series
-
15W
± 1%
Metal Plate
150ppm/°C to +250ppm/°C
15mm
7.75mm
1.96mm
-65°C
175°C
AEC-Q200
4261329RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.700
250+
HK$8.750
500+
HK$8.100
1000+
HK$7.420
2000+
HK$6.970
Min: 100 / Mult: 5
200µohm
CSB Series
5931 [1577 Metric]
15W
± 1%
Metal Strip
± 100ppm/°C
15mm
7.75mm
1.4mm
-55°C
170°C
AEC-Q200
4263393

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.920
10+
HK$12.500
50+
HK$10.530
100+
HK$9.950
200+
HK$9.580
More Pricing...
Min: 1 / Mult: 1
100µohm
PSR Series
-
15W
± 1%
Metal Plate
150ppm/°C to +250ppm/°C
15mm
7.75mm
1.96mm
-65°C
175°C
AEC-Q200
4226629

RoHS

Each
1+
HK$173.950
3+
HK$121.050
5+
HK$96.350
10+
HK$88.910
20+
HK$83.100
More Pricing...
Min: 1 / Mult: 1
50µohm
EBW Series
-
15W
± 3%
Metal Element
± 150ppm/°C
52mm
16mm
3mm
-65°C
170°C
AEC-Q200
4552609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$32.150
50+
HK$17.180
100+
HK$15.050
250+
HK$14.770
500+
HK$14.490
More Pricing...
Min: 1 / Mult: 1
100µohm
WSLP5931 Series
5931 [1577 Metric]
15W
± 1%
Metal Strip
± 300ppm/°C
15mm
7.75mm
0.5mm
-65°C
170°C
AEC-Q200
4261330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$18.510
50+
HK$10.700
250+
HK$8.750
500+
HK$8.100
1000+
HK$7.420
More Pricing...
Min: 5 / Mult: 5
500µohm
CSB Series
5931 [1577 Metric]
15W
± 1%
Metal Strip
± 75ppm/°C
15mm
7.75mm
0.56mm
-55°C
170°C
AEC-Q200
4261329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$18.510
50+
HK$10.700
250+
HK$8.750
500+
HK$8.100
1000+
HK$7.420
More Pricing...
Min: 5 / Mult: 5
200µohm
CSB Series
5931 [1577 Metric]
15W
± 1%
Metal Strip
± 100ppm/°C
15mm
7.75mm
1.4mm
-55°C
170°C
AEC-Q200
4379331

RoHS

Each
1+
HK$5.590
50+
HK$4.310
100+
HK$3.620
250+
HK$3.360
500+
HK$3.240
More Pricing...
Min: 1 / Mult: 1
200µohm
CSM Series
5930 [15076 Metric]
15W
± 1%
Metal Strip
± 100ppm/°C
15mm
7.75mm
2.1mm
-55°C
170°C
AEC-Q200
4226631

RoHS

Each
1+
HK$115.250
3+
HK$107.800
5+
HK$100.350
10+
HK$92.890
20+
HK$84.590
More Pricing...
Min: 1 / Mult: 1
100µohm
EBW Series
-
15W
± 1%
Metal Element
± 150ppm/°C
52mm
16mm
3mm
-65°C
170°C
AEC-Q200
4261333RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.650
250+
HK$6.260
500+
HK$5.800
1000+
HK$5.310
2000+
HK$4.990
Min: 100 / Mult: 5
0.002ohm
CSB Series
5931 [1577 Metric]
15W
± 1%
Metal Strip
± 50ppm/°C
15mm
7.75mm
0.7mm
-55°C
170°C
AEC-Q200
4226632

RoHS

Each
1+
HK$115.000
3+
HK$107.580
5+
HK$100.160
10+
HK$92.730
20+
HK$84.430
More Pricing...
Min: 1 / Mult: 1
50µohm
EBW Series
-
15W
± 1%
Metal Element
± 150ppm/°C
52mm
16mm
3mm
-65°C
170°C
AEC-Q200
4226625

RoHS

Each
1+
HK$171.510
3+
HK$119.350
5+
HK$95.000
10+
HK$87.660
20+
HK$81.930
More Pricing...
Min: 1 / Mult: 1
100µohm
EBW Series
-
15W
± 5%
Metal Element
± 150ppm/°C
52mm
16mm
3mm
-65°C
170°C
AEC-Q200
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY