Current Sense SMD Resistors:

4 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4071021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.510
50+
HK$7.270
250+
HK$5.320
500+
HK$5.030
Min: 5 / Mult: 5
0.002ohm
CHSA Series
3920 [10052 Metric]
6W
± 1%
Metal Shunt
± 50ppm/°C
10mm
5.2mm
1.14mm
-55°C
170°C
AEC-Q200
4071021RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.270
250+
HK$5.320
500+
HK$5.030
Min: 100 / Mult: 5
0.002ohm
CHSA Series
3920 [10052 Metric]
6W
± 1%
Metal Shunt
± 50ppm/°C
10mm
5.2mm
1.14mm
-55°C
170°C
AEC-Q200
3790956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$32.060
50+
HK$17.020
250+
HK$13.810
500+
HK$12.750
1500+
HK$11.350
More Pricing...
Min: 5 / Mult: 5
0.002ohm
TLRS Series
4120 [1050 Metric]
4W
± 1%
Metal Strip
± 100ppm/°C
10.5mm
5mm
1.14mm
-55°C
170°C
-
3790956RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$17.020
250+
HK$13.810
500+
HK$12.750
1500+
HK$11.350
3000+
HK$10.770
Min: 100 / Mult: 5
0.002ohm
TLRS Series
4120 [1050 Metric]
4W
± 1%
Metal Strip
± 100ppm/°C
10.5mm
5mm
1.14mm
-55°C
170°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY