Current Sense SMD Resistors:

10 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2908511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.870
50+
HK$11.430
100+
HK$10.360
250+
HK$8.290
500+
HK$7.480
More Pricing...
Min: 1 / Mult: 1
200µohm
CSS2H-3920 Series
3921 [1052 Metric]
12W
± 1%
Metal Strip
± 50ppm/°C
10mm
5.2mm
2.5mm
-55°C
170°C
AEC-Q200
2576342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$22.310
50+
HK$11.580
250+
HK$8.730
500+
HK$8.640
1500+
HK$8.600
More Pricing...
Min: 5 / Mult: 5
200µohm
CSS2H-3920 Series
3921 [1052 Metric]
12W
± 1%
Metal Strip
± 50ppm/°C
10mm
5.2mm
2.5mm
-55°C
170°C
-
2576342RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.580
250+
HK$8.730
500+
HK$8.640
1500+
HK$8.600
3000+
HK$8.560
Min: 100 / Mult: 5
200µohm
CSS2H-3920 Series
3921 [1052 Metric]
12W
± 1%
Metal Strip
± 50ppm/°C
10mm
5.2mm
2.5mm
-55°C
170°C
-
3542237

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
HK$6.990
Min: 1000 / Mult: 1000
0.2ohm
SLN Series
4527 [11470 Metric]
7W
± 0.5%
Metal Plate
± 75ppm/°C
11.5mm
7mm
2.5mm
-65°C
180°C
AEC-Q200
3542224

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
HK$5.720
Min: 1000 / Mult: 1000
0.05ohm
SLN Series
4527 [11470 Metric]
7W
± 1%
Metal Plate
± 75ppm/°C
11.5mm
7mm
2.5mm
-65°C
180°C
AEC-Q200
4009239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$20.790
100+
HK$14.880
500+
HK$12.280
1000+
HK$12.040
2000+
HK$11.790
More Pricing...
Min: 10 / Mult: 10
100µohm
CSM5930A Series
5930 [15076 Metric]
15W
± 1%
Metal Strip
± 200ppm/°C
7.6mm
15mm
2.5mm
-65°C
170°C
AEC-Q200
4009239RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.880
500+
HK$12.280
1000+
HK$12.040
2000+
HK$11.790
4000+
HK$11.550
Min: 100 / Mult: 10
100µohm
CSM5930A Series
5930 [15076 Metric]
15W
± 1%
Metal Strip
± 200ppm/°C
7.6mm
15mm
2.5mm
-65°C
170°C
AEC-Q200
3542222

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
HK$6.010
5000+
HK$5.550
10000+
HK$5.440
Min: 1000 / Mult: 1000
0.025ohm
SLN Series
4527 [11470 Metric]
7W
± 1%
Metal Plate
± 75ppm/°C
11.5mm
7mm
2.5mm
-65°C
180°C
AEC-Q200
3542216

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
HK$5.690
5000+
HK$5.540
10000+
HK$5.390
Min: 1000 / Mult: 1000
0.01ohm
SLN Series
4527 [11470 Metric]
7W
± 1%
Metal Plate
± 75ppm/°C
11.5mm
7mm
2.5mm
-65°C
180°C
AEC-Q200
1114443

RoHS

Each
1+
HK$22.090
25+
HK$20.250
100+
HK$18.080
500+
HK$16.960
1000+
HK$15.630
Min: 1 / Mult: 1
0.001ohm
-
SMD
8W
± 1%
Thin Film
± 50ppm/°C
12.8mm
7.8mm
2.5mm
-55°C
175°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY