Current Sense SMD Resistors:

14 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4261315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.810
50+
HK$6.240
100+
HK$5.110
250+
HK$4.730
500+
HK$4.330
More Pricing...
Min: 1 / Mult: 1
0.003ohm
CST Series
2725 [6966 Metric]
12W
± 1%
Metal Strip
± 50ppm/°C
6.6mm
6.9mm
3.6mm
-65°C
170°C
AEC-Q200
4261311RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.080
250+
HK$7.480
500+
HK$6.850
1200+
HK$6.440
Min: 100 / Mult: 1
200µohm
CST Series
2725 [6966 Metric]
12W
± 1%
Metal Strip
± 50ppm/°C
6.6mm
6.9mm
3.6mm
-65°C
170°C
AEC-Q200
4261311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.090
50+
HK$9.880
100+
HK$8.080
250+
HK$7.480
500+
HK$6.850
More Pricing...
Min: 1 / Mult: 1
200µohm
CST Series
2725 [6966 Metric]
12W
± 1%
Metal Strip
± 50ppm/°C
6.6mm
6.9mm
3.6mm
-65°C
170°C
AEC-Q200
4261316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.810
50+
HK$6.240
100+
HK$5.110
250+
HK$4.730
500+
HK$4.330
More Pricing...
Min: 1 / Mult: 1
0.002ohm
CST Series
2725 [6966 Metric]
12W
± 1%
Metal Strip
± 50ppm/°C
6.6mm
6.9mm
3.6mm
-65°C
170°C
AEC-Q200
4261312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.680
50+
HK$9.630
100+
HK$7.890
250+
HK$7.310
500+
HK$6.690
More Pricing...
Min: 1 / Mult: 1
500µohm
CST Series
2725 [6966 Metric]
12W
± 1%
Metal Strip
± 50ppm/°C
6.6mm
6.9mm
3.6mm
-65°C
170°C
AEC-Q200
4261316RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.110
250+
HK$4.730
500+
HK$4.330
1400+
HK$4.080
Min: 100 / Mult: 1
0.002ohm
CST Series
2725 [6966 Metric]
12W
± 1%
Metal Strip
± 50ppm/°C
6.6mm
6.9mm
3.6mm
-65°C
170°C
AEC-Q200
4261315RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.110
250+
HK$4.730
500+
HK$4.330
1500+
HK$4.080
Min: 100 / Mult: 1
0.003ohm
CST Series
2725 [6966 Metric]
12W
± 1%
Metal Strip
± 50ppm/°C
6.6mm
6.9mm
3.6mm
-65°C
170°C
AEC-Q200
4261312RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.890
250+
HK$7.310
500+
HK$6.690
1400+
HK$6.290
Min: 100 / Mult: 1
500µohm
CST Series
2725 [6966 Metric]
12W
± 1%
Metal Strip
± 50ppm/°C
6.6mm
6.9mm
3.6mm
-65°C
170°C
AEC-Q200
4261313RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.890
250+
HK$7.310
500+
HK$6.690
1400+
HK$6.290
Min: 100 / Mult: 1
700µohm
CST Series
2725 [6966 Metric]
12W
± 1%
Metal Strip
± 50ppm/°C
6.6mm
6.9mm
3.6mm
-65°C
170°C
AEC-Q200
4261317RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.760
250+
HK$4.580
500+
HK$4.400
1400+
HK$4.200
Min: 100 / Mult: 1
0.001ohm
CST Series
2725 [6966 Metric]
12W
± 1%
Metal Strip
± 50ppm/°C
6.6mm
6.9mm
3.6mm
-65°C
170°C
AEC-Q200
4261317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.280
50+
HK$5.400
100+
HK$4.760
250+
HK$4.580
500+
HK$4.400
More Pricing...
Min: 1 / Mult: 1
0.001ohm
CST Series
2725 [6966 Metric]
12W
± 1%
Metal Strip
± 50ppm/°C
6.6mm
6.9mm
3.6mm
-65°C
170°C
AEC-Q200
4261313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.680
50+
HK$9.630
100+
HK$7.890
250+
HK$7.310
500+
HK$6.690
More Pricing...
Min: 1 / Mult: 1
700µohm
CST Series
2725 [6966 Metric]
12W
± 1%
Metal Strip
± 50ppm/°C
6.6mm
6.9mm
3.6mm
-65°C
170°C
AEC-Q200
4261314RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.220
250+
HK$4.840
500+
HK$4.430
1400+
HK$4.160
Min: 100 / Mult: 1
0.005ohm
CST Series
2725 [6966 Metric]
12W
± 1%
Metal Strip
± 50ppm/°C
6.6mm
6.9mm
3.6mm
-65°C
170°C
AEC-Q200
4261314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.040
50+
HK$6.380
100+
HK$5.220
250+
HK$4.840
500+
HK$4.430
More Pricing...
Min: 1 / Mult: 1
0.005ohm
CST Series
2725 [6966 Metric]
12W
± 1%
Metal Strip
± 50ppm/°C
6.6mm
6.9mm
3.6mm
-65°C
170°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY