Current Sense SMD Resistors:

18 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3782301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.660
50+
HK$9.600
250+
HK$8.570
Min: 5 / Mult: 5
100µohm
ULR Series
1225 [3064 Metric]
3W
± 1%
Metal Strip
± 500ppm/°C
3mm
6.35mm
1mm
-55°C
170°C
AEC-Q200
3782305RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.990
250+
HK$4.960
500+
HK$4.580
Min: 100 / Mult: 5
700µohm
ULR Series
1225 [3064 Metric]
3W
± 1%
Metal Strip
± 250ppm/°C
3mm
6.35mm
0.6mm
-55°C
170°C
AEC-Q200
3782306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.190
50+
HK$6.290
250+
HK$5.210
500+
HK$4.670
1000+
HK$4.580
Min: 5 / Mult: 5
0.001ohm
ULR Series
1225 [3064 Metric]
3W
± 1%
Metal Strip
± 250ppm/°C
3mm
6.35mm
0.6mm
-55°C
170°C
AEC-Q200
3782306RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.290
250+
HK$5.210
500+
HK$4.670
1000+
HK$4.580
Min: 100 / Mult: 5
0.001ohm
ULR Series
1225 [3064 Metric]
3W
± 1%
Metal Strip
± 250ppm/°C
3mm
6.35mm
0.6mm
-55°C
170°C
AEC-Q200
3782303RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.600
250+
HK$8.570
Min: 100 / Mult: 5
300µohm
ULR Series
1225 [3064 Metric]
3W
± 1%
Metal Strip
± 350ppm/°C
3mm
6.35mm
1mm
-55°C
170°C
AEC-Q200
3782305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.830
50+
HK$5.990
250+
HK$4.960
500+
HK$4.580
Min: 5 / Mult: 5
700µohm
ULR Series
1225 [3064 Metric]
3W
± 1%
Metal Strip
± 250ppm/°C
3mm
6.35mm
0.6mm
-55°C
170°C
AEC-Q200
3782303

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.660
50+
HK$9.600
250+
HK$8.570
Min: 5 / Mult: 5
300µohm
ULR Series
1225 [3064 Metric]
3W
± 1%
Metal Strip
± 350ppm/°C
3mm
6.35mm
1mm
-55°C
170°C
AEC-Q200
3782301RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.600
250+
HK$8.570
Min: 100 / Mult: 5
100µohm
ULR Series
1225 [3064 Metric]
3W
± 1%
Metal Strip
± 500ppm/°C
3mm
6.35mm
1mm
-55°C
170°C
AEC-Q200
3782307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.590
50+
HK$6.650
250+
HK$5.510
500+
HK$4.940
1000+
HK$4.560
More Pricing...
Min: 5 / Mult: 5
0.0015ohm
ULR Series
1225 [3064 Metric]
3W
± 1%
Metal Strip
± 100ppm/°C
3mm
6.35mm
0.6mm
-55°C
170°C
AEC-Q200
3782307RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.650
250+
HK$5.510
500+
HK$4.940
1000+
HK$4.560
2000+
HK$4.250
Min: 100 / Mult: 5
0.0015ohm
ULR Series
1225 [3064 Metric]
3W
± 1%
Metal Strip
± 100ppm/°C
3mm
6.35mm
0.6mm
-55°C
170°C
AEC-Q200
3782309

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.590
50+
HK$6.650
250+
HK$5.510
500+
HK$4.940
1000+
HK$4.560
More Pricing...
Min: 5 / Mult: 5
0.003ohm
ULR Series
1225 [3064 Metric]
3W
± 1%
Metal Strip
± 100ppm/°C
3mm
6.35mm
0.6mm
-55°C
170°C
AEC-Q200
3782308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$16.200
50+
HK$7.810
250+
HK$5.710
500+
HK$4.960
1000+
HK$4.870
More Pricing...
Min: 5 / Mult: 5
0.002ohm
ULR Series
1225 [3064 Metric]
3W
± 1%
Metal Strip
± 100ppm/°C
3mm
6.35mm
0.6mm
-55°C
170°C
AEC-Q200
3782308RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.810
250+
HK$5.710
500+
HK$4.960
1000+
HK$4.870
2000+
HK$4.770
Min: 100 / Mult: 5
0.002ohm
ULR Series
1225 [3064 Metric]
3W
± 1%
Metal Strip
± 100ppm/°C
3mm
6.35mm
0.6mm
-55°C
170°C
AEC-Q200
3782309RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.650
250+
HK$5.510
500+
HK$4.940
1000+
HK$4.560
2000+
HK$4.250
Min: 100 / Mult: 5
0.003ohm
ULR Series
1225 [3064 Metric]
3W
± 1%
Metal Strip
± 100ppm/°C
3mm
6.35mm
0.6mm
-55°C
170°C
AEC-Q200
3782304RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
HK$7.490
250+
HK$6.220
500+
HK$5.560
1000+
HK$5.150
2000+
HK$4.800
Min: 100 / Mult: 5
500µohm
ULR Series
1225 [3064 Metric]
3W
± 1%
Metal Strip
± 300ppm/°C
3mm
6.35mm
0.6mm
-55°C
170°C
AEC-Q200
3782302RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$19.520
250+
HK$14.380
500+
HK$13.430
1000+
HK$12.490
2000+
HK$11.540
Min: 100 / Mult: 5
200µohm
ULR Series
1225 [3064 Metric]
3W
± 1%
Metal Strip
± 350ppm/°C
3mm
6.35mm
1mm
-55°C
170°C
AEC-Q200
3782302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$37.140
50+
HK$19.520
250+
HK$14.380
500+
HK$13.430
1000+
HK$12.490
More Pricing...
Min: 5 / Mult: 5
200µohm
ULR Series
1225 [3064 Metric]
3W
± 1%
Metal Strip
± 350ppm/°C
3mm
6.35mm
1mm
-55°C
170°C
AEC-Q200
3782304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.560
50+
HK$7.490
250+
HK$6.220
500+
HK$5.560
1000+
HK$5.150
More Pricing...
Min: 5 / Mult: 5
500µohm
ULR Series
1225 [3064 Metric]
3W
± 1%
Metal Strip
± 300ppm/°C
3mm
6.35mm
0.6mm
-55°C
170°C
AEC-Q200
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY